TMR 2 Series Isolated Through Hole DC / DC Converters:
19 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $18.780 5+ $16.940 10+ $16.390 25+ $16.020 50+ $15.650 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 36V | 75V | TMR 2 Series | |||||
Each | 1+ $17.930 5+ $16.170 10+ $15.650 25+ $15.290 50+ $14.940 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 9V | 18V | TMR 2 Series | |||||
Each | 1+ $20.490 5+ $18.480 10+ $17.880 25+ $17.480 50+ $17.070 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.6kV | 5V | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 4.5V | 9V | TMR 2 Series | |||||
Each | 1+ $19.820 5+ $17.870 10+ $17.290 25+ $16.910 50+ $16.520 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 2 Output | 12V | 85mA | -12V | 85mA | Regulated | 1.6kV | 24V | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 18V | 36V | TMR 2 Series | |||||
Each | 1+ $19.820 5+ $17.870 10+ $17.290 25+ $16.910 50+ $16.520 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.6kV | 12V | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 9V | 18V | TMR 2 Series | |||||
Each | 1+ $20.490 5+ $18.480 10+ $17.880 25+ $17.480 50+ $17.070 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.6kV | 5V | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 4.5V | 9V | TMR 2 Series | |||||
Each | 1+ $18.910 5+ $17.060 10+ $16.500 25+ $16.140 50+ $15.760 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 2 Output | 12V | 85mA | -12V | 85mA | Regulated | 1.6kV | 5V | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 4.5V | 9V | TMR 2 Series | |||||
Each | 1+ $18.780 5+ $16.940 10+ $16.390 25+ $16.020 50+ $15.650 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 18V | 36V | TMR 2 Series | |||||
Each | 1+ $18.910 5+ $17.060 10+ $16.500 25+ $16.140 50+ $15.760 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 2 Output | 12V | 85mA | -12V | 85mA | Regulated | 1.6kV | 12V | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 9V | 18V | TMR 2 Series | |||||
Each | 1+ $19.820 5+ $17.870 10+ $17.290 25+ $16.910 50+ $16.520 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Regulated | 1.6kV | 24V | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 18V | 36V | TMR 2 Series | |||||
Each | 1+ $19.820 5+ $17.870 10+ $17.290 25+ $16.910 50+ $16.520 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.6kV | 5V | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 4.5V | 9V | TMR 2 Series | |||||
Each | 1+ $17.930 5+ $16.170 10+ $15.650 25+ $15.290 50+ $14.940 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 9V | 18V | TMR 2 Series | |||||
Each | 1+ $17.930 5+ $16.170 10+ $15.650 25+ $15.290 50+ $14.940 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 3.3V | 500mA | - | - | Regulated | 1.6kV | 5V | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 4.5V | 9V | TMR 2 Series | |||||
Each | 1+ $19.820 5+ $17.870 10+ $17.290 25+ $16.910 50+ $16.520 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Regulated | 1.6kV | 5V | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 4.5V | 9V | TMR 2 Series | |||||
Each | 1+ $19.820 5+ $17.870 10+ $17.290 25+ $16.910 50+ $16.520 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Regulated | 1.6kV | 12V | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 9V | 18V | TMR 2 Series | |||||
Each | 1+ $19.820 5+ $17.870 10+ $17.290 25+ $16.910 50+ $16.520 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.6kV | 24V | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 18V | 36V | TMR 2 Series | |||||
Each | 1+ $17.930 5+ $16.170 10+ $15.650 25+ $15.290 50+ $14.940 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 18V | 36V | TMR 2 Series | |||||
Each | 1+ $18.780 5+ $16.940 10+ $16.390 25+ $16.020 50+ $15.650 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 3.3V | 500mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 9V | 18V | TMR 2 Series | |||||
Each | 1+ $20.740 | Min: 10 / Mult: 10 | ITE | SIP | 2:1 | 2W | 2 Output | 12V | 85mA | -12V | 85mA | Regulated | 1.6kV | 48V | Fixed | 9.2mm | Through Hole | 11.1mm | 21.8mm | 36V | 75V | TMR 2 Series |