TMR 3 Series Isolated Through Hole DC / DC Converters:
16 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $31.410 10+ $27.930 25+ $26.010 50+ $24.280 100+ $22.380 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | TMR 3 Series | |||||
Each | 1+ $31.550 10+ $28.220 25+ $26.160 50+ $24.520 100+ $22.710 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | TMR 3 Series | |||||
Each | 1+ $31.850 10+ $28.460 25+ $26.380 50+ $24.750 100+ $22.920 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 18V | TMR 3 Series | |||||
Each | 1+ $29.200 10+ $19.160 25+ $17.790 50+ $16.710 100+ $15.640 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 5V | Fixed | 9.2mm | 11.1mm | 21.8mm | 4.5V | 9V | TMR 3 Series | |||||
Each | 1+ $26.510 10+ $23.380 25+ $21.980 50+ $21.980 100+ $21.980 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 5V | Fixed | 9.2mm | 11.1mm | 21.8mm | 4.5V | 9V | TMR 3 Series | |||||
Each | 1+ $25.240 10+ $22.220 25+ $20.900 50+ $20.900 100+ $20.900 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 18V | TMR 3 Series | |||||
Each | 1+ $30.660 10+ $27.440 25+ $25.440 50+ $23.850 100+ $22.090 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | TMR 3 Series | |||||
Each | 1+ $31.970 10+ $28.610 25+ $26.880 50+ $26.880 100+ $26.880 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 24V | Fixed | 11.1mm | 9.2mm | 21.8mm | 18V | 36V | TMR 3 Series | |||||
Each | 1+ $25.260 10+ $22.240 25+ $20.920 50+ $20.920 100+ $20.920 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 48V | Fixed | 11.1mm | 9.2mm | 21.8mm | 36V | 75V | TMR 3 Series | |||||
Each | 1+ $31.850 10+ $28.460 25+ $26.380 50+ $24.750 100+ $22.920 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | TMR 3 Series | |||||
Each | 1+ $30.660 10+ $27.440 25+ $25.440 50+ $23.850 100+ $22.090 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 12V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 18V | TMR 3 Series | |||||
Each | 1+ $27.130 10+ $19.400 25+ $18.260 50+ $18.260 100+ $18.260 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 5V | Fixed | 11.1mm | 9.2mm | 21.8mm | 4.5V | 9V | TMR 3 Series | |||||
Each | 1+ $25.240 10+ $22.220 25+ $20.900 50+ $20.900 100+ $20.900 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.6kV | 24V | Fixed | 11.1mm | 9.2mm | 21.8mm | 18V | 36V | TMR 3 Series | |||||
Each | 1+ $25.240 10+ $22.220 25+ $20.900 50+ $20.900 100+ $20.900 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 5V | Fixed | 9.2mm | 11.1mm | 21.8mm | 4.5V | 9V | TMR 3 Series | |||||
Each | 1+ $27.130 10+ $23.920 25+ $22.500 50+ $22.500 100+ $22.500 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 5V | Fixed | 9.2mm | 11.1mm | 21.8mm | 4.5V | 9V | TMR 3 Series | |||||
Each | 1+ $27.060 10+ $23.840 25+ $22.410 50+ $22.410 100+ $22.410 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.6kV | 24V | Fixed | 11.1mm | 9.2mm | 21.8mm | 18V | 36V | TMR 3 Series |