2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Through Hole DC / DC Converters

                      TMR 3WI Series Isolated Through Hole DC / DC Converters:

                      17 Products Found
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Voltage - Output 2
                      Output Current - Output 2
                      Output Current - Output 3
                      Output Regulation
                      Isolation Voltage
                      Input Voltage DC Nom
                      Approvals & Standards
                      DC / DC Converter Output Type
                      Width
                      DC / DC Converter Mounting
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Packaging
                      Filter(s) Applied
                      1 Filter(s) Selected
                      ComparePrice forQuantity
                      TMR 3-2411WI
                      TRACO POWER TMR 3-2411WI
                      40P3356

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. SIP
                      3. Fixed
                      4. Through Hole
                      5. 3 W
                      6. 5 V
                      7. 600 mA RoHS Compliant: Yes
                      Each
                      1+
                      $28.750
                      5+
                      $25.930
                      10+
                      $25.070
                      25+
                      $24.510
                      50+
                      $23.950
                      Min: 1 / Mult: 1
                      ITE
                      SIP
                      4:1
                      3W
                      1 Output
                      5V
                      600mA
                      -
                      -
                      -
                      Regulated
                      1.6kV
                      24V
                      -
                      Fixed
                      9.2mm
                      -
                      11.1mm
                      21.8mm
                      9V
                      36V
                      TMR 3WI Series
                      TMR 3-1222WI.
                      TRACO POWER TMR 3-1222WI.
                      31T8597

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. SIP
                      3. Fixed
                      4. 18 V
                      5. 4.5 V
                      6. 2 RoHS Compliant: Yes
                      Each
                      1+
                      $28.850
                      5+
                      $26.020
                      10+
                      $25.170
                      25+
                      $24.610
                      50+
                      $24.040
                      Min: 1 / Mult: 1
                      ITE
                      SIP
                      4:1
                      3W
                      2 Output
                      12V
                      125mA
                      -12V
                      125mA
                      -
                      Regulated
                      1.6kV
                      12V
                      -
                      Fixed
                      9.2mm
                      -
                      11.1mm
                      21.8mm
                      4.5V
                      18V
                      TMR 3WI Series
                      TMR 3-2422WI
                      TRACO POWER TMR 3-2422WI
                      40P3359

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. SIP
                      3. Through Hole
                      4. Fixed
                      5. 36 V
                      6. 9 V
                      7. 2 RoHS Compliant: Yes
                      Each
                      1+
                      $28.850
                      5+
                      $26.020
                      10+
                      $25.170
                      25+
                      $24.610
                      50+
                      $24.040
                      Min: 1 / Mult: 1
                      ITE
                      SIP
                      4:1
                      3W
                      2 Output
                      12V
                      125mA
                      -12V
                      125mA
                      -
                      Regulated
                      1.6kV
                      24V
                      -
                      Fixed
                      9.2mm
                      -
                      11.1mm
                      21.8mm
                      9V
                      36V
                      TMR 3WI Series
                      TMR 3-2412WI
                      TRACO POWER TMR 3-2412WI
                      40P3357

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. SIP
                      3. Fixed
                      4. Through Hole
                      5. 3 W
                      6. 12 V
                      7. 250 mA RoHS Compliant: Yes
                      Each
                      1+
                      $28.750
                      5+
                      $25.930
                      10+
                      $25.070
                      25+
                      $24.510
                      50+
                      $23.950
                      Min: 1 / Mult: 1
                      ITE
                      SIP
                      4:1
                      3W
                      1 Output
                      12V
                      250mA
                      -
                      -
                      -
                      Regulated
                      1.6kV
                      24V
                      -
                      Fixed
                      9.2mm
                      -
                      11.1mm
                      21.8mm
                      9V
                      36V
                      TMR 3WI Series
                      TMR 3-2410WI.
                      TRACO POWER TMR 3-2410WI.
                      31T8599

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. SIP
                      3. Fixed
                      4. 3 W
                      5. 3.3 V
                      6. 700 mA RoHS Compliant: Yes
                      Each
                      1+
                      $28.750
                      5+
                      $25.930
                      10+
                      $25.070
                      25+
                      $24.510
                      50+
                      $23.950
                      Min: 1 / Mult: 1
                      ITE
                      SIP
                      4:1
                      3W
                      1 Output
                      3.3V
                      700mA
                      -
                      -
                      -
                      Regulated
                      1.6kV
                      24V
                      -
                      Fixed
                      9.2mm
                      -
                      11.1mm
                      21.8mm
                      9V
                      36V
                      TMR 3WI Series
                      TMR 3-1221WI.
                      TRACO POWER TMR 3-1221WI.
                      31T8596

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. SIP
                      3. Fixed
                      4. 18 V
                      5. 4.5 V
                      6. 2 RoHS Compliant: Yes
                      Each
                      1+
                      $28.850
                      5+
                      $26.020
                      10+
                      $25.170
                      25+
                      $24.610
                      50+
                      $24.040
                      Min: 1 / Mult: 1
                      ITE
                      SIP
                      4:1
                      3W
                      2 Output
                      5V
                      300mA
                      -5V
                      300mA
                      -
                      Regulated
                      1.6kV
                      12V
                      -
                      Fixed
                      9.2mm
                      -
                      11.1mm
                      21.8mm
                      4.5V
                      18V
                      TMR 3WI Series
                      TMR 3-4822WI
                      TRACO POWER TMR 3-4822WI
                      40P3364

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. SIP
                      3. Through Hole
                      4. Fixed
                      5. 75 V
                      6. 18 V
                      7. 2 RoHS Compliant: Yes
                      Each
                      1+
                      $28.850
                      5+
                      $26.020
                      10+
                      $25.170
                      25+
                      $24.610
                      50+
                      $24.040
                      Min: 1 / Mult: 1
                      ITE
                      SIP
                      4:1
                      3W
                      2 Output
                      12V
                      125mA
                      -12V
                      125mA
                      -
                      Regulated
                      1.6kV
                      48V
                      -
                      Fixed
                      9.2mm
                      -
                      11.1mm
                      21.8mm
                      18V
                      75V
                      TMR 3WI Series
                      TMR 3-2423WI
                      TRACO POWER TMR 3-2423WI
                      40P3360

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. SIP
                      3. Through Hole
                      4. Fixed
                      5. 36 V
                      6. 9 V
                      7. 2 RoHS Compliant: Yes
                      Each
                      1+
                      $28.850
                      5+
                      $26.020
                      10+
                      $25.170
                      25+
                      $24.610
                      50+
                      $24.040
                      Min: 1 / Mult: 1
                      ITE
                      SIP
                      4:1
                      3W
                      2 Output
                      15V
                      100mA
                      -15V
                      100mA
                      -
                      Regulated
                      1.6kV
                      24V
                      -
                      Fixed
                      9.2mm
                      -
                      11.1mm
                      21.8mm
                      9V
                      36V
                      TMR 3WI Series
                      TMR 3-2421WI
                      TRACO POWER TMR 3-2421WI
                      40P3358

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. SIP
                      3. Through Hole
                      4. Fixed
                      5. 36 V
                      6. 9 V
                      7. 2 RoHS Compliant: Yes
                      Each
                      1+
                      $30.220
                      5+
                      $27.260
                      10+
                      $26.370
                      25+
                      $25.780
                      50+
                      $25.180
                      Min: 1 / Mult: 1
                      ITE
                      SIP
                      4:1
                      3W
                      2 Output
                      5V
                      300mA
                      -5V
                      300mA
                      -
                      Regulated
                      1.6kV
                      24V
                      -
                      Fixed
                      9.2mm
                      -
                      11.1mm
                      21.8mm
                      9V
                      36V
                      TMR 3WI Series
                      TMR 3-4823WI
                      TRACO POWER TMR 3-4823WI
                      51R5515

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 4:1
                      5. 3 W
                      6. 2 Output
                      7. 15 V
                      Each
                      1+
                      $31.660
                      Min: 10 / Mult: 10
                      ITE
                      SIP
                      4:1
                      3W
                      2 Output
                      15V
                      100mA
                      -15V
                      100mA
                      -100mA
                      Regulated
                      1.6kV
                      48V
                      IEC, UL
                      Fixed
                      9.2mm
                      Through Hole
                      11.1mm
                      21.8mm
                      18V
                      75V
                      TMR 3WI Series
                      TMR 3-4811WI
                      TRACO POWER TMR 3-4811WI
                      51R5510

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 4:1
                      5. 3 W
                      6. 1 Output
                      7. 5 V
                      Each
                      1+
                      $30.100
                      Min: 10 / Mult: 10
                      ITE
                      SIP
                      4:1
                      3W
                      1 Output
                      5V
                      600mA
                      -
                      -
                      -
                      Regulated
                      1.6kV
                      48V
                      -
                      Fixed
                      9.2mm
                      Through Hole
                      11.1mm
                      21.8mm
                      18V
                      75V
                      TMR 3WI Series
                      TMR 3-4810WI
                      TRACO POWER TMR 3-4810WI
                      51R5509

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 4:1
                      5. 3 W
                      6. 1 Output
                      7. 3.3 V
                      Each
                      1+
                      $30.100
                      Min: 10 / Mult: 10
                      ITE
                      SIP
                      4:1
                      3W
                      1 Output
                      3.3V
                      700mA
                      -
                      -
                      -
                      Regulated
                      1.6kV
                      48V
                      -
                      Fixed
                      9.2mm
                      Through Hole
                      11.1mm
                      21.8mm
                      18V
                      75V
                      TMR 3WI Series
                      TMR 3-4821WI
                      TRACO POWER TMR 3-4821WI
                      51R5513

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 4:1
                      5. 3 W
                      6. 2 Output
                      7. 5 V
                      Each
                      1+
                      $31.660
                      Min: 10 / Mult: 10
                      ITE
                      SIP
                      4:1
                      3W
                      2 Output
                      5V
                      300mA
                      -5V
                      300mA
                      -
                      Regulated
                      1.6kV
                      48V
                      -
                      Fixed
                      9.2mm
                      Through Hole
                      11.1mm
                      21.8mm
                      18V
                      75V
                      TMR 3WI Series
                      TMR 3-1213WI
                      TRACO POWER TMR 3-1213WI
                      51R5492

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 4:1
                      5. 3 W
                      6. 1 Output
                      7. 15 V
                      Each
                      1+
                      $30.100
                      Min: 10 / Mult: 10
                      ITE
                      SIP
                      4:1
                      3W
                      1 Output
                      15V
                      200mA
                      -
                      -
                      -
                      Regulated
                      1.6kV
                      12V
                      -
                      Fixed
                      9.2mm
                      Through Hole
                      11.1mm
                      21.8mm
                      4.5V
                      18V
                      TMR 3WI Series
                      TMR 3-4812WI
                      TRACO POWER TMR 3-4812WI
                      51R5511

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 4:1
                      5. 3 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      $30.100
                      Min: 10 / Mult: 10
                      ITE
                      SIP
                      4:1
                      3W
                      1 Output
                      12V
                      250mA
                      -
                      -
                      -
                      Regulated
                      1.6kV
                      48V
                      -
                      Fixed
                      9.2mm
                      Through Hole
                      11.1mm
                      21.8mm
                      18V
                      75V
                      TMR 3WI Series
                      TMR 3-1211WI.
                      TRACO POWER TMR 3-1211WI.
                      31T8594

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. SIP
                      3. Fixed
                      4. 3 W
                      5. 5 V
                      6. 600 mA RoHS Compliant: Yes
                      Each
                      1+
                      $28.750
                      5+
                      $25.930
                      10+
                      $25.070
                      25+
                      $24.510
                      50+
                      $23.950
                      Min: 1 / Mult: 1
                      ITE
                      SIP
                      4:1
                      3W
                      1 Output
                      5V
                      600mA
                      -
                      -
                      -
                      Regulated
                      1.6kV
                      12V
                      -
                      Fixed
                      9.2mm
                      -
                      11.1mm
                      21.8mm
                      4.5V
                      18V
                      TMR 3WI Series
                      TMR 3-2413WI
                      TRACO POWER TMR 3-2413WI
                      63W4315

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. SIP
                      3. Fixed
                      4. Through Hole
                      5. 3 W
                      6. 15 V
                      7. 200 mA RoHS Compliant: Yes
                      Each
                      1+
                      $27.440
                      5+
                      $24.750
                      10+
                      $23.930
                      25+
                      $23.400
                      50+
                      $22.860
                      Min: 1 / Mult: 1
                      ITE
                      SIP
                      4:1
                      3W
                      1 Output
                      15V
                      200mA
                      -
                      -
                      -
                      Regulated
                      1.6kV
                      24V
                      -
                      Fixed
                      9.2mm
                      -
                      11.1mm
                      21.8mm
                      9V
                      36V
                      TMR 3WI Series
                      ComparePrice forQuantity
                      1-17 of 17 items