2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Through Hole DC / DC Converters

                      TMR 4 Series Isolated Through Hole DC / DC Converters:

                      4 Products Found
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Voltage - Output 2
                      Output Current - Output 2
                      Output Regulation
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Packaging
                      Filter(s) Applied
                      1 Filter(s) Selected
                      ComparePrice forQuantity
                      TMR 4-1215
                      TRACO POWER TMR 4-1215
                      30AJ8807

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. DC-DC CONVERTER
                      2. 24V
                      3. 0.166A ROHS COMPLIANT: YES
                      Each
                      1+
                      $15.820
                      Min: 1 / Mult: 1
                      ITE
                      SIP
                      2:1
                      4W
                      1 Output
                      24V
                      166mA
                      -
                      -
                      Regulated
                      1.6kV
                      12V
                      Fixed
                      9.3mm
                      11.2mm
                      21.8mm
                      9V
                      18V
                      TMR 4 Series
                      TMR 4-1212
                      TRACO POWER TMR 4-1212
                      30AJ8805

                      RoHS

                      TRACO POWER
                      1. DC-DC CONVERTER
                      2. 12V
                      3. 0.333A ROHS COMPLIANT: YES
                      Each
                      1+
                      $14.650
                      5+
                      $13.210
                      10+
                      $12.780
                      25+
                      $12.780
                      50+
                      $12.780
                      Min: 1 / Mult: 1
                      ITE
                      SIP
                      2:1
                      4W
                      1 Output
                      12V
                      333mA
                      -
                      -
                      Regulated
                      1.6kV
                      12V
                      Fixed
                      9.3mm
                      11.2mm
                      21.8mm
                      9V
                      18V
                      TMR 4 Series
                      TMR 4-2423
                      TRACO POWER TMR 4-2423
                      30AJ8820

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. DC-DC CONVERTER
                      2. 2 O/P
                      3. 4W ROHS COMPLIANT: YES
                      Each
                      1+
                      $15.740
                      5+
                      $14.200
                      10+
                      $13.740
                      25+
                      $13.740
                      50+
                      $13.740
                      Min: 1 / Mult: 1
                      ITE
                      SIP
                      2:1
                      4W
                      2 Output
                      15V
                      133mA
                      -15V
                      133mA
                      Regulated
                      1.6kV
                      24V
                      Fixed
                      9.3mm
                      11.2mm
                      21.8mm
                      18V
                      36V
                      TMR 4 Series
                      TMR 4-1211
                      TRACO POWER TMR 4-1211
                      30AJ8804

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. DC-DC CONVERTER
                      2. 5V
                      3. 0.8A ROHS COMPLIANT: YES
                      Each
                      1+
                      $14.650
                      5+
                      $13.210
                      10+
                      $12.780
                      25+
                      $12.780
                      50+
                      $12.780
                      Min: 1 / Mult: 1
                      ITE
                      SIP
                      2:1
                      4W
                      1 Output
                      5V
                      800mA
                      -
                      -
                      Regulated
                      1.6kV
                      12V
                      Fixed
                      9.3mm
                      11.2mm
                      21.8mm
                      9V
                      18V
                      TMR 4 Series
                      ComparePrice forQuantity
                      1-4 of 4 items