TMR 6 Series Isolated Through Hole DC / DC Converters:
18 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $28.200 10+ $25.510 25+ $24.000 50+ $22.640 100+ $21.560 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 11.2mm | 21.8mm | 18V | 36V | TMR 6 Series | |||||
Each | 1+ $28.470 10+ $25.510 25+ $24.000 50+ $24.000 100+ $24.000 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 11.2mm | 21.8mm | 9V | 18V | TMR 6 Series | |||||
Each | 1+ $29.990 10+ $26.860 25+ $25.270 50+ $25.270 100+ $25.270 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 11.2mm | 21.8mm | 18V | 36V | TMR 6 Series | |||||
Each | 1+ $28.200 10+ $25.510 25+ $24.000 50+ $22.640 100+ $21.560 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 11.2mm | 21.8mm | 9V | 18V | TMR 6 Series | |||||
Each | 1+ $26.800 10+ $24.250 25+ $22.810 50+ $21.530 100+ $20.510 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 1.6kV | 5V | Fixed | 9.1mm | 11.2mm | 21.8mm | 4.5V | 9V | TMR 6 Series | |||||
Each | 1+ $34.550 10+ $31.210 25+ $29.340 50+ $27.660 100+ $26.340 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 6W | 2 Output | 5V | 600mA | -5V | 600mA | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 11.2mm | 21.8mm | 18V | 36V | TMR 6 Series | |||||
Each | 1+ $25.260 10+ $20.830 25+ $19.590 50+ $19.590 100+ $19.590 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 11.2mm | 21.8mm | 18V | 36V | TMR 6 Series | |||||
Each | 1+ $26.820 10+ $24.270 25+ $22.830 50+ $21.550 100+ $20.530 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 11.2mm | 21.8mm | 9V | 18V | TMR 6 Series | |||||
Each | 1+ $28.870 10+ $26.110 25+ $24.550 50+ $23.160 100+ $22.060 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 6W | 2 Output | 5V | 600mA | -5V | 600mA | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 11.2mm | 21.8mm | 9V | 18V | TMR 6 Series | |||||
Each | 1+ $27.690 10+ $24.820 25+ $23.340 50+ $23.340 100+ $23.340 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 1.6kV | 5V | Fixed | 9.1mm | 11.2mm | 21.8mm | 4.5V | 9V | TMR 6 Series | |||||
Each | 1+ $29.850 10+ $26.750 25+ $25.160 50+ $25.160 100+ $25.160 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 1.6kV | 5V | Fixed | 9.1mm | 11.2mm | 21.8mm | 4.5V | 9V | TMR 6 Series | |||||
Each | 1+ $31.370 10+ $28.380 25+ $26.690 50+ $25.190 100+ $23.990 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 6W | 1 Output | 3.3V | 1.3A | - | - | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 11.2mm | 21.8mm | 9V | 18V | TMR 6 Series | |||||
Each | 1+ $27.060 10+ $24.250 25+ $22.810 50+ $22.810 100+ $22.810 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 11.2mm | 21.8mm | 9V | 18V | TMR 6 Series | |||||
Each | 1+ $34.740 10+ $31.080 25+ $29.210 50+ $29.210 100+ $29.210 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 6W | 1 Output | 3.3V | 1.3A | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 11.2mm | 21.8mm | 18V | 36V | TMR 6 Series | |||||
Each | 1+ $28.870 10+ $26.110 25+ $24.550 50+ $23.160 100+ $22.060 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 1.6kV | 5V | Fixed | 9.1mm | 11.2mm | 21.8mm | 4.5V | 9V | TMR 6 Series | |||||
Each | 1+ $27.830 10+ $24.940 25+ $23.450 50+ $23.450 100+ $23.450 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 11.2mm | 21.8mm | 18V | 36V | TMR 6 Series | |||||
Each | 1+ $27.690 10+ $24.820 25+ $23.340 50+ $23.340 100+ $23.340 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 6W | 1 Output | 9V | 660mA | - | - | Regulated | 1.6kV | 5V | Fixed | 9.1mm | 11.2mm | 21.8mm | 4.5V | 9V | TMR 6 Series | |||||
Each | 1+ $26.800 10+ $24.250 25+ $22.810 50+ $21.530 100+ $20.510 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 6W | 1 Output | 9V | 666mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 11.2mm | 21.8mm | 18V | 36V | TMR 6 Series |