• 3D Printing Solutions
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Through Hole DC / DC Converters

                      TMV-HI Series Isolated Through Hole DC / DC Converters:

                      14 Products Found
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Voltage - Output 2
                      Output Current - Output 2
                      Output Regulation
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Packaging
                      Filter(s) Applied
                      1 Filter(s) Selected
                      ComparePrice forQuantity
                      TMV 2405SHI
                      TRACO POWER TMV 2405SHI
                      47AC2023

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. DC-DC CONVERTER
                      2. 5V
                      3. 0.2A
                      Each
                      1+
                      $11.740
                      10+
                      $10.250
                      25+
                      $9.660
                      50+
                      $9.660
                      100+
                      $9.660
                      Min: 1 / Mult: 1
                      Gate Drive
                      SIP
                      1:1
                      1W
                      1 Output
                      5V
                      200mA
                      -
                      -
                      Unregulated
                      5.2kV
                      24V
                      Fixed
                      7.5mm
                      10.2mm
                      19.5mm
                      21.6V
                      26.4V
                      TMV-HI Series
                      TMV 0505SHI
                      TRACO POWER TMV 0505SHI
                      47AC1943

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. DC-DC CONVERTER
                      2. 5V
                      3. 0.2A
                      Each
                      1+
                      $10.930
                      10+
                      $9.650
                      25+
                      $9.100
                      50+
                      $9.100
                      100+
                      $9.100
                      Min: 1 / Mult: 1
                      Gate Drive
                      SIP
                      1:1
                      1W
                      1 Output
                      5V
                      200mA
                      -
                      -
                      Unregulated
                      5.2kV
                      5V
                      Fixed
                      7.1mm
                      10.2mm
                      19.5mm
                      4.5V
                      5.5V
                      TMV-HI Series
                      TMV 1205SHI
                      TRACO POWER TMV 1205SHI
                      47AC1959

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. DC-DC CONVERTER
                      2. 5V
                      3. 0.2A
                      Each
                      1+
                      $10.930
                      10+
                      $9.660
                      25+
                      $9.110
                      50+
                      $9.110
                      100+
                      $9.110
                      Min: 1 / Mult: 1
                      Gate Drive
                      SIP
                      1:1
                      1W
                      1 Output
                      5V
                      200mA
                      -
                      -
                      Unregulated
                      5.2kV
                      12V
                      Fixed
                      7.5mm
                      10.2mm
                      19.5mm
                      10.8V
                      13.2V
                      TMV-HI Series
                      TMV 1505DHI
                      TRACO POWER TMV 1505DHI
                      47AC1972

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. DC-DC CONVERTER
                      2. 2 O/P
                      3. 1W
                      Each
                      1+
                      $12.450
                      10+
                      $8.270
                      25+
                      $7.800
                      50+
                      $7.800
                      100+
                      $7.800
                      Min: 1 / Mult: 1
                      Gate Drive
                      SIP
                      1:1
                      1W
                      2 Output
                      5V
                      100mA
                      -5V
                      100mA
                      Unregulated
                      5.2kV
                      15V
                      Fixed
                      7.5mm
                      10.2mm
                      19.5mm
                      13.5V
                      16.5V
                      TMV-HI Series
                      TMV 0505DHI
                      TRACO POWER TMV 0505DHI
                      47AC1942

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. DC-DC CONVERTER
                      2. 2 O/P
                      3. 1W
                      Each
                      1+
                      $12.450
                      10+
                      $8.270
                      25+
                      $7.800
                      50+
                      $7.800
                      100+
                      $7.800
                      Min: 1 / Mult: 1
                      Gate Drive
                      SIP
                      1:1
                      1W
                      2 Output
                      5V
                      100mA
                      -5V
                      100mA
                      Unregulated
                      5.2kV
                      5V
                      Fixed
                      7.5mm
                      10.2mm
                      19.5mm
                      4.5V
                      5.5V
                      TMV-HI Series
                      TMV 1215DHI
                      TRACO POWER TMV 1215DHI
                      47AC1968

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. DC-DC CONVERTER
                      2. 2 O/P
                      3. 1W
                      Each
                      1+
                      $12.440
                      10+
                      $10.750
                      25+
                      $10.110
                      50+
                      $10.110
                      100+
                      $10.110
                      Min: 1 / Mult: 1
                      Gate Drive
                      SIP
                      1:1
                      1W
                      2 Output
                      15V
                      33mA
                      -15V
                      33mA
                      Unregulated
                      5.2kV
                      12V
                      Fixed
                      7.5mm
                      10.2mm
                      19.5mm
                      10.8V
                      13.2V
                      TMV-HI Series
                      TMV 1515DHI
                      TRACO POWER TMV 1515DHI
                      47AC1978

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. DC-DC CONVERTER
                      2. 2 O/P
                      3. 1W
                      Each
                      1+
                      $12.440
                      10+
                      $10.750
                      25+
                      $10.110
                      50+
                      $10.110
                      100+
                      $10.110
                      Min: 1 / Mult: 1
                      Gate Drive
                      SIP
                      1:1
                      1W
                      2 Output
                      15V
                      33mA
                      -15V
                      33mA
                      Unregulated
                      5.2kV
                      15V
                      Fixed
                      7.5mm
                      10.2mm
                      19.5mm
                      13.5V
                      16.5V
                      TMV-HI Series
                      TMV 0509SHI
                      TRACO POWER TMV 0509SHI
                      47AC1945

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. DC-DC CONVERTER
                      2. 9V
                      3. 0.111A
                      Each
                      1+
                      $10.930
                      10+
                      $9.650
                      25+
                      $9.100
                      50+
                      $9.100
                      100+
                      $9.100
                      Min: 1 / Mult: 1
                      Gate Drive
                      SIP
                      1:1
                      1W
                      1 Output
                      9V
                      111mA
                      -
                      -
                      Unregulated
                      5.2kV
                      5V
                      Fixed
                      7.5mm
                      10.2mm
                      19.5mm
                      4.5V
                      5.5V
                      TMV-HI Series
                      TMV 0503SHI
                      TRACO POWER TMV 0503SHI
                      47AC1939

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. DC-DC CONVERTER
                      2. 3.3V
                      3. 0.303A
                      Each
                      1+
                      $10.930
                      10+
                      $9.650
                      25+
                      $9.100
                      50+
                      $9.100
                      100+
                      $9.100
                      Min: 1 / Mult: 1
                      Gate Drive
                      SIP
                      1:1
                      1W
                      1 Output
                      3.3V
                      303mA
                      -
                      -
                      Unregulated
                      5.2kV
                      5V
                      Fixed
                      7.5mm
                      10.2mm
                      19.5mm
                      4.5V
                      5.5V
                      TMV-HI Series
                      TMV 1203SHI
                      TRACO POWER TMV 1203SHI
                      47AC1955

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. DC-DC CONVERTER
                      2. 3.3V
                      3. 0.303A
                      Each
                      1+
                      $10.930
                      10+
                      $9.650
                      25+
                      $9.100
                      50+
                      $9.100
                      100+
                      $9.100
                      Min: 1 / Mult: 1
                      Gate Drive
                      SIP
                      1:1
                      1W
                      1 Output
                      3.3V
                      303mA
                      -
                      -
                      Unregulated
                      5.2kV
                      12V
                      Fixed
                      7.5mm
                      10.2mm
                      19.5mm
                      10.8V
                      13.2V
                      TMV-HI Series
                      TMV 0512DHI
                      TRACO POWER TMV 0512DHI
                      47AC1948

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. DC-DC CONVERTER
                      2. 2 O/P
                      3. 1W
                      Each
                      1+
                      $12.730
                      10+
                      $8.930
                      25+
                      $8.400
                      50+
                      $8.400
                      100+
                      $8.400
                      Min: 1 / Mult: 1
                      Gate Drive
                      SIP
                      1:1
                      1W
                      2 Output
                      12V
                      42mA
                      -12V
                      42mA
                      Unregulated
                      5.2kV
                      5V
                      Fixed
                      7.5mm
                      10.2mm
                      19.5mm
                      4.5V
                      5.5V
                      TMV-HI Series
                      TMV 1215SHI
                      TRACO POWER TMV 1215SHI
                      47AC1969

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. 1:1
                      4. 1 W
                      5. 1 Output
                      6. 15 V
                      7. 66 mA
                      Each
                      1+
                      $11.460
                      10+
                      $10.110
                      25+
                      $9.530
                      50+
                      $9.530
                      100+
                      $9.530
                      Min: 1 / Mult: 1
                      Gate Drive
                      SIP
                      1:1
                      1W
                      1 Output
                      15V
                      66mA
                      -
                      -
                      Unregulated
                      5.2kV
                      12V
                      Fixed
                      7.1mm
                      10.2mm
                      19.5mm
                      10.8V
                      13.2V
                      TMV-HI Series
                      TMV 1509DHI
                      TRACO POWER TMV 1509DHI
                      47AC1974

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. DC-DC CONVERTER
                      2. 2 O/P
                      3. 1W
                      Each
                      1+
                      $12.940
                      10+
                      $10.750
                      25+
                      $10.130
                      50+
                      $10.130
                      100+
                      $10.130
                      Min: 1 / Mult: 1
                      Gate Drive
                      SIP
                      1:1
                      1W
                      2 Output
                      9V
                      56mA
                      -9V
                      56mA
                      Unregulated
                      5.2kV
                      15V
                      Fixed
                      7.5mm
                      10.2mm
                      19.5mm
                      13.5V
                      16.5V
                      TMV-HI Series
                      TMV 2409SHI
                      TRACO POWER TMV 2409SHI
                      47AC2025

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. DC-DC CONVERTER
                      2. 9V
                      3. 0.111A
                      Each
                      1+
                      $12.010
                      10+
                      $10.490
                      25+
                      $9.870
                      50+
                      $9.870
                      100+
                      $9.870
                      Min: 1 / Mult: 1
                      Gate Drive
                      SIP
                      1:1
                      1W
                      1 Output
                      9V
                      111mA
                      -
                      -
                      Unregulated
                      5.2kV
                      24V
                      Fixed
                      7.5mm
                      10.2mm
                      19.5mm
                      21.6V
                      26.4V
                      TMV-HI Series
                      ComparePrice forQuantity
                      1-14 of 14 items