• 3D Printing Solutions
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Through Hole DC / DC Converters

                      TVN 5WI Series Isolated Through Hole DC / DC Converters:

                      15 Products Found
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Voltage - Output 2
                      Output Current - Output 2
                      Output Regulation
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Packaging
                      Filter(s) Applied
                      1 Filter(s) Selected
                      ComparePrice forQuantity
                      TVN 5-2412WI
                      TRACO POWER TVN 5-2412WI
                      82AC3723

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. DC-DC CONVERTER
                      2. 12V
                      3. 0.416A
                      Each
                      1+
                      $65.600
                      10+
                      $59.190
                      25+
                      $55.560
                      50+
                      $55.560
                      100+
                      $55.560
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      4:1
                      5W
                      1 Output
                      12V
                      416mA
                      -
                      -
                      Regulated
                      1.6kV
                      24V
                      Fixed, Adjustable
                      20mm
                      10.2mm
                      32mm
                      9V
                      36V
                      TVN 5WI Series
                      TVN 5-2422WI
                      TRACO POWER TVN 5-2422WI
                      82AC3727

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. DC-DC CONVERTER
                      2. 2 O/P
                      3. 5W
                      Each
                      1+
                      $78.770
                      10+
                      $71.090
                      25+
                      $66.720
                      50+
                      $66.720
                      100+
                      $66.720
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      4:1
                      5W
                      2 Output
                      12V
                      208mA
                      -12V
                      208mA
                      Regulated
                      1.6kV
                      24V
                      Fixed
                      20.3mm
                      10.2mm
                      31.8mm
                      9V
                      36V
                      TVN 5WI Series
                      TVN 5-0922WI
                      TRACO POWER TVN 5-0922WI
                      82AC3718

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. DC-DC CONVERTER
                      2. 2 O/P
                      3. 5W
                      Each
                      1+
                      $66.850
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      3:1
                      5W
                      2 Output
                      12V
                      208mA
                      -12V
                      208mA
                      Regulated
                      1.6kV
                      9V
                      Fixed, Adjustable
                      20mm
                      10.2mm
                      32mm
                      4.5V
                      12V
                      TVN 5WI Series
                      TVN 5-2421WI
                      TRACO POWER TVN 5-2421WI
                      82AC3726

                      RoHS

                      TRACO POWER
                      1. DC-DC CONVERTER
                      2. 2 O/P
                      3. 5W
                      Each
                      1+
                      $68.930
                      10+
                      $62.210
                      25+
                      $58.380
                      50+
                      $58.380
                      100+
                      $58.380
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      4:1
                      5W
                      2 Output
                      5V
                      500mA
                      -5V
                      500mA
                      Regulated
                      1.6kV
                      24V
                      Fixed
                      20.3mm
                      10.2mm
                      31.8mm
                      9V
                      36V
                      TVN 5WI Series
                      TVN 5-2410WI
                      TRACO POWER TVN 5-2410WI
                      82AC3721

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. DC-DC CONVERTER
                      2. 3.3V
                      3. 1.515A
                      Each
                      1+
                      $63.340
                      10+
                      $50.800
                      25+
                      $47.710
                      50+
                      $47.710
                      100+
                      $47.710
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      4:1
                      5W
                      1 Output
                      3.3V
                      1.515A
                      -
                      -
                      Regulated
                      1.6kV
                      24V
                      Fixed, Adjustable
                      20mm
                      10.2mm
                      32mm
                      9V
                      36V
                      TVN 5WI Series
                      TVN 5-2423WI
                      TRACO POWER TVN 5-2423WI
                      82AC3728

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. DC-DC CONVERTER
                      2. 2 O/P
                      3. 5W
                      Each
                      1+
                      $70.530
                      10+
                      $63.630
                      25+
                      $59.730
                      50+
                      $59.730
                      100+
                      $59.730
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      4:1
                      5W
                      2 Output
                      15V
                      166mA
                      -15V
                      166mA
                      Regulated
                      1.6kV
                      24V
                      Fixed
                      20.3mm
                      10.2mm
                      31.8mm
                      9V
                      36V
                      TVN 5WI Series
                      TVN 5-2411WI
                      TRACO POWER TVN 5-2411WI
                      82AC3722

                      RoHS

                      TRACO POWER
                      1. DC-DC CONVERTER
                      2. 5V
                      3. 1A
                      Each
                      1+
                      $65.520
                      10+
                      $59.130
                      25+
                      $55.500
                      50+
                      $55.500
                      100+
                      $55.500
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      4:1
                      5W
                      1 Output
                      5V
                      1A
                      -
                      -
                      Regulated
                      1.6kV
                      24V
                      Fixed
                      20.3mm
                      10.2mm
                      31.8mm
                      9V
                      36V
                      TVN 5WI Series
                      TVN 5-0925WI
                      TRACO POWER TVN 5-0925WI
                      82AC3720

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. DC-DC CONVERTER
                      2. 2 O/P
                      3. 5W
                      Each
                      1+
                      $79.460
                      10+
                      $71.710
                      25+
                      $67.300
                      50+
                      $67.300
                      100+
                      $67.300
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      3:1
                      5W
                      2 Output
                      24V
                      104mA
                      -24V
                      104mA
                      Regulated
                      1.6kV
                      9V
                      Fixed, Adjustable
                      20mm
                      10.2mm
                      32mm
                      4.5V
                      12V
                      TVN 5WI Series
                      TVN 5-2415WI
                      TRACO POWER TVN 5-2415WI
                      82AC3725

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. DC-DC CONVERTER
                      2. 24V
                      3. 0.208A
                      Each
                      1+
                      $65.520
                      10+
                      $59.130
                      25+
                      $55.500
                      50+
                      $55.500
                      100+
                      $55.500
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      4:1
                      5W
                      1 Output
                      24V
                      208mA
                      -
                      -
                      Regulated
                      1.6kV
                      24V
                      Fixed, Adjustable
                      20mm
                      10.2mm
                      32mm
                      9V
                      36V
                      TVN 5WI Series
                      TVN 5-0912WI
                      TRACO POWER TVN 5-0912WI
                      82AC3714

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. DC-DC CONVERTER
                      2. 12V
                      3. 0.416A
                      Each
                      1+
                      $77.820
                      10+
                      $70.220
                      25+
                      $65.900
                      50+
                      $65.900
                      100+
                      $65.900
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      3:1
                      5W
                      1 Output
                      12V
                      416mA
                      -
                      -
                      Regulated
                      1.6kV
                      9V
                      Fixed, Adjustable
                      20mm
                      10.2mm
                      32mm
                      4.5V
                      12V
                      TVN 5WI Series
                      TVN 5-0921WI
                      TRACO POWER TVN 5-0921WI
                      82AC3717

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. DC-DC CONVERTER
                      2. 2 O/P
                      3. 5W
                      Each
                      1+
                      $81.320
                      10+
                      $73.370
                      25+
                      $68.850
                      50+
                      $68.850
                      100+
                      $68.850
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      3:1
                      5W
                      2 Output
                      5V
                      500mA
                      -5V
                      500mA
                      Regulated
                      1.6kV
                      9V
                      Fixed, Adjustable
                      20mm
                      10.2mm
                      32mm
                      4.5V
                      12V
                      TVN 5WI Series
                      TVN5-4821WI
                      TRACO POWER TVN5-4821WI
                      74AC2244

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. DC-DC CONVERTER
                      2. 2 O/P
                      3. 5W
                      Each
                      1+
                      $66.760
                      10+
                      $58.980
                      25+
                      $55.370
                      50+
                      $55.370
                      100+
                      $55.370
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      4:1
                      5W
                      2 Output
                      5V
                      500mA
                      -5V
                      500mA
                      Regulated
                      1.6kV
                      48V
                      Fixed, Adjustable
                      20mm
                      10.2mm
                      32mm
                      18V
                      75V
                      TVN 5WI Series
                      TVN 5-4815WI
                      TRACO POWER TVN 5-4815WI
                      74AC2234

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. DC-DC CONVERTER
                      2. 24V
                      3. 0.208A
                      Each
                      1+
                      $67.060
                      10+
                      $60.510
                      25+
                      $56.790
                      50+
                      $56.790
                      100+
                      $56.790
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      4:1
                      5W
                      1 Output
                      24V
                      208mA
                      -
                      -
                      Regulated
                      1.6kV
                      48V
                      Fixed, Adjustable
                      20mm
                      10.2mm
                      32mm
                      18V
                      75V
                      TVN 5WI Series
                      TVN 5-0915WI
                      TRACO POWER TVN 5-0915WI
                      82AC3716

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. DC-DC CONVERTER
                      2. 24V
                      3. 0.208A
                      Each
                      1+
                      $76.060
                      10+
                      $68.630
                      25+
                      $64.410
                      50+
                      $64.410
                      100+
                      $64.410
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      3:1
                      5W
                      1 Output
                      24V
                      208mA
                      -
                      -
                      Regulated
                      1.6kV
                      9V
                      Fixed, Adjustable
                      20mm
                      10.2mm
                      32mm
                      4.5V
                      12V
                      TVN 5WI Series
                      TVN 5-4810WI
                      TRACO POWER TVN 5-4810WI
                      74AC2230

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. DC-DC CONVERTER
                      2. 3.3V
                      3. 1.515A
                      Each
                      1+
                      $63.340
                      10+
                      $53.620
                      25+
                      $50.340
                      50+
                      $50.340
                      100+
                      $50.340
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      4:1
                      5W
                      1 Output
                      3.3V
                      1.515A
                      -
                      -
                      Regulated
                      1.6kV
                      48V
                      Fixed, Adjustable
                      20mm
                      10.2mm
                      32mm
                      18V
                      75V
                      TVN 5WI Series
                      ComparePrice forQuantity
                      1-15 of 15 items