60 Product Results Found for "PULSE ELECTRONICS"
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
89AM5362 RoHS | Each | 1+ $5.920 10+ $5.340 25+ $4.990 50+ $4.650 100+ $4.210 More Pricing... | ITE | SIP | 1W | 2 Output | 15V | 33mA | -15V | -33mA | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10.1mm | 19.6mm | 21.6V | 26.4V | DKA1 Series | |||||
89AM5187 RoHS | Each | 1+ $18.870 10+ $18.040 25+ $16.970 50+ $15.220 100+ $14.370 More Pricing... | ITE | DIP | 6W | 1 Output | 5V | 1.2A | - | - | - | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | BRNx Series | |||||
89AM5605 RoHS | Each | 1+ $8.190 10+ $7.860 25+ $6.950 50+ $6.510 100+ $5.910 More Pricing... | ITE | SIP | 1W | 2 Output | 5V | 100mA | -5V | -100mA | Unregulated | 6kV | 5V | Fixed | 9.8mm | 12.5mm | 19.5mm | 4.5V | 5.5V | HBA1 Series | |||||
89AM5603 RoHS | Each | 1+ $37.970 5+ $36.350 10+ $34.800 25+ $32.080 50+ $29.740 More Pricing... | ITE | DIP | 5W | 2 Output | 15V | 200mA | -15V | -200mA | - | 6kV | 24V | Fixed | 20.3mm | 12.65mm | 31.7mm | 18V | 36V | HAAx Series | |||||
89AM5202 RoHS | Each | 1+ $60.630 5+ $57.670 10+ $54.700 25+ $51.130 50+ $50.290 More Pricing... | ITE | DIP | 20W | 1 Output | 12V | 1.67A | - | - | - | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | BUBxx Series | |||||
89AM5356 RoHS | Each | 1+ $5.270 10+ $4.760 25+ $4.450 50+ $4.140 100+ $3.740 More Pricing... | ITE | SIP | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10.1mm | 19.6mm | 4.5V | 5.5V | DKA1 Series | |||||
89AM5182 RoHS | Each | 1+ $27.770 5+ $26.590 10+ $25.460 25+ $23.480 50+ $21.760 More Pricing... | ITE | DIP | 15.6W | 1 Output | 12V | 1.3A | - | - | - | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | BRAxx Series | |||||
89AM5183 RoHS | Each | 1+ $27.770 5+ $26.590 10+ $25.460 25+ $23.480 50+ $21.760 More Pricing... | ITE | DIP | 15.6W | 1 Output | 5V | 3A | - | - | - | 1.5kV | 48V | Fixed | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | BRAxx Series | |||||
89AM5608 RoHS | Each | 1+ $11.680 10+ $11.210 25+ $9.920 50+ $9.290 100+ $8.430 More Pricing... | ITE | SIP | 2W | 2 Output | 12V | 85mA | -12V | -85mA | - | 6kV | 12V | Fixed | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | HBA2 Series | |||||
89AM5188 RoHS | Each | 1+ $18.870 10+ $18.040 25+ $16.970 50+ $15.220 100+ $14.370 More Pricing... | ITE | DIP | 6W | 1 Output | 12V | 500mA | - | - | - | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | BRNx Series | |||||
89AM5375 RoHS | Each | 1+ $4.770 10+ $4.310 25+ $4.020 50+ $3.740 100+ $3.390 More Pricing... | ITE | SIP | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10.1mm | 11.6mm | 4.5V | 5.5V | DQA1 Series | |||||
89AM5353 RoHS | Each | 1+ $5.920 10+ $5.340 25+ $4.990 50+ $4.650 100+ $4.210 More Pricing... | ITE | SIP | 1W | 2 Output | 5V | 100mA | -5V | -100mA | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10.1mm | 19.6mm | 4.5V | 5.5V | DKA1 Series | |||||
89AM5184 RoHS | Each | 1+ $53.870 5+ $51.580 10+ $49.380 25+ $45.530 50+ $42.210 More Pricing... | ITE | DIP | 20W | 1 Output | 12V | 1.67A | - | - | - | 1.5kV | 48V | Fixed | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | BRAxx Series | |||||
89AM5211 RoHS | Each | 1+ $101.660 5+ $96.690 10+ $91.720 25+ $85.750 50+ $84.330 More Pricing... | ITE | DIP | 60W | 1 Output | 12V | 5A | - | - | - | 1.5kV | 24V | Fixed | 50.8mm | 10.2mm | 50.8mm | 18V | 36V | BWCxx Series | |||||
89AM5369 RoHS | Each | 1+ $7.510 10+ $7.220 25+ $6.370 50+ $5.980 100+ $5.430 More Pricing... | ITE | SIP | 2W | 2 Output | 15V | 66mA | -15V | -66mA | - | 3kV | 5V | Fixed | 7mm | 10.1mm | 19.6mm | 4.5V | 5.5V | DKB Series | |||||
89AM5372 RoHS | Each | 1+ $8.000 10+ $7.680 25+ $6.790 50+ $6.360 100+ $5.780 More Pricing... | ITE | SIP | 3W | 1 Output | 5V | 600mA | - | - | - | 3kV | 5V | Fixed | 7.5mm | 10.1mm | 19.6mm | 4.5V | 5.5V | DKB3 Series | |||||
89AM5380 RoHS | Each | 1+ $5.270 10+ $4.760 25+ $4.450 50+ $4.140 100+ $3.740 More Pricing... | ITE | SIP | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10.1mm | 11.6mm | 21.6V | 26.4V | DQA1 Series | |||||
89AM5359 RoHS | Each | 1+ $5.920 10+ $5.340 25+ $4.990 50+ $4.650 100+ $4.210 More Pricing... | ITE | SIP | 1W | 2 Output | 12V | 42mA | -12V | -42mA | Unregulated | 1.5kV | 12V | Fixed | 6mm | 10.1mm | 19.6mm | 10.8V | 13.2V | DKA1 Series | |||||
89AM5181 RoHS | Each | 1+ $20.120 10+ $19.240 25+ $18.100 50+ $16.230 100+ $15.330 More Pricing... | ITE | SIP | 6W | 1 Output | 5V | 1.2A | - | - | - | 1.6kV | 48V | Fixed | 9.2mm | 11.2mm | 21.9mm | 18V | 75V | BEA6 Series | |||||
89AM5364 RoHS | Each | 1+ $4.750 10+ $4.270 25+ $4.000 50+ $3.720 100+ $3.370 More Pricing... | ITE | SIP | 1W | 1 Output | 3.3V | 300mA | - | - | Unregulated | 3kV | 5V | Fixed | 6mm | 10.1mm | 19.6mm | 4.5V | 5.5V | DKB1 Series | |||||
89AM5611 RoHS | Each | 1+ $10.700 10+ $10.280 25+ $9.090 50+ $8.510 100+ $7.730 More Pricing... | ITE | SIP | 2W | 1 Output | 15V | 132mA | - | - | - | 6kV | 15V | Fixed | 9.8mm | 12.5mm | 19.5mm | 13.5V | 16.5V | HBA2 Series | |||||
89AM5368 RoHS | Each | 1+ $4.750 10+ $4.270 25+ $4.000 50+ $3.720 100+ $3.370 More Pricing... | ITE | SIP | 1W | 1 Output | 12V | 83mA | - | - | Unregulated | 3kV | 24V | Fixed | 6mm | 10.1mm | 19.6mm | 21.6V | 26.4V | DKB1 Series | |||||
89AM5178 RoHS | Each | 1+ $17.090 10+ $16.340 25+ $15.370 50+ $13.780 100+ $13.020 More Pricing... | ITE | SIP | 6W | 1 Output | 5V | 600mA | - | - | - | 1.6kV | 24V | Fixed | 9.2mm | 11.2mm | 21.9mm | 9V | 36V | BEA3 Series | |||||
89AM5367 RoHS | Each | 1+ $4.750 10+ $4.270 25+ $4.000 50+ $3.720 100+ $3.370 More Pricing... | ITE | SIP | 1W | 1 Output | 12V | 83mA | - | - | Unregulated | 3kV | 12V | Fixed | 6mm | 10.1mm | 19.6mm | 10.8V | 13.2V | DKB1 Series | |||||
89AM5373 RoHS | Each | 1+ $8.000 10+ $7.680 25+ $6.790 50+ $6.360 100+ $5.780 More Pricing... | ITE | SIP | 3W | 1 Output | 12V | 250mA | - | - | - | 3kV | 12V | Fixed | 7.5mm | 10.1mm | 19.6mm | 10.8V | 13.2V | DKB3 Series | |||||