Isolated Through Hole DC / DC Converters:

27 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
45Y2468

RoHS

Each
1+
$77.370
Min: 1 / Mult: 1
ITE
DIP
4:1
20W
2 Output
12V
835mA
-12V
835mA
-
1.5kV
48V
CAN, CSA, EN, IEC, UL
Fixed
25.4mm
Through Hole
10.2mm
25.4mm
18V
75V
THL 20WI Series
85T8444

RoHS

Each
1+
$70.850
Min: 1 / Mult: 1
ITE
DIP
4:1
20W
1 Output
15V
1.34A
-
-
-
1.5kV
24V
CAN, CSA, EN, IEC, UL
Fixed, Adjustable
25.4mm
Through Hole
10.2mm
25.4mm
9V
36V
THL 20WI Series
45Y2417

RoHS

Each
1+
$39.760
Min: 1 / Mult: 1
Medical
DIP
1:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
4kV
5V
CAN, CSA, EN, IEC, UL
Fixed
20.3mm
Through Hole
10.5mm
31.8mm
4.5V
5.5V
THI 3 Series
45Y2461

RoHS

Each
1+
$77.850
Min: 1 / Mult: 1
ITE
DIP
4:1
20W
1 Output
3.3V
4.5A
-
-
-
1.5kV
24V
CAN, CSA, EN, IEC, UL
Fixed, Adjustable
25.4mm
Through Hole
10.2mm
25.4mm
9V
36V
THL 20WI Series
45Y2465

RoHS

Each
1+
$70.850
Min: 1 / Mult: 1
ITE
DIP
4:1
20W
1 Output
5V
4A
-
-
-
1.5kV
48V
CAN, CSA, EN, IEC, UL
Fixed, Adjustable
25.4mm
Through Hole
10.2mm
25.4mm
18V
75V
THL 20WI Series
45Y2422

RoHS

Each
1+
$39.760
Min: 1 / Mult: 1
Medical
DIP
1:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
4kV
12V
CAN, CSA, EN, IEC, UL
Fixed
20.3mm
Through Hole
10.5mm
31.8mm
10.8V
13.2V
THI 3 Series
45Y2419

RoHS

Each
1+
$37.500
Min: 1 / Mult: 1
Medical
DIP
1:1
3W
1 Output
5V
600mA
-
-
Regulated
4kV
12V
CAN, CSA, EN, IEC, UL
Fixed
20.3mm
Through Hole
10.5mm
31.8mm
10.8V
13.2V
THI 3 Series
45Y2414

RoHS

Each
1+
$37.500
Min: 1 / Mult: 1
Medical
DIP
1:1
3W
1 Output
5V
600mA
-
-
Regulated
4kV
5V
CAN, CSA, EN, IEC, UL
Fixed
20.3mm
Through Hole
10.5mm
31.8mm
4.5V
5.5V
THI 3 Series
45Y2462

RoHS

Each
1+
$77.370
Min: 1 / Mult: 1
ITE
DIP
4:1
20W
2 Output
12V
835mA
-12V
835mA
-
1.5kV
24V
CAN, CSA, EN, IEC, UL
Fixed
25.4mm
Through Hole
10.2mm
25.4mm
9V
36V
THL 20WI Series
45Y2469

RoHS

Each
1+
$77.370
Min: 1 / Mult: 1
ITE
DIP
4:1
20W
2 Output
15V
670mA
-15V
670mA
-
1.5kV
48V
CAN, CSA, EN, IEC, UL
Fixed
25.4mm
Through Hole
10.2mm
25.4mm
18V
75V
THL 20WI Series
45Y2416

RoHS

Each
1+
$37.500
Min: 1 / Mult: 1
Medical
DIP
1:1
3W
1 Output
15V
200mA
-
-
Regulated
4kV
5V
CAN, CSA, EN, IEC, UL
Fixed
20.3mm
Through Hole
10.5mm
31.8mm
4.5V
5.5V
THI 3 Series
45Y2423

RoHS

Each
1+
$39.760
Min: 1 / Mult: 1
Medical
DIP
1:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
4kV
12V
CAN, CSA, EN, IEC, UL
Fixed
20.3mm
Through Hole
10.5mm
31.8mm
10.8V
13.2V
THI 3 Series
45Y2467

RoHS

Each
1+
$70.850
Min: 1 / Mult: 1
ITE
DIP
4:1
20W
1 Output
15V
1.34A
-
-
-
1.5kV
48V
CAN, CSA, EN, IEC, UL
Fixed, Adjustable
25.4mm
Through Hole
10.2mm
25.4mm
18V
75V
THL 20WI Series
45Y2425

RoHS

Each
1+
$39.290
Min: 1 / Mult: 1
Medical
DIP
1:1
3W
1 Output
12V
250mA
-
-
Regulated
4kV
24V
CAN, CSA, EN, IEC, UL
Fixed
20.3mm
Through Hole
10.5mm
31.8mm
21.6V
26.4V
THI 3 Series
45Y2427

RoHS

Each
1+
$39.760
Min: 1 / Mult: 1
Medical
DIP
1:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
4kV
24V
CAN, CSA, EN, IEC, UL
Fixed
20.3mm
Through Hole
10.5mm
31.8mm
21.6V
26.4V
THI 3 Series
45Y2464

RoHS

Each
1+
$77.850
Min: 1 / Mult: 1
ITE
DIP
4:1
20W
1 Output
3.3V
4.5A
-
-
-
1.5kV
48V
CAN, CSA, EN, IEC, UL
Fixed, Adjustable
25.4mm
Through Hole
10.2mm
25.4mm
18V
75V
THL 20WI Series
45Y2426

RoHS

Each
1+
$37.500
Min: 1 / Mult: 1
Medical
DIP
1:1
3W
1 Output
15V
200mA
-
-
Regulated
4kV
24V
CAN, CSA, EN, IEC, UL
Fixed
20.3mm
Through Hole
10.5mm
31.8mm
21.6V
26.4V
THI 3 Series
45Y2418

RoHS

Each
1+
$41.650
Min: 1 / Mult: 1
Medical
DIP
1:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
4kV
5V
CAN, CSA, EN, IEC, UL
Fixed
20.3mm
Through Hole
10.5mm
31.8mm
4.5V
5.5V
THI 3 Series
25R9612

RoHS

Date/Lot Code

Each
100+
$81.610
Min: 126 / Mult: 42
ITE
Eighth Brick
4:1
72W
1 Output
12V
6A
-
-
-
1.5kV
12V
CAN, CSA, EN, IEC, UL
Fixed, Adjustable
22.9mm
Through Hole
12.8mm
58.4mm
9V
36V
UWE Series
25R9624

RoHS

Each
100+
$81.610
Min: 126 / Mult: 42
ITE
Eighth Brick
4:1
75W
1 Output
5V
15A
-
-
-
1.5kV
12V
CAN, CSA, EN, IEC, UL
Fixed, Adjustable
22.9mm
Through Hole
12.8mm
58.4mm
9V
36V
UWE Series
45Y2420

RoHS

Each
1+
$37.500
Min: 10 / Mult: 10
Medical
DIP
1:1
3W
1 Output
12V
250mA
-
-
Regulated
4kV
12V
CAN, CSA, EN, IEC, UL
Fixed
20.3mm
Through Hole
10.5mm
31.8mm
10.8V
13.2V
THI 3 Series
31P2408

RoHS

Each
100+
$78.920
Min: 126 / Mult: 42
ITE
Eighth Brick
4:1
72W
1 Output
24V
3A
-
-
-
1.5kV
12V
CAN, CSA, EN, IEC, UL
Fixed, Adjustable
22.9mm
Through Hole
9.91mm
58.4mm
9V
36V
UWE Series
45Y2424

RoHS

Each
1+
$37.500
Min: 10 / Mult: 10
Medical
DIP
1:1
3W
1 Output
5V
600mA
-
-
Regulated
4kV
24V
CAN, CSA, EN, IEC, UL
Fixed
20.3mm
Through Hole
10.5mm
31.8mm
21.6V
26.4V
THI 3 Series
45Y2415

RoHS

Each
1+
$37.500
Min: 10 / Mult: 10
Medical
DIP
1:1
3W
1 Output
12V
250mA
-
-
Regulated
4kV
5V
CAN, CSA, EN, IEC, UL
Fixed
20.3mm
Through Hole
10.5mm
31.8mm
4.5V
5.5V
THI 3 Series
45Y2428

RoHS

Each
1+
$39.760
Min: 10 / Mult: 10
Medical
DIP
1:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
4kV
24V
CAN, CSA, EN, IEC, UL
Fixed
20.3mm
Through Hole
10.5mm
31.8mm
21.6V
26.4V
THI 3 Series
1-25 of 27 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER