We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
28 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $70.770 10+ $68.420 25+ $64.880 50+ $61.980 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | 1.6kV | 24V | CE, IEC, UL | Fixed | 25.4mm | Through Hole | 9.91mm | 25.4mm | 18V | 36V | |||||
Each | 1+ $70.770 10+ $68.420 25+ $64.880 50+ $61.980 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | 1.6kV | 48V | CE, IEC, UL | Fixed | 25.4mm | Through Hole | 9.91mm | 25.4mm | 36V | 75V | |||||
Each | 1+ $80.770 10+ $78.300 25+ $74.540 50+ $71.490 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | 1.6kV | 48V | CE, IEC, UL | Fixed | 25.4mm | Through Hole | 9.91mm | 25.4mm | 18V | 75V | |||||
Each | 1+ $121.310 10+ $115.440 25+ $108.560 50+ $103.910 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | 1.6kV | 24V | CE, IEC, UL | Fixed, Adjustable | 25.4mm | Through Hole | 10.16mm | 50.8mm | 9V | 36V | |||||
Each | 1+ $127.090 10+ $120.940 25+ $113.730 50+ $108.860 | Min: 1 / Mult: 1 | - | DIP | - | 24.75W | 1 Output | 3.3V | 7.5A | - | - | 1.6kV | - | CE, IEC, UL | Fixed, Adjustable | 25.4mm | Through Hole | 10.16mm | 50.8mm | 9V | 36V | |||||
Each | 1+ $70.770 10+ $68.420 25+ $64.880 50+ $61.980 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | 1.6kV | 12V | CE, IEC, UL | Fixed | 25.4mm | Through Hole | 9.91mm | 25.4mm | 9V | 18V | |||||
Each | 1+ $136.290 10+ $130.150 25+ $120.420 50+ $115.540 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 5V | 3A | -5V | 3A | 1.6kV | 48V | CE, IEC, UL | Fixed | 25.4mm | Through Hole | 10.16mm | 50.8mm | 18V | 75V | |||||
Each | 1+ $80.770 10+ $78.300 25+ $74.540 50+ $71.490 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | 1.6kV | 24V | CE, IEC, UL | Fixed | 25.4mm | Through Hole | 9.91mm | 25.4mm | 9V | 36V | |||||
Each | 1+ $130.100 10+ $124.230 25+ $114.950 50+ $110.290 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | 1.6kV | 48V | CE, IEC, UL | Fixed | 25.4mm | Through Hole | 10.16mm | 50.8mm | 18V | 75V | |||||
Each | 1+ $136.290 10+ $130.150 25+ $120.420 50+ $115.540 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 5V | 3A | -5V | 3A | 1.6kV | 24V | CE, IEC, UL | Fixed | 25.4mm | Through Hole | 10.16mm | 50.8mm | 9V | 36V | |||||
Each | 1+ $80.770 10+ $78.300 25+ $74.540 50+ $71.490 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | 1.6kV | 24V | CE, IEC, UL | Fixed | 25.4mm | Through Hole | 9.91mm | 25.4mm | 9V | 36V | |||||
Each | 1+ $130.100 10+ $124.230 25+ $114.950 50+ $110.290 | Min: 1 / Mult: 1 | - | DIP | - | 30W | 2 Output | 15V | 1A | -15V | 1A | 1.6kV | - | CE, IEC, UL | Fixed | 25.4mm | Through Hole | 10.16mm | 50.8mm | 18V | 75V | |||||
Each | 1+ $127.090 10+ $120.940 25+ $113.730 50+ $108.860 | Min: 1 / Mult: 1 | - | DIP | - | 30W | 1 Output | 15V | 2A | - | - | 1.6kV | - | CE, IEC, UL | Fixed, Adjustable | 25.4mm | Through Hole | 10.16mm | 50.8mm | 18V | 75V | |||||
Each | 1+ $77.100 10+ $74.740 25+ $71.150 50+ $68.240 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | 1.6kV | 24V | CE, IEC, UL | Fixed | 25.4mm | Through Hole | 9.91mm | 25.4mm | 9V | 36V | |||||
Each | 1+ $70.770 10+ $68.420 25+ $64.880 50+ $61.980 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | 1.6kV | 48V | CE, IEC, UL | Fixed | 25.4mm | Through Hole | 9.91mm | 25.4mm | 36V | 75V | |||||
Each | 1+ $138.640 10+ $131.930 25+ $124.070 50+ $118.760 | Min: 1 / Mult: 1 | - | DIP | - | 30W | 1 Output | 15V | 2A | - | - | 1.6kV | - | CE, IEC, UL | Fixed, Adjustable | 25.4mm | Through Hole | 10.16mm | 50.8mm | 9V | 36V | |||||
Each | 1+ $70.770 10+ $68.420 25+ $64.880 50+ $61.980 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | 1.6kV | 48V | CE, IEC, UL | Fixed | 25.4mm | Through Hole | 9.91mm | 25.4mm | 36V | 75V | |||||
Each | 1+ $74.140 10+ $71.680 25+ $67.970 50+ $64.930 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | 1.6kV | 24V | CE, IEC, UL | Fixed | 25.4mm | Through Hole | 9.91mm | 25.4mm | 18V | 36V | |||||
Each | 1+ $74.140 10+ $71.680 25+ $67.970 50+ $64.930 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | 1.6kV | 24V | CE, IEC, UL | Fixed | 25.4mm | Through Hole | 9.91mm | 25.4mm | 18V | 36V | |||||
Each | 1+ $127.090 10+ $120.940 25+ $113.730 50+ $108.860 | Min: 1 / Mult: 1 | - | DIP | - | 30W | 1 Output | 5V | 6A | - | - | 1.6kV | - | CE, IEC, UL | Fixed, Adjustable | 25.4mm | Through Hole | 10.16mm | 50.8mm | 18V | 75V | |||||
Each | 1+ $136.290 10+ $130.150 25+ $120.420 50+ $115.540 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | 1.6kV | 24V | CE, IEC, UL | Fixed | 25.4mm | Through Hole | 10.16mm | 50.8mm | 9V | 36V | |||||
Each | 1+ $77.100 10+ $74.740 25+ $71.150 50+ $68.240 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | 1.6kV | 48V | CE, IEC, UL | Fixed | 25.4mm | Through Hole | 9.91mm | 25.4mm | 18V | 75V | |||||
Each | 1+ $121.310 10+ $115.440 25+ $108.560 50+ $103.910 | Min: 1 / Mult: 1 | - | DIP | - | 24.75W | 1 Output | 3.3V | 7.5A | - | - | 1.6kV | - | CE, IEC, UL | Fixed, Adjustable | 25.4mm | Through Hole | 10.16mm | 50.8mm | 18V | 75V | |||||
Each | 1+ $121.310 10+ $115.440 25+ $108.560 50+ $103.910 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 5V | 6A | - | - | 1.6kV | 24V | CE, IEC, UL | Fixed, Adjustable | 25.4mm | Through Hole | 10.16mm | 50.8mm | 9V | 36V | |||||
Each | 1+ $70.770 10+ $68.420 25+ $64.880 50+ $61.980 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | 1.6kV | 12V | CE, IEC, UL | Fixed | 25.4mm | Through Hole | 9.91mm | 25.4mm | 9V | 18V |