Isolated Through Hole DC / DC Converters:

152 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
14AC4311

RoHS

Each
1+
$144.750
5+
$128.050
10+
$108.010
50+
$106.060
100+
$104.130
Min: 1 / Mult: 1
ITE
DIP
2:1
50W
1 Output
3.3V
10A
-
-
Regulated
1.6kV
24V
EN
Fixed, Adjustable
25.4mm
Through Hole
11.5mm
50.8mm
18V
36V
JCK50 Series
10AC7692

RoHS

Each
1+
$16.060
5+
$14.180
10+
$11.920
50+
$10.790
100+
$10.590
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
-
6kV
5V
EN
Fixed
9.8mm
Through Hole
12.5mm
19.5mm
4.5V
5.5V
IHA01 Series
01AC2556

RoHS

Each
1+
$9.290
5+
$9.020
10+
$8.760
25+
$8.410
100+
$7.880
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
2 Output
3.3V
151mA
-3.3V
151mA
-
6kV
15V
EN
Fixed
9.8mm
Through Hole
12.5mm
19.5mm
13.5V
16.5V
IHA01 Series
01AC2574

RoHS

Date/Lot Code

Each
1+
$8.520
5+
$8.280
10+
$8.040
25+
$7.710
100+
$7.240
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
12V
83mA
-
-
Regulated
6kV
24V
EN
Fixed
9.8mm
Through Hole
12.5mm
19.5mm
21.6V
26.4V
IHA01 Series
01AC2524

RoHS

Date/Lot Code

Each
1+
$8.690
5+
$8.440
10+
$8.190
25+
$7.870
100+
$7.380
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
-
6kV
5V
EN
Fixed
9.8mm
Through Hole
12.5mm
19.5mm
4.5V
5.5V
IHA01 Series
01AC2552

RoHS

Each
1+
$8.930
5+
$8.670
10+
$8.420
25+
$8.080
100+
$7.580
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
9V
111mA
-
-
Regulated
6kV
12V
EN
Fixed
9.8mm
Through Hole
12.5mm
19.5mm
10.8V
13.2V
IHA01 Series
01AC2537

RoHS

Date/Lot Code

Each
1+
$8.690
5+
$8.440
10+
$8.190
25+
$7.870
100+
$7.380
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
-
6kV
9V
EN
Fixed
9.8mm
Through Hole
12.5mm
19.5mm
8.1V
9.9V
IHA01 Series
01AC2612

RoHS

Each
1+
$10.230
5+
$9.940
10+
$9.650
25+
$9.270
100+
$8.680
Min: 1 / Mult: 1
ITE
SIP
1:1
2W
1 Output
9V
222mA
-
-
Regulated
5.2kV
24V
EN
Fixed
7.2mm
Through Hole
10mm
19.5mm
21.6V
26.4V
IHL02 Series
01AC2559

RoHS

Each
1+
$8.690
5+
$8.440
10+
$8.190
25+
$7.870
100+
$7.380
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
-
6kV
15V
EN
Fixed
9.8mm
Through Hole
12.5mm
19.5mm
13.5V
16.5V
IHA01 Series
01AC2555

RoHS

Date/Lot Code

Each
1+
$8.520
5+
$8.280
10+
$8.040
25+
$7.710
100+
$7.240
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
3.3V
303mA
-
-
Regulated
6kV
12V
EN
Fixed
9.8mm
Through Hole
12.5mm
19.5mm
10.8V
13.2V
IHA01 Series
01AC2563

RoHS

Date/Lot Code

Each
1+
$8.350
5+
$8.120
10+
$7.880
25+
$7.560
100+
$7.090
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
9V
111mA
-
-
Regulated
6kV
15V
EN
Fixed
9.8mm
Through Hole
12.5mm
19.5mm
13.5V
16.5V
IHA01 Series
01AC2539

RoHS

Date/Lot Code

Each
1+
$8.690
5+
$8.440
10+
$8.190
25+
$7.870
100+
$7.380
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
2 Output
15V
33mA
-9V
55mA
-
6kV
9V
EN
Fixed
9.8mm
Through Hole
12.5mm
19.5mm
8.1V
9.9V
IHA01 Series
01AC2571

RoHS

Each
1+
$9.290
5+
$9.020
10+
$8.760
25+
$8.410
100+
$7.880
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
2 Output
15V
33mA
15V
33mA
-
6kV
24V
EN
Fixed
9.8mm
Through Hole
12.5mm
19.5mm
21.6V
26.4V
IHA01 Series
01AC2575

RoHS

Date/Lot Code

Each
1+
$8.350
5+
$8.120
10+
$7.880
25+
$7.560
100+
$7.090
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
15V
67mA
-
-
Regulated
6kV
24V
EN
Fixed
9.8mm
Through Hole
12.5mm
19.5mm
21.6V
26.4V
IHA01 Series
13AC7800

RoHS

Each
1+
$28.130
5+
$27.340
10+
$26.550
25+
$25.490
100+
$23.890
Min: 1 / Mult: 1
ITE
SIP
4:1
9W
1 Output
15V
600mA
-
-
Regulated
1.5kV
24V
EN
Fixed
9.6mm
Through Hole
11.2mm
21.9mm
9V
36V
ITZ Series
17AC5136

RoHS

Each
1+
$34.980
5+
$33.980
10+
$33.000
25+
$31.670
100+
$29.700
Min: 1 / Mult: 1
ITE
DIP
4:1
15W
1 Output
12V
1.25A
-
-
Regulated
3kV
24V
EN
Fixed, Adjustable
25.4mm
Through Hole
10.4mm
40.6mm
9V
36V
JTD15 Series
01AC2576

RoHS

Date/Lot Code

Each
1+
$8.350
5+
$8.120
10+
$7.880
25+
$7.560
100+
$7.090
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
3.3V
303mA
-
-
Regulated
6kV
24V
EN
Fixed
9.8mm
Through Hole
12.5mm
19.5mm
21.6V
26.4V
IHA01 Series
01AC2604

RoHS

Date/Lot Code

Each
1+
$9.580
5+
$9.310
10+
$9.030
25+
$8.680
100+
$8.130
Min: 1 / Mult: 1
ITE
SIP
1:1
2W
1 Output
15V
133mA
-
-
Regulated
5.2kV
15V
EN
Fixed
7.2mm
Through Hole
10mm
19.5mm
13.5V
16.5V
IHL02 Series
01AC2709

RoHS

Date/Lot Code

Each
1+
$50.190
5+
$48.780
10+
$47.370
25+
$45.480
100+
$42.660
Min: 1 / Mult: 1
ITE
DIP
2:1
30W
1 Output
5V
6A
-
-
Regulated
1.6kV
48V
EN
Fixed, Adjustable
25.4mm
Through Hole
10.4mm
25.4mm
36V
75V
JCM30 Series
01AC2538

RoHS

Date/Lot Code

Each
1+
$8.690
5+
$8.440
10+
$8.190
25+
$7.870
100+
$7.380
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
2 Output
15V
33mA
15V
33mA
-
6kV
9V
EN
Fixed
9.8mm
Through Hole
12.5mm
19.5mm
8.1V
9.9V
IHA01 Series
01AC2543

RoHS

Date/Lot Code

Each
1+
$8.350
5+
$8.120
10+
$7.880
25+
$7.560
100+
$7.090
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
15V
67mA
-
-
Regulated
6kV
9V
EN
Fixed
9.8mm
Through Hole
12.5mm
19.5mm
8.1V
9.9V
IHA01 Series
01AC2584

RoHS

Each
1+
$10.230
5+
$9.940
10+
$9.650
25+
$9.270
100+
$8.680
Min: 1 / Mult: 1
ITE
SIP
1:1
2W
1 Output
12V
167mA
-
-
Regulated
5.2kV
5V
EN
Fixed
7.2mm
Through Hole
10mm
19.5mm
4.5V
5.5V
IHL02 Series
17AC5159

RoHS

Each
1+
$40.480
5+
$39.340
10+
$38.190
25+
$36.670
100+
$34.380
Min: 1 / Mult: 1
ITE
DIP
4:1
20W
1 Output
3.3V
5.5A
-
-
Regulated
3kV
48V
EN
Fixed, Adjustable
25.4mm
Through Hole
10.4mm
40.64mm
18V
75V
JTD20 Series
17AC5118

RoHS

Each
1+
$29.980
5+
$29.130
10+
$28.280
25+
$27.150
100+
$25.460
Min: 1 / Mult: 1
ITE
SIP
2:1
9W
1 Output
9V
1A
-
-
Regulated
1.6kV
24V
EN
Fixed
9.6mm
Through Hole
11.2mm
21.8mm
18V
36V
ICZ Series
01AC2557

RoHS

Date/Lot Code

Each
1+
$8.690
5+
$8.440
10+
$8.190
25+
$7.870
100+
$7.380
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
-
6kV
15V
EN
Fixed
9.8mm
Through Hole
12.5mm
19.5mm
13.5V
16.5V
IHA01 Series
1-25 of 152 items
of 7 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER