Isolated Through Hole DC / DC Converters:

279 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 3
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
51R4963

RoHS

Each
1+
$33.080
Min: 1 / Mult: 1
ITE
DIP
2:1
6W
1 Output
5V
1A
-
-
-
-
1.5kV
24V
IEC, UL
Fixed
20mm
Through Hole
10.2mm
32mm
18V
36V
-
51R4998

RoHS

Each
1+
$38.070
Min: 10 / Mult: 10
ITE
DIP
2:1
8W
1 Output
5V
1.5A
-
-
-
-
1.5kV
24V
IEC, UL
Fixed
20.3mm
Through Hole
10.2mm
32mm
18V
36V
-
45Y3102

RoHS

Each
1+
$43.950
Min: 1 / Mult: 1
ITE
SIP
2:1
9W
2 Output
15V
300mA
-15V
-
300mA
Regulated
1.6kV
48V
IEC, UL
Fixed
9.6mm
Through Hole
11.2mm
21.8mm
36V
75V
TMR 9 Series
78Y4535

RoHS

Each
1+
$145.110
5+
$140.990
10+
$136.890
25+
$131.410
100+
$123.200
Min: 1 / Mult: 1
Railway
DIP
2:1
75W
1 Output
12V
6.25A
-
-
-
Regulated
3kV
72V
IEC, UL
Fixed, Adjustable
36.8mm
Through Hole
12.5mm
57.9mm
43V
101V
-
98Y3983

RoHS

Each
1+
$27.270
5+
$26.510
10+
$25.730
25+
$24.700
100+
$23.160
Min: 1 / Mult: 1
ITE
DIP
2:1
3W
1 Output
5V
600mA
-
-
-
Regulated
1.5kV
24V
IEC, UL
Fixed
14mm
Through Hole
8mm
14mm
18V
36V
IEU03 Series
98Y3982

RoHS

Each
1+
$29.880
5+
$29.040
10+
$28.190
25+
$27.060
100+
$25.370
Min: 1 / Mult: 1
ITE
DIP
2:1
3W
2 Output
15V
100mA
-15V
-
100mA
Regulated
1.5kV
24V
IEC, UL
Fixed
14mm
Through Hole
8mm
14mm
18V
36V
IEU03 Series
85Y2840

RoHS

Date/Lot Code

Each
1+
$33.760
5+
$32.810
10+
$31.850
25+
$30.580
100+
$28.670
Min: 1 / Mult: 1
ITE
DIP
2:1
8W
1 Output
15V
535mA
-
-
-
Regulated
1.5kV
48V
IEC, UL
Fixed
13.7mm
Through Hole
8mm
23.8mm
36V
75V
JSE08 Series
85Y2897

RoHS

Each
1+
$42.380
5+
$41.190
10+
$39.990
25+
$38.410
100+
$36.010
Min: 1 / Mult: 1
ITE
DIP
4:1
10W
1 Output
5V
2A
-
-
-
Regulated
1.5kV
24V
IEC, UL
Fixed
25.4mm
Through Hole
10.16mm
25.4mm
9V
36V
JWK10 Series
98Y3976

RoHS

Date/Lot Code

Each
1+
$27.270
5+
$26.510
10+
$25.730
25+
$24.700
100+
$23.160
Min: 1 / Mult: 1
ITE
DIP
2:1
3W
1 Output
5V
600mA
-
-
-
Regulated
1.5kV
12V
IEC, UL
Fixed
14mm
Through Hole
8mm
14mm
9V
18V
IEU03 Series
45Y3096

RoHS

Each
1+
$41.290
Min: 1 / Mult: 1
ITE
SIP
2:1
9W
1 Output
9V
1A
-
-
-
Regulated
1.6kV
48V
IEC, UL
Fixed
9.6mm
Through Hole
11.2mm
21.8mm
36V
75V
TMR 9 Series
45Y3100

RoHS

Each
1+
$43.950
Min: 1 / Mult: 1
ITE
SIP
2:1
9W
2 Output
12V
375mA
-12V
-
375mA
Regulated
1.6kV
48V
IEC, UL
Fixed
9.6mm
Through Hole
11.2mm
21.8mm
36V
75V
TMR 9 Series
45Y3094

RoHS

Each
1+
$41.290
Min: 1 / Mult: 1
ITE
SIP
2:1
9W
1 Output
24V
375mA
-
-
-
Regulated
1.6kV
48V
IEC, UL
Fixed
9.6mm
Through Hole
11.2mm
21.8mm
36V
75V
TMR 9 Series
45Y3093

RoHS

Each
1+
$46.480
Min: 1 / Mult: 1
ITE
SIP
4:1
9W
1 Output
15V
600mA
-
-
-
Regulated
1.6kV
48V
IEC, UL
Fixed
9.6mm
Through Hole
11.2mm
21.8mm
18V
75V
TMR 9WI Series
45Y3064

RoHS

Each
1+
$41.290
Min: 1 / Mult: 1
ITE
SIP
2:1
9W
1 Output
9V
1A
-
-
-
Regulated
1.6kV
12V
IEC, UL
Fixed
9.6mm
Through Hole
11.2mm
21.8mm
9V
18V
TMR 9 Series
98Y3979

RoHS

Each
1+
$26.740
5+
$25.980
10+
$25.230
25+
$24.220
100+
$22.710
Min: 1 / Mult: 1
ITE
DIP
2:1
3W
1 Output
3.3V
600mA
-
-
-
Regulated
1.5kV
12V
IEC, UL
Fixed
14mm
Through Hole
8mm
14mm
9V
18V
IEU03 Series
98Y3992

RoHS

Date/Lot Code

Each
1+
$27.270
5+
$26.510
10+
$25.730
25+
$24.700
100+
$23.160
Min: 1 / Mult: 1
ITE
DIP
2:1
3W
1 Output
15V
200mA
-
-
-
Regulated
1.5kV
48V
IEC, UL
Fixed
14mm
Through Hole
8mm
14mm
36V
75V
IEU03 Series
98Y3991

RoHS

Date/Lot Code

Each
1+
$26.740
5+
$25.980
10+
$25.230
25+
$24.220
100+
$22.710
Min: 1 / Mult: 1
ITE
DIP
2:1
3W
1 Output
12V
250mA
-
-
-
Regulated
1.5kV
48V
IEC, UL
Fixed
14mm
Through Hole
8mm
14mm
36V
75V
IEU03 Series
98Y3944

RoHS

Each
1+
$23.860
5+
$23.180
10+
$22.510
25+
$21.610
100+
$20.270
Min: 1 / Mult: 1
ITE
DIP
2:1
2W
1 Output
3.3V
400mA
-
-
-
Regulated
1.5kV
5V
IEC, UL
Fixed
14mm
Through Hole
8mm
14mm
4.5V
10V
IEU02 Series
98Y3970

RoHS

Each
1+
$26.740
5+
$25.980
10+
$25.230
25+
$24.220
100+
$22.710
Min: 1 / Mult: 1
ITE
DIP
2:1
3W
1 Output
12V
250mA
-
-
-
Regulated
1.5kV
5V
IEC, UL
Fixed
14mm
Through Hole
8mm
14mm
4.5V
10V
IEU03 Series
78Y4466

RoHS

Each
1+
$29.660
5+
$28.810
10+
$27.980
25+
$26.860
100+
$25.180
Min: 1 / Mult: 1
ITE
SIP
4:1
5W
1 Output
15V
334mA
-
-
-
Regulated
1.5kV
12V
IEC, UL
Fixed
9.3mm
Through Hole
11.2mm
21.8mm
4.5V
18V
-
85Y2838

RoHS

Date/Lot Code

Each
1+
$33.760
5+
$32.810
10+
$31.850
25+
$30.580
100+
$28.670
Min: 1 / Mult: 1
ITE
DIP
2:1
8W
1 Output
5V
1.6A
-
-
-
Regulated
1.5kV
48V
IEC, UL
Fixed
13.7mm
Through Hole
8mm
23.8mm
36V
75V
JSE08 Series
98Y3963

RoHS

Date/Lot Code

Each
1+
$22.330
5+
$21.700
10+
$21.070
25+
$20.230
100+
$18.970
Min: 1 / Mult: 1
ITE
DIP
2:1
2W
1 Output
12V
167mA
-
-
-
Regulated
1.5kV
48V
IEC, UL
Fixed
14mm
Through Hole
8mm
14mm
36V
75V
IEU02 Series
98Y3972

RoHS

Date/Lot Code

Each
1+
$27.270
5+
$26.510
10+
$25.730
25+
$24.700
100+
$23.160
Min: 1 / Mult: 1
ITE
DIP
2:1
3W
1 Output
3.3V
600mA
-
-
-
Regulated
1.5kV
5V
IEC, UL
Fixed
14mm
Through Hole
8mm
14mm
4.5V
10V
IEU03 Series
85Y2863

RoHS

Date/Lot Code

Each
1+
$35.650
5+
$34.640
10+
$33.640
25+
$32.290
100+
$30.280
Min: 1 / Mult: 1
ITE
DIP
2:1
10W
1 Output
3.3V
2.5A
-
-
-
Regulated
1.5kV
48V
IEC, UL
Fixed
25.4mm
Through Hole
10.16mm
25.4mm
36V
75V
JSM10 Series
78Y4520

RoHS

Each
1+
$114.510
5+
$111.280
10+
$108.050
25+
$103.730
100+
$97.260
Min: 1 / Mult: 1
ITE
DIP
4:1
50W
1 Output
24V
2.08A
-
-
-
Regulated
1.5kV
48V
IEC, UL
Fixed, Adjustable
25.4mm
Through Hole
11mm
50.8mm
18V
75V
-
1-25 of 279 items
of 12 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER