We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
64 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $3.440 10+ $3.370 25+ $3.050 50+ $3.000 100+ $2.940 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 5V | - | Fixed | 6mm | Through Hole | 10mm | 11.5mm | 4.5V | 5.5V | - | |||||
Each | 1+ $7.100 10+ $6.460 25+ $6.090 50+ $6.090 100+ $6.090 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 110mA | Unregulated | 1kV | 5V | - | Fixed | 6.1mm | - | 10.2mm | 11.5mm | 4.5V | 5.5V | TME Series | |||||
Each | 1+ $9.800 5+ $9.760 10+ $9.710 25+ $9.610 50+ $9.420 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 3kV | 5V | - | Fixed | 9.8mm | - | 5.4mm | 11.5mm | 4.5V | 5.5V | NKE Series | |||||
Each | 1+ $6.310 10+ $5.750 25+ $5.430 50+ $5.430 100+ $5.430 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 5V | - | Fixed | 6.1mm | - | 10.2mm | 11.5mm | 4.5V | 5.5V | TME Series | |||||
Each | 1+ $7.450 10+ $6.770 25+ $6.380 50+ $6.030 100+ $5.780 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 12V | - | Fixed | 6.1mm | - | 10.2mm | 11.5mm | 10.8V | 13.2V | TME Series | |||||
WURTH ELEKTRONIK | Each | 1+ $5.970 10+ $5.550 25+ $5.250 50+ $5.040 100+ $4.940 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 5V | - | Fixed | 6mm | - | 10mm | 11.5mm | 4.5V | 5.5V | MagI3C FISM Series | ||||
Each | 1+ $7.610 10+ $6.920 25+ $6.540 50+ $6.540 100+ $6.540 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 65mA | Unregulated | 1kV | 24V | - | Fixed | 6.1mm | - | 10.2mm | 11.5mm | 21.6V | 26.4V | TME Series | |||||
Each | 1+ $7.430 10+ $6.750 25+ $6.380 50+ $6.380 100+ $6.380 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 24V | - | Fixed | 7.1mm | - | 10.2mm | 11.5mm | 21.6V | 26.4V | TME Series | |||||
Each | 1+ $7.610 10+ $6.920 25+ $6.540 50+ $6.540 100+ $6.540 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 110mA | Unregulated | 1kV | 12V | - | Fixed | 6.1mm | - | 10.2mm | 11.5mm | 10.8V | 13.2V | TME Series | |||||
Each | 1+ $6.910 10+ $6.270 25+ $5.930 50+ $5.610 100+ $5.360 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 110mA | Unregulated | 1kV | 24V | - | Fixed | 7.1mm | - | 10.2mm | 11.5mm | 21.6V | 26.4V | TME Series | |||||
Each | 1+ $6.780 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 65mA | Unregulated | 1kV | 12V | - | Fixed | 6.1mm | - | 10.2mm | 11.5mm | 10.8V | 13.2V | TME Series | |||||
Each | 1+ $7.300 10+ $6.650 25+ $6.270 50+ $6.270 100+ $6.270 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 80mA | Unregulated | 1kV | 24V | - | Fixed | 6.1mm | - | 10.2mm | 11.5mm | 21.6V | 26.4V | TME Series | |||||
Each | 1+ $6.570 10+ $6.310 25+ $5.940 50+ $5.710 100+ $5.490 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 3.3V | - | Fixed | 6mm | - | 10mm | 11.5mm | 2.97V | 3.63V | MagI3C FISM Series | |||||
TRACO POWER | Each | 1+ $9.440 10+ $8.560 25+ $8.060 50+ $8.060 100+ $8.060 | Min: 1 / Mult: 1 | - | SIP | 1:1 | 1W | 1 Output | 3.3V | 260mA | Unregulated | 1kV | 5V | - | Fixed | 6.1mm | - | 10.2mm | 11.5mm | 4.5V | 5.5V | TME Series | ||||
TRACO POWER | Each | 1+ $10.170 10+ $8.810 25+ $8.390 50+ $8.110 100+ $7.830 | Min: 1 / Mult: 1 | - | SIP | 1:1 | 1W | 1 Output | 3.3V | 260mA | Unregulated | 1kV | 3.3V | - | Fixed | 6.1mm | - | 10.2mm | 11.5mm | 2.97V | 3.63V | TME Series | ||||
TRACO POWER | Each | 1+ $11.390 10+ $10.360 25+ $9.780 50+ $9.780 100+ $9.780 | Min: 1 / Mult: 1 | - | SIP | - | 3W | 1 Output | 5V | 600mA | Unregulated | 1.5kV | 24V | - | Fixed | 9.6mm | - | 10.2mm | 11.5mm | 21.6V | 26.4V | TMU 3 Series | ||||
TRACO POWER | Each | 1+ $11.390 10+ $10.360 25+ $9.780 50+ $9.780 100+ $9.780 | Min: 1 / Mult: 1 | - | SIP | - | 3W | 1 Output | 5V | 600mA | Unregulated | 1.5kV | 5V | - | Fixed | 8.6mm | - | 10.2mm | 11.5mm | 4.5V | 5.5V | TMU 3 Series | ||||
51AK3811 RoHS | TRACO POWER | Each | 1+ $11.390 10+ $10.360 25+ $9.780 50+ $9.780 100+ $9.780 | Min: 1 / Mult: 1 | - | SIP | - | 3W | 1 Output | 12V | 250mA | Unregulated | 1.5kV | 12V | - | Fixed | 8.6mm | - | 10.2mm | 11.5mm | 10.8V | 13.2V | TMU 3 Series | |||
Each | 1+ $2.260 10+ $2.240 25+ $2.220 50+ $2.180 100+ $2.090 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | - | 1W | 1 Output | 5V | 200mA | - | 1kV | 5V | - | Fixed | 6mm | - | 10mm | 11.5mm | 4.5V | 5.5V | NME1 Series | |||||
TRACO POWER | Each | 1+ $11.640 10+ $10.590 25+ $10.000 50+ $10.000 100+ $10.000 | Min: 1 / Mult: 1 | - | SIP | - | 3W | 1 Output | 12V | 250mA | Unregulated | 1.5kV | 24V | - | Fixed | 9.6mm | - | 10.2mm | 11.5mm | 21.6V | 26.4V | TMU 3 Series | ||||
TRACO POWER | Each | 1+ $11.640 10+ $10.590 25+ $10.000 50+ $10.000 100+ $10.000 | Min: 1 / Mult: 1 | - | SIP | - | 3W | 1 Output | 5V | 600mA | Unregulated | 1.5kV | 12V | - | Fixed | 8.6mm | - | 10.2mm | 11.5mm | 10.8V | 13.2V | TMU 3 Series | ||||
TRACO POWER | Each | 1+ $11.390 10+ $10.360 25+ $9.780 50+ $9.780 100+ $9.780 | Min: 1 / Mult: 1 | - | SIP | - | 3W | 1 Output | 12V | 250mA | Unregulated | 1.5kV | 5V | - | Fixed | 8.6mm | - | 10.2mm | 11.5mm | 4.5V | 5.5V | TMU 3 Series | ||||
TRACO POWER | Each | 1+ $11.450 10+ $10.410 25+ $9.830 50+ $9.830 100+ $9.830 | Min: 1 / Mult: 1 | - | SIP | - | 3W | 1 Output | 15V | 200mA | Unregulated | 1.5kV | 12V | - | Fixed | 8.6mm | - | 10.2mm | 11.5mm | 10.8V | 13.2V | TMU 3 Series | ||||
TRACO POWER | Each | 1+ $11.390 10+ $10.360 25+ $9.780 50+ $9.780 100+ $9.780 | Min: 1 / Mult: 1 | - | SIP | - | 3W | 1 Output | 15V | 200mA | Unregulated | 1.5kV | 24V | - | Fixed | 9.6mm | - | 10.2mm | 11.5mm | 21.6V | 26.4V | TMU 3 Series | ||||
TRACO POWER | Each | 1+ $10.960 10+ $8.490 25+ $8.030 50+ $8.030 100+ $8.030 | Min: 1 / Mult: 1 | - | SIP | - | 3W | 1 Output | 15V | 200mA | Unregulated | 1.5kV | 5V | - | Fixed | 8.6mm | - | 10.2mm | 11.5mm | 4.5V | 5.5V | TMU 3 Series |