We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
30 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27AM5528 | Each | 1+ $3.080 5+ $3.000 10+ $2.910 25+ $2.810 100+ $2.640 | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 1W | 1 Output | 12V | 84mA | Unregulated | 1kV | 3.3V | - | Fixed | 6mm | - | 10.2mm | 11.6mm | 3V | 3.6V | SCT01F Series | ||||
27AM5532 | Each | 1+ $3.080 5+ $3.000 10+ $2.910 25+ $2.810 100+ $2.640 | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 1W | 1 Output | 3.3V | 303mA | Unregulated | 1kV | 3.3V | - | Fixed | 6mm | - | 10.2mm | 11.6mm | 3V | 3.6V | SCT01F Series | ||||
27AM4783 RoHS | Each | 1+ $4.160 5+ $3.940 10+ $3.720 50+ $3.550 100+ $3.390 | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 1W | 1 Output | 15V | 67mA | Unregulated | 1kV | 5V | - | Fixed | 6mm | - | 10.2mm | 11.6mm | 4.5V | 5.5V | SCT01F Series | ||||
27AM4787 RoHS | Each | 1+ $4.160 5+ $3.940 10+ $3.720 50+ $3.550 100+ $3.390 | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 1W | 1 Output | 15V | 67mA | Unregulated | 1kV | 12V | - | Fixed | 6mm | - | 10.2mm | 11.6mm | 10.8V | 13.2V | SCT01F Series | ||||
27AM5552 | Each | 1+ $3.080 5+ $3.000 10+ $2.910 25+ $2.810 100+ $2.640 | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 1W | 1 Output | 15V | 67mA | Unregulated | 1kV | 24V | - | Fixed | 6mm | - | 10.2mm | 11.6mm | 21.6V | 26.4V | SCT01F Series | ||||
27AM4792 RoHS | Each | 1+ $4.240 5+ $4.000 10+ $3.780 50+ $3.620 100+ $3.450 | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 1W | 1 Output | 3.3V | 303mA | Unregulated | 1kV | 24V | - | Fixed | 6mm | - | 10.2mm | 11.6mm | 21.6V | 26.4V | SCT01F Series | ||||
27AM5548 | Each | 1+ $3.080 5+ $3.000 10+ $2.910 25+ $2.810 100+ $2.640 | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 1W | 1 Output | 5V | 100mA | Unregulated | 1kV | 24V | - | Fixed | 6mm | - | 10.2mm | 11.6mm | 21.6V | 26.4V | SCT01F Series | ||||
27AM4779 RoHS | Each | 1+ $4.240 5+ $4.000 10+ $3.780 50+ $3.620 100+ $3.450 | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 1W | 1 Output | 12V | 84mA | Unregulated | 1kV | 3.3V | - | Fixed | 6mm | - | 10.2mm | 11.6mm | 3V | 3.6V | SCT01F Series | ||||
27AM4782 RoHS | Each | 1+ $4.160 5+ $3.940 10+ $3.720 50+ $3.550 100+ $3.390 | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 1W | 1 Output | 12V | 84mA | Unregulated | 1kV | 5V | - | Fixed | 6mm | - | 10.2mm | 11.6mm | 4.5V | 5.5V | SCT01F Series | ||||
27AM5550 | Each | 1+ $3.080 5+ $3.000 10+ $2.910 25+ $2.810 100+ $2.640 | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 1W | 1 Output | 12V | 84mA | Unregulated | 1kV | 24V | - | Fixed | 6mm | - | 10.2mm | 11.6mm | 21.6V | 26.4V | SCT01F Series | ||||
27AM4780 RoHS | Each | 1+ $4.160 5+ $3.940 10+ $3.720 50+ $3.550 100+ $3.390 | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 1W | 1 Output | 15V | 67mA | Unregulated | 1kV | 3.3V | - | Fixed | 6mm | - | 10.2mm | 11.6mm | 3V | 3.6V | SCT01F Series | ||||
27AM5542 | Each | 1+ $3.080 5+ $3.000 10+ $2.910 25+ $2.810 100+ $2.640 | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 1W | 1 Output | 12V | 84mA | Unregulated | 1kV | 12V | - | Fixed | 6mm | - | 10.2mm | 11.6mm | 10.8V | 13.2V | SCT01F Series | ||||
27AM5538 | Each | 1+ $3.080 5+ $3.000 10+ $2.910 25+ $2.810 100+ $2.640 | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 1W | 1 Output | 3.3V | 303mA | Unregulated | 1kV | 5V | - | Fixed | 6mm | - | 10.2mm | 11.6mm | 4.5V | 5.5V | SCT01F Series | ||||
27AM5526 | Each | 1+ $3.080 5+ $3.000 10+ $2.910 25+ $2.810 100+ $2.640 | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 3.3V | - | Fixed | 6mm | - | 10.2mm | 11.6mm | 3V | 3.6V | SCT01F Series | ||||
27AM4781 RoHS | Each | 1+ $4.160 5+ $3.940 10+ $3.720 50+ $3.550 100+ $3.390 | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 1W | 1 Output | 3.3V | 303mA | Unregulated | 1kV | 3.3V | - | Fixed | 6mm | - | 10.2mm | 11.6mm | 3V | 3.6V | SCT01F Series | ||||
27AM5540 | Each | 1+ $3.080 5+ $3.000 10+ $2.910 25+ $2.810 100+ $2.640 | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 12V | - | Fixed | 6mm | - | 10.2mm | 11.6mm | 10.8V | 13.2V | SCT01F Series | ||||
27AM4788 RoHS | Each | 1+ $4.240 5+ $4.000 10+ $3.780 50+ $3.620 100+ $3.450 | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 1W | 1 Output | 3.3V | 303mA | Unregulated | 1kV | 12V | - | Fixed | 6mm | - | 10.2mm | 11.6mm | 10.8V | 13.2V | SCT01F Series | ||||
Each | 1+ $4.200 5+ $4.110 10+ $4.020 25+ $3.890 100+ $3.710 | Min: 1 / Mult: 1 | ITE | SIP | - | 1W | 1 Output | 3.3V | 303mA | Unregulated | 1.5kV | 24V | - | Fixed | 6mm | - | 10.16mm | 11.6mm | 21.6V | 26.4V | IEB01 Series | |||||
Each | 1+ $3.340 5+ $3.270 10+ $3.200 25+ $3.100 100+ $2.940 | Min: 1 / Mult: 1 | ITE | SIP | - | 1W | 1 Output | 12V | 84mA | Unregulated | 1.5kV | 5V | - | Fixed | 6mm | - | 10.16mm | 11.6mm | 4.5V | 5.5V | IEB01 Series | |||||
Each | 1+ $4.020 5+ $3.940 10+ $3.840 25+ $3.720 100+ $3.540 | Min: 1 / Mult: 1 | ITE | SIP | - | 1W | 1 Output | 15V | 67mA | Unregulated | 1.5kV | 12V | - | Fixed | 6mm | - | 10.16mm | 11.6mm | 10.8V | 13.2V | IEB01 Series | |||||
Each | 1+ $3.340 5+ $3.270 10+ $3.200 25+ $3.100 100+ $2.940 | Min: 1 / Mult: 1 | ITE | SIP | - | 1W | 1 Output | 15V | 67mA | Unregulated | 1.5kV | 5V | - | Fixed | 6mm | - | 10.16mm | 11.6mm | 4.5V | 5.5V | IEB01 Series | |||||
Each | 1+ $4.020 5+ $3.940 10+ $3.840 25+ $3.720 100+ $3.540 | Min: 1 / Mult: 1 | ITE | SIP | - | 1W | 1 Output | 5V | 200mA | Unregulated | 1.5kV | 12V | - | Fixed | 6mm | - | 10.16mm | 11.6mm | 10.8V | 13.2V | IEB01 Series | |||||
Each | 25+ $3.870 50+ $3.770 100+ $3.600 250+ $3.390 500+ $3.160 More Pricing... | Min: 35 / Mult: 35 | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 5V | UL | Fixed | 9.9mm | Through Hole | 6.9mm | 11.6mm | 4.5V | 5.5V | NME Series | |||||
Each | 1+ $3.680 | Min: 35 / Mult: 35 | ITE | DIP | 1:1 | 750mW | 1 Output | 5V | 150mA | Unregulated | 1kV | 5V | UL | Fixed | 9.9mm | Through Hole | 6.9mm | 11.6mm | 4.5V | 5.5V | CME Series | |||||
27AM5534 | Each | 1+ $3.080 5+ $3.000 10+ $2.910 25+ $2.810 100+ $2.640 | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 1W | 1 Output | 12V | 84mA | Unregulated | 1kV | 5V | - | Fixed | 6mm | - | 10.2mm | 11.6mm | 4.5V | 5.5V | SCT01F Series |