Isolated Through Hole DC / DC Converters:

7 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
71T8160

RoHS

Each
25+
$12.890
50+
$12.580
100+
$12.000
250+
$11.270
Min: 35 / Mult: 35
ITE
SIP
1:1
3W
1 Output
15V
200mA
Unregulated
1kV
5V
UL
Fixed
8.15mm
Through Hole
10.15mm
14.15mm
4.5V
5.5V
71T8164

RoHS

Each
25+
$12.890
50+
$12.580
100+
$12.000
250+
$11.270
Min: 35 / Mult: 35
ITE
SIP
1:1
3W
1 Output
15V
200mA
Unregulated
1kV
12V
UL
Fixed
8.15mm
Through Hole
10.15mm
14.15mm
10.8V
13.2V
71T8158

RoHS

Each
25+
$12.890
50+
$12.580
100+
$12.000
250+
$11.270
Min: 35 / Mult: 35
ITE
SIP
1:1
3W
1 Output
9V
333mA
Unregulated
1kV
5V
UL
Fixed
8.15mm
Through Hole
10.15mm
14.15mm
4.5V
5.5V
71T8159

RoHS

Each
25+
$12.890
50+
$12.580
100+
$12.000
250+
$11.270
Min: 35 / Mult: 35
-
SIP
1:1
3W
1 Output
12V
250mA
Unregulated
1kV
5V
-
Fixed
8.15mm
Through Hole
10.15mm
14.15mm
4.5V
5.5V
71T8163

RoHS

Each
25+
$12.890
50+
$12.580
100+
$12.000
250+
$11.270
Min: 35 / Mult: 35
ITE
SIP
1:1
3W
1 Output
12V
250mA
Unregulated
1kV
12V
UL
Fixed
8.15mm
Through Hole
10.15mm
14.15mm
10.8V
13.2V
71T8161

RoHS

Each
25+
$12.890
50+
$12.580
100+
$12.000
250+
$11.270
Min: 35 / Mult: 35
-
SIP
1:1
3W
1 Output
5V
600mA
Unregulated
1kV
12V
UL
Fixed
8.15mm
Through Hole
10.15mm
14.15mm
10.8V
13.2V
71T8157

RoHS

Each
25+
$12.890
50+
$12.580
100+
$12.000
250+
$11.270
Min: 35 / Mult: 35
-
SIP
1:1
3W
1 Output
5V
600mA
Unregulated
1kV
5V
-
Fixed
8.15mm
Through Hole
10.15mm
14.15mm
4.5V
5.5V
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER