We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
133 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+ $8.560 5+ $8.530 10+ $8.490 25+ $8.410 50+ $8.260 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 1kV | 12V | - | Fixed | 7.5mm | - | 10mm | 14mm | 10.8V | 13.2V | CRL2 Series | ||||
Each | 1+ $25.930 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 1.5kV | 5V | EN, IEC, UL | Fixed | 14mm | Through Hole | 8mm | 14mm | 4.5V | 10V | TDL 2 Series | |||||
Each | 1+ $26.510 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 12V | EN, IEC, UL | Fixed | 14mm | Through Hole | 8mm | 14mm | 9V | 18V | TDL 3 Series | |||||
Each | 1+ $18.870 5+ $18.340 10+ $17.800 25+ $17.090 100+ $16.040 | Min: 1 / Mult: 1 | - | DIP | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 24V | - | Fixed | 14mm | Through Hole | 8.1mm | 14mm | 9V | 36V | ITR03 Series | |||||
Each | 1+ $27.270 5+ $26.510 10+ $25.730 25+ $24.700 100+ $23.160 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 14mm | Through Hole | 8mm | 14mm | 18V | 36V | IEU03 Series | |||||
Each | 1+ $28.540 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 12V | EN, IEC, UL | Fixed | 14mm | Through Hole | 8mm | 14mm | 9V | 18V | TDL 3 Series | |||||
Each | 1+ $29.880 5+ $29.040 10+ $28.190 25+ $27.060 100+ $25.370 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 14mm | Through Hole | 8mm | 14mm | 18V | 36V | IEU03 Series | |||||
Each | 1+ $18.160 5+ $17.640 10+ $17.130 25+ $16.440 100+ $15.420 | Min: 1 / Mult: 1 | - | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 24V | - | Fixed | 14mm | Through Hole | 8.1mm | 14mm | 9V | 36V | ITR03 Series | |||||
Each | 1+ $27.270 5+ $26.510 10+ $25.730 25+ $24.700 100+ $23.160 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 12V | IEC, UL | Fixed | 14mm | Through Hole | 8mm | 14mm | 9V | 18V | IEU03 Series | |||||
Each | 1+ $18.870 5+ $18.340 10+ $17.800 25+ $17.090 100+ $16.040 | Min: 1 / Mult: 1 | - | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 12V | - | Fixed | 14mm | Through Hole | 8.1mm | 14mm | 4.5V | 18V | ITR03 Series | |||||
Each | 1+ $28.540 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 48V | EN, IEC, UL | Fixed | 14mm | Through Hole | 8mm | 14mm | 36V | 75V | TDL 3 Series | |||||
Each | 1+ $25.930 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 1.5kV | 24V | EN, IEC, UL | Fixed | 14mm | Through Hole | 8mm | 14mm | 18V | 36V | TDL 2 Series | |||||
Each | 1+ $26.740 5+ $25.980 10+ $25.230 25+ $24.220 100+ $22.710 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 3.3V | 600mA | - | - | Regulated | 1.5kV | 12V | IEC, UL | Fixed | 14mm | Through Hole | 8mm | 14mm | 9V | 18V | IEU03 Series | |||||
Each | 1+ $27.270 5+ $26.510 10+ $25.730 25+ $24.700 100+ $23.160 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 14mm | Through Hole | 8mm | 14mm | 36V | 75V | IEU03 Series | |||||
Each | 1+ $26.740 5+ $25.980 10+ $25.230 25+ $24.220 100+ $22.710 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 14mm | Through Hole | 8mm | 14mm | 36V | 75V | IEU03 Series | |||||
Each | 1+ $23.860 5+ $23.180 10+ $22.510 25+ $21.610 100+ $20.270 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 2W | 1 Output | 3.3V | 400mA | - | - | Regulated | 1.5kV | 5V | IEC, UL | Fixed | 14mm | Through Hole | 8mm | 14mm | 4.5V | 10V | IEU02 Series | |||||
Each | 1+ $23.900 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 2W | 1 Output | 15V | 134mA | - | - | Regulated | 1.5kV | 12V | EN, IEC, UL | Fixed | 14mm | Through Hole | 8mm | 14mm | 9V | 18V | TDL 2 Series | |||||
Each | 1+ $28.540 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 24V | EN, IEC, UL | Fixed | 14mm | Through Hole | 8mm | 14mm | 18V | 36V | TDL 3 Series | |||||
Each | 1+ $28.540 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.5kV | 48V | EN, IEC, UL | Fixed | 14mm | Through Hole | 8mm | 14mm | 36V | 75V | TDL 3 Series | |||||
Each | 1+ $26.740 5+ $25.980 10+ $25.230 25+ $24.220 100+ $22.710 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 5V | IEC, UL | Fixed | 14mm | Through Hole | 8mm | 14mm | 4.5V | 10V | IEU03 Series | |||||
Each | 1+ $28.540 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.5kV | 24V | EN, IEC, UL | Fixed | 14mm | Through Hole | 8mm | 14mm | 18V | 36V | TDL 3 Series | |||||
Each | 1+ $2.180 5+ $2.180 10+ $2.180 25+ $2.180 50+ $2.180 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 1kV | 5V | - | Fixed | 7.5mm | Through Hole | 10mm | 14mm | 4.5V | 5.5V | CRL2 Series | |||||
Each | 1+ $26.510 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.5kV | 5V | EN, IEC, UL | Fixed | 14mm | Through Hole | 8mm | 14mm | 4.5V | 10V | TDL 3 Series | |||||
Each | 1+ $26.510 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 48V | EN, IEC, UL | Fixed | 14mm | Through Hole | 8mm | 14mm | 36V | 75V | TDL 3 Series | |||||
Each | 1+ $27.160 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.5kV | 5V | EN, IEC, UL | Fixed | 14mm | Through Hole | 8mm | 14mm | 4.5V | 10V | TDL 2 Series |