Isolated Through Hole DC / DC Converters:

26 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
32AK7958

RoHS

Each
100+
$39.260
250+
$36.750
Min: 120 / Mult: 120
ITE
DIP
40W
1 Output
5V
8A
-
-
1.6kV
48V
Fixed, Adjustable
1"
0.413"
2"
18V
75V
EPM25-2V 40 W Series
32AK7963

RoHS

Each
100+
$41.240
250+
$38.600
Min: 120 / Mult: 120
ITE
DIP
40W
2 Output
15V
1.333A
-15V
-1.333A
1.6kV
48V
Fixed, Adjustable
1"
0.413"
2"
18V
75V
EPM25-2V 40 W Series
32AK7940

RoHS

Each
1+
$45.760
Min: 120 / Mult: 120
ITE
DIP
60W
1 Output
15V
4A
-
-
1.6kV
24V
Fixed, Adjustable
1"
0.413"
2"
9V
36V
EPM25-2V 60 W Series
32AK7938

RoHS

Each
100+
$50.250
250+
$47.030
Min: 120 / Mult: 120
ITE
DIP
60W
2 Output
15V
2A
-15V
-2A
1.6kV
24V
Fixed, Adjustable
1"
0.413"
2"
9V
36V
EPM25-2V 60 W Series
32AK7933

RoHS

Each
1+
$41.140
Min: 120 / Mult: 120
ITE
DIP
40W
2 Output
12V
1.666A
-12V
-1.666A
1.6kV
24V
Fixed, Adjustable
1"
0.413"
2"
9V
36V
EPM25-2V 40 W Series
32AK7939

RoHS

Each
100+
$39.520
250+
$35.000
Min: 120 / Mult: 120
ITE
DIP
40W
1 Output
15V
2.666A
-
-
1.6kV
24V
Fixed, Adjustable
1"
0.413"
2"
9V
36V
EPM25-2V 40 W Series
32AK7942

RoHS

Each
1+
$39.450
Min: 120 / Mult: 120
ITE
DIP
40W
1 Output
3.3V
10A
-
-
1.6kV
24V
Fixed, Adjustable
1"
0.413"
2"
9V
36V
EPM25-2V 40 W Series
32AK7935

RoHS

Each
1+
$37.560
Min: 120 / Mult: 120
ITE
DIP
40W
1 Output
12V
3.333A
-
-
1.6kV
24V
Fixed, Adjustable
1"
0.413"
2"
9V
36V
EPM25-2V 40 W Series
32AK7943

RoHS

Each
1+
$48.080
Min: 120 / Mult: 120
ITE
DIP
60W
1 Output
3.3V
12A
-
-
1.6kV
24V
Fixed, Adjustable
1"
0.413"
2"
9V
36V
EPM25-2V 60 W Series
32AK7934

RoHS

Each
1+
$50.140
Min: 120 / Mult: 120
ITE
DIP
60W
2 Output
12V
2.5A
-12V
-2.5A
1.6kV
24V
Fixed, Adjustable
1"
0.413"
2"
9V
36V
EPM25-2V 60 W Series
32AK7941

RoHS

Each
100+
$45.550
250+
$42.640
Min: 120 / Mult: 120
ITE
DIP
60W
1 Output
24V
2.5A
-
-
1.6kV
24V
Fixed, Adjustable
1"
0.413"
2"
9V
36V
EPM25-2V 60 W Series
32AK7968

RoHS

Each
100+
$39.260
250+
$36.750
Min: 120 / Mult: 120
ITE
DIP
40W
1 Output
3.3V
10A
-
-
1.6kV
48V
Fixed, Adjustable
1"
0.413"
2"
18V
75V
EPM25-2V 40 W Series
32AK7932

RoHS

Each
100+
$39.260
250+
$36.750
Min: 120 / Mult: 120
ITE
DIP
40W
1 Output
5V
8A
-
-
1.6kV
24V
Fixed, Adjustable
1"
0.413"
2"
9V
36V
EPM25-2V 40 W Series
32AK7931

RoHS

Each
100+
$47.850
250+
$44.800
Min: 120 / Mult: 120
ITE
DIP
60W
1 Output
5V
12A
-
-
1.6kV
24V
Fixed, Adjustable
1"
0.413"
2"
9V
36V
EPM25-2V 60 W Series
32AK7965

RoHS

Each
1+
$39.450
Min: 120 / Mult: 120
ITE
DIP
40W
1 Output
15V
2.666A
-
-
1.6kV
48V
Fixed, Adjustable
1"
0.413"
2"
18V
75V
EPM25-2V 40 W Series
32AK7936

RoHS

Each
1+
$45.760
Min: 120 / Mult: 120
ITE
DIP
60W
1 Output
12V
5A
-
-
1.6kV
24V
Fixed, Adjustable
1"
0.413"
2"
9V
36V
EPM25-2V 60 W Series
32AK7959

RoHS

Each
100+
$41.240
250+
$38.600
Min: 120 / Mult: 120
ITE
DIP
40W
2 Output
12V
1.666A
-12V
-1.666A
1.6kV
48V
Fixed, Adjustable
1"
0.413"
2"
18V
75V
EPM25-2V 40 W Series
32AK7967

RoHS

Each
100+
$53.260
250+
$49.850
Min: 120 / Mult: 120
ITE
DIP
60W
1 Output
24V
2.5A
-
-
1.6kV
48V
Fixed, Adjustable
1"
0.413"
2"
18V
75V
EPM25-2V 60 W Series
32AK7961

RoHS

Each
100+
$39.260
250+
$36.750
Min: 120 / Mult: 120
ITE
DIP
40W
1 Output
12V
3.333A
-
-
1.6kV
48V
Fixed, Adjustable
1"
0.413"
2"
18V
75V
EPM25-2V 40 W Series
32AK7966

RoHS

Each
100+
$53.260
250+
$49.850
Min: 120 / Mult: 120
ITE
DIP
60W
1 Output
15V
4A
-
-
1.6kV
48V
Fixed, Adjustable
1"
0.413"
2"
18V
75V
EPM25-2V 60 W Series
32AK7969

RoHS

Each
100+
$53.260
250+
$49.850
Min: 120 / Mult: 120
ITE
DIP
60W
1 Output
3.3V
12A
-
-
1.6kV
48V
Fixed, Adjustable
1"
0.413"
2"
18V
75V
EPM25-2V 60 W Series
32AK7957

RoHS

Each
1+
$53.500
Min: 120 / Mult: 120
ITE
DIP
60W
1 Output
5V
12A
-
-
1.6kV
48V
Fixed, Adjustable
1"
0.413"
2"
18V
75V
EPM25-2V 60 W Series
32AK7937

RoHS

Each
100+
$41.240
250+
$38.600
Min: 120 / Mult: 120
ITE
DIP
40W
2 Output
15V
1.333A
-15V
-1.333A
1.6kV
24V
Fixed, Adjustable
1"
0.413"
2"
9V
36V
EPM25-2V 40 W Series
32AK7964

RoHS

Each
100+
$50.250
250+
$47.030
Min: 120 / Mult: 120
ITE
DIP
60W
2 Output
15V
2A
-15V
-2A
1.6kV
48V
Fixed, Adjustable
1"
0.413"
2"
18V
75V
EPM25-2V 60 W Series
32AK7960

RoHS

Each
100+
$50.250
250+
$47.030
Min: 120 / Mult: 120
ITE
DIP
60W
2 Output
12V
2.5A
-12V
-2.5A
1.6kV
48V
Fixed, Adjustable
1"
0.413"
2"
18V
75V
EPM25-2V 60 W Series
1-25 of 26 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER