Isolated Through Hole DC / DC Converters:

3 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
27AJ4419

RoHS

Date/Lot Code

Each
1+
$27.580
10+
$26.730
25+
$24.990
50+
$23.730
Min: 1 / Mult: 1
ITE
DIP
2:1
10W
1 Output
3.3V
2.5A
500V
24V
Fixed, Adjustable
35.56mm
8.5mm
22.6mm
18V
36V
CC-E Series
27AJ4425

RoHS

Date/Lot Code

Each
1+
$27.580
10+
$26.730
25+
$24.990
50+
$23.730
Min: 1 / Mult: 1
ITE
DIP
2:1
10W
1 Output
3.3V
2.5A
500V
48V
Fixed, Adjustable
35.56mm
8.5mm
22.6mm
36V
76V
CC-E Series
27AJ4417

RoHS

Date/Lot Code

Each
1+
$27.580
10+
$26.730
25+
$24.990
50+
$23.730
Min: 1 / Mult: 1
ITE
DIP
2:1
10W
1 Output
12V
1A
500V
12V
Fixed, Adjustable
35.56mm
8.5mm
22.6mm
9V
18V
CC-E Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER