Isolated Through Hole DC / DC Converters:

66 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
35R0693

RoHS

Each
1+
$20.730
5+
$20.170
10+
$19.610
50+
$18.850
100+
$17.710
Min: 1 / Mult: 1
ITE
SIP
4:1
2W
1 Output
3.3V
500mA
-
-
Regulated
1.5kV
24V
Fixed
9.2mm
-
12.5mm
26mm
9V
36V
IM Series
24M8380

RoHS

Each
1+
$25.600
Min: 1 / Mult: 1
ITE
SIP
4:1
2W
2 Output
15V
65mA
-15V
65mA
Regulated
1.6kV
24V
Fixed
9.3mm
-
12.5mm
26mm
9V
36V
TMR 2WI Series
24M8379

RoHS

Each
1+
$25.600
Min: 1 / Mult: 1
ITE
SIP
4:1
2W
2 Output
12V
85mA
-12V
85mA
Regulated
1.6kV
24V
Fixed
9.3mm
-
12.5mm
26mm
9V
36V
TMR 2WI Series
24M8382

RoHS

Each
1+
$23.290
Min: 1 / Mult: 1
ITE
SIP
4:1
2W
1 Output
12V
165mA
-
-
Regulated
1.6kV
48V
Fixed
9.3mm
-
12.5mm
26mm
18V
75V
TMR 2WI Series
35R0751

RoHS

Each
1+
$34.390
5+
$33.440
10+
$32.490
50+
$31.220
100+
$29.310
Min: 1 / Mult: 1
ITE
SIP
4:1
3W
2 Output
5V
300mA
-5V
300mA
Regulated
1.5kV
24V
Fixed
9.2mm
-
12.5mm
26mm
9V
36V
IT Series
35R0702

RoHS

Each
1+
$20.730
5+
$20.170
10+
$19.610
50+
$18.850
100+
$17.710
Min: 1 / Mult: 1
ITE
SIP
4:1
2W
1 Output
5V
400mA
-
-
Regulated
1.5kV
48V
Fixed
9.2mm
-
12.5mm
26mm
18V
75V
IM Series
35R0696

RoHS

Each
1+
$21.170
5+
$20.600
10+
$20.000
50+
$19.230
100+
$18.080
Min: 1 / Mult: 1
ITE
SIP
4:1
2W
2 Output
12V
85mA
-12V
85mA
Regulated
1.5kV
24V
Fixed
9.2mm
-
12.5mm
26mm
9V
36V
IM Series
35R0697

RoHS

Each
1+
$20.730
5+
$20.170
10+
$19.610
50+
$18.850
100+
$17.710
Min: 1 / Mult: 1
ITE
SIP
4:1
2W
1 Output
12V
165mA
-
-
Regulated
1.5kV
24V
Fixed
9.2mm
-
12.5mm
26mm
9V
36V
IM Series
35R0759

RoHS

Each
1+
$29.640
5+
$28.820
10+
$27.990
50+
$26.890
100+
$25.260
Min: 1 / Mult: 1
ITE
SIP
4:1
3W
1 Output
5V
600mA
-
-
Regulated
1.5kV
48V
Fixed
9.2mm
-
12.5mm
26mm
18V
75V
IT Series
35R0705

RoHS

Each
1+
$24.780
5+
$21.910
10+
$18.440
50+
$18.110
100+
$17.780
Min: 1 / Mult: 1
ITE
SIP
4:1
2W
1 Output
15V
135mA
-
-
Regulated
1.5kV
48V
Fixed
9.2mm
-
12.5mm
26mm
18V
75V
IM Series
35R0698

RoHS

Each
1+
$21.450
5+
$20.870
10+
$20.280
50+
$19.490
100+
$18.330
Min: 1 / Mult: 1
ITE
SIP
4:1
2W
2 Output
15V
65mA
-15V
65mA
Regulated
1.5kV
24V
Fixed
9.2mm
-
12.5mm
26mm
9V
36V
IM Series
85AK2759

RoHS

Each
1+
$40.790
5+
$39.360
10+
$38.810
25+
$38.250
50+
$37.410
More Pricing...
Min: 1 / Mult: 1
ITE & Medical
SIP
4:1
5.94W
1 Output
9V
660mA
-
-
-
4.2kV
12V
Fixed
9.5mm
-
12mm
26mm
4.5V
18V
MHFS6 Series
85AK2758

RoHS

Each
1+
$40.790
5+
$39.360
10+
$38.810
25+
$38.250
50+
$37.410
More Pricing...
Min: 1 / Mult: 1
ITE & Medical
SIP
4:1
6W
1 Output
5V
1.2A
-
-
-
4.2kV
12V
Fixed
9.5mm
-
12mm
26mm
4.5V
18V
MHFS6 Series
85AK2762

RoHS

Each
1+
$39.390
5+
$39.110
10+
$38.810
25+
$38.250
50+
$36.540
More Pricing...
Min: 1 / Mult: 1
ITE & Medical
SIP
4:1
5.28W
1 Output
3.3V
1.6A
-
-
-
4.2kV
12V
Fixed
9.5mm
-
12mm
26mm
4.5V
18V
MHFS6 Series
85AK2765

RoHS

Each
1+
$40.790
5+
$39.360
10+
$38.810
25+
$38.250
50+
$37.410
More Pricing...
Min: 1 / Mult: 1
ITE & Medical
SIP
4:1
6W
1 Output
12V
500mA
-
-
-
4.2kV
24V
Fixed
9.5mm
-
12mm
26mm
9V
36V
MHFS6 Series
85AK2766

RoHS

Each
1+
$40.790
5+
$39.360
10+
$38.810
25+
$38.250
50+
$37.410
More Pricing...
Min: 1 / Mult: 1
ITE & Medical
SIP
4:1
6W
1 Output
15V
400mA
-
-
-
4.2kV
24V
Fixed
9.5mm
-
12mm
26mm
9V
36V
MHFS6 Series
85AK2784

RoHS

Each
1+
$40.790
5+
$39.360
10+
$38.810
25+
$38.250
50+
$37.410
More Pricing...
Min: 1 / Mult: 1
ITE & Medical
SIP
4:1
6W
2 Output
15V
200mA
-15V
200mA
-
4.2kV
48V
Fixed
9.5mm
-
12mm
26mm
18V
76V
MHFW6 Series
85AK2780

RoHS

Each
1+
$39.390
5+
$39.110
10+
$38.810
25+
$38.250
50+
$36.540
More Pricing...
Min: 1 / Mult: 1
ITE & Medical
SIP
4:1
6W
2 Output
15V
200mA
-15V
200mA
-
4.2kV
12V
Fixed
9.5mm
-
12mm
26mm
4.5V
18V
MHFW6 Series
85AK2772

RoHS

Each
1+
$40.790
5+
$39.360
10+
$38.810
25+
$38.250
50+
$37.410
More Pricing...
Min: 1 / Mult: 1
ITE & Medical
SIP
4:1
5.28W
1 Output
3.3V
1.6A
-
-
-
4.2kV
48V
Fixed
9.5mm
-
12mm
26mm
18V
76V
MHFS6 Series
85AK2770

RoHS

Each
1+
$39.390
5+
$39.110
10+
$38.810
25+
$38.250
50+
$36.540
More Pricing...
Min: 1 / Mult: 1
ITE & Medical
SIP
4:1
6W
1 Output
12V
500mA
-
-
-
4.2kV
48V
Fixed
9.5mm
-
12mm
26mm
18V
76V
MHFS6 Series
85AK2783

RoHS

Each
1+
$39.390
5+
$39.110
10+
$38.810
25+
$38.250
50+
$36.540
More Pricing...
Min: 1 / Mult: 1
ITE & Medical
SIP
4:1
6W
2 Output
12V
250mA
-12V
250mA
-
4.2kV
48V
Fixed
9.5mm
-
12mm
26mm
18V
76V
MHFW6 Series
85AK2779

RoHS

Each
1+
$40.790
5+
$39.360
10+
$38.810
25+
$38.250
50+
$37.410
More Pricing...
Min: 1 / Mult: 1
ITE & Medical
SIP
4:1
6W
2 Output
12V
250mA
-12V
250mA
-
4.2kV
12V
Fixed
9.5mm
-
12mm
26mm
4.5V
18V
MHFW6 Series
85AK2769

RoHS

Each
1+
$40.790
5+
$39.360
10+
$38.810
25+
$38.250
50+
$37.410
More Pricing...
Min: 1 / Mult: 1
ITE & Medical
SIP
4:1
5.94W
1 Output
9V
660mA
-
-
-
4.2kV
48V
Fixed
9.5mm
-
12mm
26mm
18V
76V
MHFS6 Series
85AK2771

RoHS

Each
1+
$39.390
5+
$39.110
10+
$38.810
25+
$38.250
50+
$36.540
More Pricing...
Min: 1 / Mult: 1
ITE & Medical
SIP
4:1
6W
1 Output
15V
400mA
-
-
-
4.2kV
48V
Fixed
9.5mm
-
12mm
26mm
18V
76V
MHFS6 Series
85AK2782

RoHS

Each
1+
$40.790
5+
$39.360
10+
$38.810
25+
$38.250
50+
$37.410
More Pricing...
Min: 1 / Mult: 1
ITE & Medical
SIP
4:1
6W
2 Output
15V
200mA
-15V
200mA
-
4.2kV
24V
Fixed
9.5mm
-
12mm
26mm
9V
36V
MHFW6 Series
1-25 of 66 items
of 3 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER