We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
11 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
XP POWER | Each | 1+ $47.630 5+ $46.350 10+ $45.080 50+ $43.360 100+ $40.810 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 3kV | 48V | - | Fixed, Adjustable | 25.4mm | - | 10.4mm | 40.64mm | 18V | 75V | JTD20 Series | ||||
XP POWER | Each | 1+ $62.960 5+ $55.760 10+ $47.110 50+ $46.280 100+ $45.440 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 12V | 835mA | -12V | 835mA | Regulated | 3kV | 24V | - | Fixed | 25.4mm | - | 10.4mm | 40.64mm | 9V | 36V | JTD20 Series | ||||
Each | 1+ $40.480 5+ $39.340 10+ $38.190 25+ $36.670 100+ $34.380 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 3.3V | 5.5A | - | - | Regulated | 3kV | 48V | EN | Fixed, Adjustable | 25.4mm | Through Hole | 10.4mm | 40.64mm | 18V | 75V | JTD20 Series | |||||
Each | 10+ $42.060 25+ $40.370 100+ $37.860 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 20W | 2 Output | 5V | 2A | -5V | 2A | Regulated | 3kV | 48V | EN | Fixed | 25.4mm | Through Hole | 10.4mm | 40.64mm | 18V | 75V | JTD20 Series | |||||
XP POWER | Each | 1+ $47.630 5+ $46.350 10+ $45.080 50+ $43.360 100+ $40.810 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 5V | 4A | - | - | Regulated | 3kV | 24V | - | Fixed, Adjustable | 25.4mm | - | 10.4mm | 40.64mm | 9V | 36V | JTD20 Series | ||||
Each | 10+ $42.060 25+ $40.370 100+ $37.860 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 20W | 2 Output | 12V | 835mA | -12V | 835mA | Regulated | 3kV | 48V | EN | Fixed | 25.4mm | Through Hole | 10.4mm | 40.64mm | 18V | 75V | JTD20 Series | |||||
XP POWER | Each | 1+ $48.450 5+ $47.150 10+ $45.860 50+ $44.110 100+ $41.530 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 3kV | 24V | - | Fixed, Adjustable | 25.4mm | - | 10.4mm | 40.64mm | 9V | 36V | JTD20 Series | ||||
XP POWER | Each | 1+ $60.110 5+ $53.220 10+ $44.950 50+ $44.160 100+ $43.350 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | Regulated | 3kV | 24V | - | Fixed, Adjustable | 25.4mm | - | 10.4mm | 40.64mm | 9V | 36V | JTD20 Series | ||||
Each | 10+ $42.060 25+ $40.370 100+ $37.860 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 20W | 2 Output | 15V | 665mA | -15V | 665mA | Regulated | 3kV | 24V | EN | Fixed | 25.4mm | Through Hole | 10.4mm | 40.64mm | 9V | 36V | JTD20 Series | |||||
Each | 10+ $40.810 25+ $39.190 100+ $36.740 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 20W | 1 Output | 3.3V | 5.5A | - | - | Regulated | 3kV | 24V | EN | Fixed, Adjustable | 25.4mm | Through Hole | 10.4mm | 40.64mm | 9V | 36V | JTD20 Series | |||||
Each | 10+ $40.810 25+ $39.190 100+ $36.740 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | Regulated | 3kV | 48V | EN | Fixed, Adjustable | 25.4mm | Through Hole | 10.4mm | 40.64mm | 18V | 75V | JTD20 Series |