Isolated Through Hole DC / DC Converters:

21 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
31T8412

RoHS

Each
1+
$209.670
Min: 1 / Mult: 1
ITE
Half Brick
2:1
100W
1 Output
12V
8.4A
2.25kV
24V
-
Fixed, Adjustable
61mm
-
12.7mm
48.26mm
18V
36V
TEP 100 Series
83R7228

RoHS

Each
1+
$225.990
Min: 1 / Mult: 1
ITE
Half Brick
2:1
100W
1 Output
5V
20A
2.25kV
12V
IEC, UL
Fixed
61mm
Through Hole
12.7mm
48.26mm
9V
18V
-
83R7233

RoHS

Each
1+
$225.990
Min: 1 / Mult: 1
ITE
Half Brick
2:1
100W
1 Output
48V
2.1A
2.25kV
12V
IEC, UL
Fixed
61mm
Through Hole
12.7mm
48.26mm
9V
18V
-
83R7239

RoHS

Each
1+
$215.340
Min: 1 / Mult: 1
ITE
Half Brick
2:1
100W
1 Output
28V
3.6A
2.25kV
24V
UL
Fixed
61mm
Through Hole
12.7mm
48.26mm
18V
36V
-
83R7238

RoHS

Each
1+
$234.920
Min: 1 / Mult: 1
ITE
Half Brick
2:1
100W
1 Output
24V
4.2A
2.25kV
24V
UL
Fixed
61mm
Through Hole
12.7mm
48.26mm
18V
36V
-
83R7240

RoHS

Each
1+
$234.920
Min: 1 / Mult: 1
ITE
Half Brick
2:1
100W
1 Output
48V
2.1A
2.25kV
24V
-
Fixed
61mm
Through Hole
12.7mm
48.26mm
18V
36V
TEP 100
83R7232

RoHS

Each
1+
$225.990
Min: 1 / Mult: 1
ITE
Half Brick
2:1
100W
1 Output
28V
3.6A
2.25kV
12V
IEC, UL
Fixed
61mm
Through Hole
12.7mm
48.26mm
9V
18V
-
83R7246

RoHS

Each
1+
$205.550
Min: 1 / Mult: 1
ITE
Half Brick
2:1
100W
1 Output
28V
3.6A
2.25kV
48V
UL
Fixed
61mm
Through Hole
12.7mm
48.26mm
36V
75V
-
83R7235

RoHS

Each
1+
$205.550
Min: 1 / Mult: 1
ITE
Half Brick
2:1
100W
1 Output
5V
20A
2.25kV
24V
UL
Fixed
61mm
Through Hole
12.7mm
48.26mm
18V
36V
-
83R7244

RoHS

Each
1+
$215.340
Min: 1 / Mult: 1
ITE
Half Brick
2:1
100W
1 Output
15V
6.7A
2.25kV
48V
UL
Fixed
61mm
Through Hole
12.7mm
48.26mm
36V
75V
-
83R7242

RoHS

Each
1+
$215.340
Min: 1 / Mult: 1
ITE
Half Brick
2:1
100W
1 Output
5V
20A
2.25kV
48V
UL
Fixed
61mm
Through Hole
12.7mm
48.26mm
36V
75V
-
83R7229

RoHS

Each
1+
$225.990
Min: 1 / Mult: 1
ITE
Half Brick
2:1
100W
1 Output
12V
8.4A
2.25kV
12V
IEC, UL
Fixed
61mm
Through Hole
12.7mm
48.26mm
9V
18V
-
83R7241

RoHS

Each
1+
$215.340
Min: 1 / Mult: 1
ITE
Half Brick
2:1
100W
1 Output
3.3V
25A
2.25kV
48V
UL
Fixed
61mm
Through Hole
12.7mm
48.26mm
36V
75V
-
83R7247

RoHS

Each
1+
$215.340
Min: 1 / Mult: 1
ITE
Half Brick
2:1
100W
1 Output
48V
2.1A
2.25kV
48V
UL
Fixed
61mm
Through Hole
12.7mm
48.26mm
36V
75V
-
83R7243

RoHS

Each
1+
$215.340
Min: 1 / Mult: 1
ITE
Half Brick
2:1
100W
1 Output
12V
8.4A
2.25kV
48V
UL
Fixed
61mm
Through Hole
12.7mm
48.26mm
36V
75V
-
83R7230

RoHS

Each
1+
$225.990
Min: 1 / Mult: 1
ITE
Half Brick
2:1
100W
1 Output
15V
6.7A
2.25kV
12V
IEC, UL
Fixed
61mm
Through Hole
12.7mm
48.26mm
9V
18V
-
83R7227

RoHS

Each
1+
$225.990
Min: 1 / Mult: 1
ITE
Half Brick
2:1
100W
1 Output
3.3V
25A
2.25kV
12V
UL
Fixed
61mm
Through Hole
12.7mm
48.26mm
9V
18V
-
83R7237

RoHS

Each
1+
$215.340
Min: 1 / Mult: 1
ITE
Half Brick
2:1
100W
1 Output
15V
6.7A
2.25kV
24V
UL
Fixed
61mm
Through Hole
12.7mm
48.26mm
18V
36V
-
83R7234

RoHS

Each
1+
$215.340
Min: 1 / Mult: 1
ITE
Half Brick
2:1
100W
1 Output
3.3V
25A
2.25kV
24V
UL
Fixed
61mm
Through Hole
12.7mm
48.26mm
18V
36V
-
83R7245

RoHS

Each
1+
$215.340
Min: 1 / Mult: 1
ITE
Half Brick
2:1
100W
1 Output
24V
4.2A
2.25kV
48V
UL
Fixed
61mm
Through Hole
12.7mm
48.26mm
36V
75V
-
86T4709

RoHS

Each
1+
$220.030
Min: 1 / Mult: 1
ITE
Half Brick
2:1
100W
1 Output
24V
4.2A
2.25kV
12V
-
Fixed
61mm
-
12.7mm
48.26mm
9V
18V
TEP 100 Series
1-21 of 21 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER