Isolated Through Hole DC / DC Converters:

4 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
73AJ9000

RoHS

Date/Lot Code

Each
1+
$36.300
5+
$36.060
10+
$35.810
25+
$35.310
50+
$33.800
More Pricing...
Min: 1 / Mult: 1
-
Module
2:1
72W
1 Output
12V
6A
Regulated
2.25kV
48V
Fixed
22.2mm
-
8.52mm
56.4mm
41.1V
57V
-
87K5247

RoHS

Each
1+
$69.510
Min: 84 / Mult: 42
ITE
Eighth Brick
2:1
50.4W
1 Output
12V
4.2A
-
2kV
24V
Fixed
22.6mm
Through Hole
9.1mm
56.4mm
18V
36V
-
87K5279

RoHS

Each
1+
$74.050
Min: 84 / Mult: 42
ITE
Eighth Brick
2:1
60W
1 Output
5V
12A
-
2kV
24V
Fixed
22.6mm
Through Hole
9.1mm
56.4mm
18V
36V
ULE Series
87K5267

RoHS

Each
1+
$65.640
Min: 84 / Mult: 42
ITE
Eighth Brick
2:1
66W
1 Output
3.3V
20A
-
2kV
24V
Fixed
22.6mm
Through Hole
9.1mm
56.4mm
18V
36V
-
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER