Isolated Through Hole DC / DC Converters:

8 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
48Y0150

RoHS

Each
1+
$268.700
10+
$246.770
25+
$240.670
50+
$235.800
Min: 1 / Mult: 1
ITE
Quarter Brick, DIP
2:1
151.2W
1 Output
28V
5.4A
CSA, UL
Fixed, Adjustable
37.2mm
Through Hole
12.7mm
58.3mm
200V
425V
48Y0151

RoHS

Each
1+
$214.790
10+
$198.940
25+
$190.410
50+
$186.760
Min: 1 / Mult: 1
ITE
Quarter Brick, DIP
2:1
75W
1 Output
15V
5A
CSA, UL
Fixed, Adjustable
37.2mm
Through Hole
12.7mm
58.3mm
200V
425V
23X5807

RoHS

Each
1+
$156.150
Min: 1 / Mult: 1
ITE
Quarter Brick
2:1
100W
1 Output
5V
20A
CSA, UL
Fixed, Adjustable
37.2mm
Through Hole
12.7mm
58.3mm
200V
425V
23X5810

RoHS

Each
1+
$256.490
10+
$235.550
25+
$229.730
50+
$225.080
Min: 1 / Mult: 1
ITE
Quarter Brick
2:1
153.6W
1 Output
48V
3.2A
CSA, UL
Fixed, Adjustable
37.2mm
Through Hole
12.7mm
58.3mm
200V
425V
48Y0149

RoHS

Each
1+
$268.700
10+
$246.770
25+
$240.670
50+
$235.800
Min: 1 / Mult: 1
ITE
Quarter Brick, DIP
2:1
150W
1 Output
15V
10A
CSA, UL
Fixed, Adjustable
37.2mm
Through Hole
12.7mm
58.3mm
200V
425V
48Y0152

RoHS

Each
1+
$214.790
10+
$198.940
25+
$190.410
50+
$186.760
Min: 1 / Mult: 1
ITE
Quarter Brick, DIP
2:1
75.6W
1 Output
28V
2.7A
CSA, UL
Fixed, Adjustable
37.2mm
Through Hole
12.7mm
58.3mm
200V
425V
23X5809

RoHS

Each
1+
$256.490
10+
$235.550
25+
$229.730
50+
$225.080
Min: 1 / Mult: 1
ITE
Quarter Brick
2:1
151.2W
1 Output
24V
6.3A
CSA, UL
Fixed, Adjustable
37.2mm
Through Hole
12.7mm
58.3mm
200V
425V
23X5808

RoHS

Each
1+
$256.490
10+
$235.550
25+
$229.730
50+
$225.080
Min: 1 / Mult: 1
ITE
Quarter Brick
2:1
150W
1 Output
12V
12.5A
CSA, UL
Fixed, Adjustable
37.2mm
Through Hole
12.7mm
58.3mm
200V
425V
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER