We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
52 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $110.350 5+ $102.280 10+ $100.450 25+ $98.620 50+ $94.220 More Pricing... | Min: 1 / Mult: 1 | ITE | Eighth Brick, DOSA | 4:1 | 120W | 1 Output | 12V | 10A | Regulated | 2.25kV | 48V | - | Fixed, Adjustable | 22.8mm | - | 12.7mm | 58.4mm | 18V | 75V | Hammerhead EHHD010A0B Series | |||||
Each | 1+ $105.780 5+ $105.150 10+ $104.510 25+ $103.430 50+ $101.160 More Pricing... | Min: 1 / Mult: 1 | ITE | Eighth Brick | 4:1 | 72W | 1 Output | 12V | 6A | - | 1.5kV | 12V | - | Fixed | 22.9mm | - | 9.7mm | 58.4mm | 9V | 36V | UWE Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ $114.870 5+ $114.180 10+ $113.500 25+ $112.320 50+ $109.860 More Pricing... | Min: 1 / Mult: 1 | ITE | Eighth Brick | 4:1 | 75W | 1 Output | 5V | 15A | - | 2.25kV | 48V | - | Fixed, Adjustable | 22.9mm | - | 12.8mm | 58.4mm | 18V | 75V | UWE Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ $121.480 5+ $120.750 10+ $120.030 25+ $118.780 50+ $116.170 More Pricing... | Min: 1 / Mult: 1 | ITE | Eighth Brick | 4:1 | 72W | 1 Output | 24V | 3A | - | 1.5kV | 12V | - | Fixed, Adjustable | 22.9mm | - | 12.8mm | 58.4mm | 9V | 36V | UWE Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ $114.740 5+ $112.560 10+ $108.560 25+ $104.070 50+ $100.050 More Pricing... | Min: 1 / Mult: 1 | ITE | Eighth Brick, DOSA | 2:1 | 396W | 1 Output | 12V | 33A | Regulated | 2.25kV | 48V | - | Fixed | 22.9mm | - | 14mm | 58.4mm | 36V | 75V | DCE Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ $137.210 5+ $134.720 10+ $134.280 | Min: 1 / Mult: 1 | ITE | Quarter Brick, DOSA | 2:1 | 600W | 1 Output | 12V | 50A | Regulated | 2.25kV | 48V | - | Fixed, Adjustable | 36.8mm | - | 13.21mm | 58.4mm | 36V | 75V | DSQ Series | ||||
68AJ1559 RoHS | MURATA POWER SOLUTIONS | Each | 1+ $117.370 5+ $115.170 10+ $111.060 25+ $106.460 50+ $103.410 | Min: 1 / Mult: 1 | ITE | Eighth Brick, DOSA | 2:1 | 396W | 1 Output | 12V | 33A | Regulated | 2.25kV | 48V | - | Fixed, Adjustable | 22.9mm | - | 14mm | 58.4mm | 36V | 75V | DSE Series | |||
85AK2291 RoHS | Each | 1+ $137.470 5+ $124.750 | Min: 1 / Mult: 1 | ITE | DIP | - | 397.5W | 1 Output | 15V | 26.5A | - | 2.25kV | 48V | - | Fixed | 36.8mm | - | 9.5mm | 58.4mm | 36V | 76V | CHS400 Series | ||||
85AK2283 RoHS | Each | 1+ $132.070 5+ $127.210 10+ $125.320 25+ $122.850 50+ $121.020 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | - | 302.4W | 1 Output | 48V | 6.3A | - | 2.25kV | 24V | - | Fixed | 36.8mm | - | 9.5mm | 58.4mm | 18V | 36V | CHS400 Series | ||||
85AK2289 RoHS | Each | 1+ $129.160 5+ $126.880 10+ $125.980 25+ $124.830 50+ $123.970 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | - | 396W | 1 Output | 12V | 33A | - | 2.25kV | 48V | - | Fixed | 36.8mm | - | 9.5mm | 58.4mm | 36V | 76V | CHS400 Series | ||||
85AK2301 RoHS | Each | 1+ $148.550 5+ $134.750 | Min: 1 / Mult: 1 | ITE | DIP | - | 504W | 1 Output | 12V | 42A | - | 2.25kV | 48V | - | Fixed | 36.8mm | - | 9.5mm | 58.4mm | 36V | 76V | CHS500 Series | ||||
85AK2257 RoHS | Each | 1+ $105.980 5+ $105.210 10+ $104.440 25+ $95.170 50+ $90.840 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | - | 300W | 1 Output | 15V | 20A | - | 2.25kV | 48V | - | Fixed | 22.86mm | - | 11mm | 58.4mm | 36V | 76V | CHS300 Series | ||||
85AK2299 RoHS | Each | 1+ $138.890 5+ $126.040 | Min: 1 / Mult: 1 | ITE | DIP | - | 403.2W | 1 Output | 48V | 8.4A | - | 2.25kV | 48V | - | Fixed | 36.8mm | - | 9.5mm | 58.4mm | 36V | 76V | CHS400 Series | ||||
85AK2251 RoHS | Each | 1+ $116.350 5+ $105.580 | Min: 1 / Mult: 1 | ITE | DIP | - | 300W | 1 Output | 10V | 30A | - | 2.25kV | 48V | - | Fixed | 22.86mm | - | 11mm | 58.4mm | 36V | 76V | CHS300 Series | ||||
85AK2241 RoHS | Each | 1+ $111.520 5+ $107.410 10+ $104.320 | Min: 1 / Mult: 1 | ITE | DIP | - | 202.5W | 1 Output | 15V | 13.5A | - | 2.25kV | 24V | - | Fixed | 22.86mm | - | 11mm | 58.4mm | 18V | 36V | CHS300 Series | ||||
85AK2281 RoHS | Each | 1+ $126.510 5+ $125.590 10+ $124.670 25+ $113.590 50+ $108.440 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | - | 352W | 1 Output | 32V | 11A | - | 2.25kV | 24V | - | Fixed | 36.8mm | - | 9.5mm | 58.4mm | 18V | 36V | CHS400 Series | ||||
85AK2239 RoHS | Each | 1+ $111.520 5+ $107.410 10+ $104.320 | Min: 1 / Mult: 1 | ITE | DIP | - | 200.4W | 1 Output | 12V | 16.7A | - | 2.25kV | 24V | - | Fixed | 22.86mm | - | 11mm | 58.4mm | 18V | 36V | CHS300 Series | ||||
85AK2249 RoHS | Each | 1+ $117.710 5+ $106.800 | Min: 1 / Mult: 1 | ITE | DIP | - | 254.4W | 1 Output | 48V | 5.3A | - | 2.25kV | 24V | - | Fixed | 22.86mm | - | 11mm | 58.4mm | 18V | 36V | CHS300 Series | ||||
85AK2306 RoHS | Each | 1+ $185.010 5+ $167.830 | Min: 1 / Mult: 1 | ITE | DIP | - | 702W | 1 Output | 12V | 58.5A | - | 2.25kV | 48V | - | Fixed | 36.8mm | - | 10.5mm | 58.4mm | 36V | 76V | CHS700 Series | ||||
85AK2265 RoHS | Each | 1+ $141.580 5+ $136.980 10+ $133.430 25+ $129.810 50+ $127.330 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | - | 302.4W | 1 Output | 48V | 6.3A | - | 2.25kV | 48V | - | Fixed | 22.86mm | - | 11mm | 58.4mm | 36V | 76V | CHS300 Series | ||||
85AK2267 RoHS | Each | 1+ $129.690 5+ $127.550 10+ $126.550 25+ $125.020 50+ $124.420 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | - | 380W | 1 Output | 10V | 38A | - | 2.25kV | 48V | - | Fixed | 22.86mm | - | 11mm | 58.4mm | 36V | 76V | CHS380 Series | ||||
85AK2263 RoHS | Each | 1+ $141.580 5+ $136.980 10+ $133.430 25+ $129.810 50+ $127.330 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | - | 300.8W | 1 Output | 32V | 9.4A | - | 2.25kV | 48V | - | Fixed | 22.86mm | - | 11mm | 58.4mm | 36V | 76V | CHS300 Series | ||||
85AK2285 RoHS | Each | 1+ $132.650 5+ $126.540 10+ $119.200 | Min: 1 / Mult: 1 | ITE | DIP | - | 400W | 1 Output | 10V | 40A | - | 2.25kV | 48V | - | Fixed | 36.8mm | - | 9.5mm | 58.4mm | 36V | 76V | CHS400 Series | ||||
85AK2273 RoHS | Each | 1+ $113.280 5+ $109.440 10+ $107.820 25+ $105.730 50+ $104.170 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | - | 318W | 1 Output | 12V | 26.5A | - | 2.25kV | 24V | - | Fixed | 36.8mm | - | 9.5mm | 58.4mm | 18V | 36V | CHS400 Series | ||||
85AK2269 RoHS | Each | 1+ $126.340 5+ $124.640 10+ $124.210 25+ $118.940 50+ $116.480 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | - | 384W | 1 Output | 12V | 32A | - | 2.25kV | 48V | - | Fixed | 22.86mm | - | 11mm | 58.4mm | 36V | 76V | CHS380 Series |