Isolated Through Hole DC / DC Converters:

34 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
85AK2252

RoHS

Each
1+
$131.450
5+
$119.280
Min: 1 / Mult: 1
ITE
DIP
300W
1 Output
10V
30A
2.25kV
48V
Fixed
23.26mm
12.7mm
58.9mm
36V
76V
CHS300 Series
85AK2272

RoHS

Each
1+
$144.640
5+
$142.220
10+
$141.090
25+
$139.370
50+
$138.690
Min: 1 / Mult: 1
ITE
DIP
384W
1 Output
12V
32A
2.25kV
48V
Fixed
23.26mm
12.7mm
58.9mm
36V
76V
CHS380 Series
85AK2276

RoHS

Each
1+
$142.870
5+
$139.240
10+
$137.920
25+
$132.150
50+
$129.450
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
397.5W
1 Output
15V
26.5A
2.25kV
24V
Fixed
37.3mm
12.7mm
58.9mm
18V
36V
CHS400 Series
85AK2290

RoHS

Each
1+
$194.190
5+
$174.620
10+
$162.940
25+
$143.290
50+
$129.950
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
396W
1 Output
12V
33A
2.25kV
48V
Fixed
37.3mm
12.7mm
58.9mm
36V
76V
CHS400 Series
85AK2254

RoHS

Each
1+
$131.450
5+
$119.280
Min: 1 / Mult: 1
ITE
DIP
300W
1 Output
12V
25A
2.25kV
48V
Fixed
23.26mm
12.7mm
58.9mm
36V
76V
CHS300 Series
85AK2266

RoHS

Each
1+
$260.870
5+
$234.580
10+
$218.900
25+
$192.490
50+
$174.580
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
302.4W
1 Output
48V
6.3A
2.25kV
48V
Fixed
23.26mm
12.7mm
58.9mm
36V
76V
CHS300 Series
85AK2292

RoHS

Each
1+
$154.670
5+
$147.510
10+
$138.920
25+
$133.190
Min: 1 / Mult: 1
ITE
DIP
397.5W
1 Output
15V
26.5A
2.25kV
48V
Fixed
37.3mm
12.7mm
58.9mm
36V
76V
CHS400 Series
85AK2240

RoHS

Each
1+
$133.840
5+
$121.430
Min: 1 / Mult: 1
ITE
DIP
200.4W
1 Output
12V
16.7A
2.25kV
24V
Fixed
23.26mm
12.7mm
58.9mm
18V
36V
CHS300 Series
85AK2280

RoHS

Each
1+
$194.190
5+
$174.620
10+
$162.940
25+
$143.290
50+
$129.950
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
350W
1 Output
28V
12.5A
2.25kV
24V
Fixed
37.3mm
12.7mm
58.9mm
18V
36V
CHS400 Series
85AK2282

RoHS

Each
1+
$194.190
5+
$174.620
10+
$162.940
25+
$143.290
50+
$129.950
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
352W
1 Output
32V
11A
2.25kV
24V
Fixed
37.3mm
12.7mm
58.9mm
18V
36V
CHS400 Series
85AK2250

RoHS

Each
1+
$152.600
5+
$147.630
Min: 1 / Mult: 1
ITE
DIP
254.4W
1 Output
48V
5.3A
2.25kV
24V
Fixed
23.26mm
12.7mm
58.9mm
18V
36V
CHS300 Series
85AK2307

RoHS

Each
1+
$197.640
5+
$179.300
Min: 1 / Mult: 1
ITE
DIP
702W
1 Output
12V
58.5A
2.25kV
48V
Fixed
37.3mm
12.7mm
58.9mm
36V
76V
CHS700 Series
85AK2288

RoHS

Each
1+
$142.570
5+
$140.220
10+
$139.130
25+
$137.450
50+
$136.780
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
396W
1 Output
12V
33A
2.25kV
48V
Fixed
37.3mm
12.7mm
58.9mm
36V
76V
CHS400 Series
85AK2256

RoHS

Each
1+
$131.450
5+
$119.280
Min: 1 / Mult: 1
ITE
DIP
300W
1 Output
12V
25A
2.25kV
48V
Fixed
23.26mm
12.7mm
58.9mm
36V
76V
CHS300 Series
85AK2268

RoHS

Each
1+
$144.660
5+
$142.240
10+
$141.110
25+
$139.390
50+
$138.710
Min: 1 / Mult: 1
ITE
DIP
380W
1 Output
10V
38A
2.25kV
48V
Fixed
23.26mm
12.7mm
58.9mm
36V
76V
CHS380 Series
85AK2270

RoHS

Each
1+
$144.660
5+
$142.240
10+
$141.110
25+
$139.390
50+
$138.710
Min: 1 / Mult: 1
ITE
DIP
384W
1 Output
12V
32A
2.25kV
48V
Fixed
23.26mm
12.7mm
58.9mm
36V
76V
CHS380 Series
85AK2302

RoHS

Each
1+
$162.440
5+
$147.360
Min: 1 / Mult: 1
ITE
DIP
504W
1 Output
12V
42A
2.25kV
48V
Fixed
37.3mm
12.7mm
58.9mm
36V
76V
CHS500 Series
85AK2296

RoHS

Each
1+
$153.990
5+
$139.740
Min: 1 / Mult: 1
ITE
DIP
392W
1 Output
28V
14A
2.25kV
48V
Fixed
37.3mm
12.7mm
58.9mm
36V
76V
CHS400 Series
85AK2264

RoHS

Each
1+
$260.870
5+
$234.580
10+
$218.900
25+
$192.490
50+
$174.580
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
300.8W
1 Output
32V
9.4A
2.25kV
48V
Fixed
23.26mm
12.7mm
58.9mm
36V
76V
CHS300 Series
85AK2258

RoHS

Each
1+
$260.870
5+
$234.580
10+
$218.900
25+
$192.490
50+
$174.580
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
300W
1 Output
15V
20A
2.25kV
48V
Fixed
23.26mm
12.7mm
58.9mm
36V
76V
CHS300 Series
85AK2300

RoHS

Each
1+
$151.330
5+
$137.340
Min: 1 / Mult: 1
ITE
DIP
403.2W
1 Output
48V
8.4A
2.25kV
48V
Fixed
37.3mm
12.7mm
58.9mm
36V
76V
CHS400 Series
85AK2262

RoHS

Each
1+
$260.870
5+
$234.580
10+
$218.900
25+
$192.490
50+
$174.580
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
302.8W
1 Output
28V
10.8A
2.25kV
48V
Fixed
23.26mm
12.7mm
58.9mm
36V
76V
CHS300 Series
85AK2286

RoHS

Each
1+
$154.140
5+
$139.870
Min: 1 / Mult: 1
ITE
DIP
400W
1 Output
10V
40A
2.25kV
48V
Fixed
37.3mm
12.7mm
58.9mm
36V
76V
CHS400 Series
85AK2242

RoHS

Each
1+
$129.200
5+
$117.250
Min: 1 / Mult: 1
ITE
DIP
202.5W
1 Output
15V
13.5A
2.25kV
24V
Fixed
23.26mm
12.7mm
58.9mm
18V
36V
CHS300 Series
85AK2260

RoHS

Each
1+
$260.870
5+
$234.580
10+
$218.900
25+
$192.490
50+
$174.580
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
300W
1 Output
24V
12.5A
2.25kV
48V
Fixed
23.26mm
12.7mm
58.9mm
36V
76V
CHS300 Series
1-25 of 34 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER