Isolated Through Hole DC / DC Converters:

2 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
69AH8121

RoHS

Date/Lot Code

Each
1+
$89.530
5+
$87.300
10+
$83.140
25+
$78.480
50+
$74.320
More Pricing...
Min: 1 / Mult: 1
Railway
Eighth Brick
4:1
120W
1 Output
12V
10A
-
2.8kV
12V
Fixed, Adjustable
36.8mm
12.7mm
61.2mm
9V
36V
IRE Series
30AJ4412

RoHS

Each
1+
$252.310
5+
$204.660
10+
$199.450
Min: 1 / Mult: 1
Railway
Quarter Brick
10:1
150W
1 Output
12V
12.5A
Regulated
4.2kV
72V
Fixed, Adjustable
39.63mm
13.5mm
61.2mm
16V
160V
IRQ Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER