We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
11 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $49.350 10+ $44.440 25+ $41.930 50+ $41.930 100+ $41.930 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 4.8kV | 5V | - | Fixed | 20.3mm | - | 10.7mm | 31.8mm | 4.5V | 9V | THB 3 Series | |||||
Each | 1+ $57.940 10+ $52.530 25+ $48.960 50+ $45.730 100+ $42.590 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 4.8kV | 24V | - | Fixed | 20.3mm | - | 10.7mm | 31.8mm | 18V | 36V | THB 3 Series | |||||
Each | 1+ $72.640 10+ $61.560 25+ $57.970 50+ $57.970 100+ $57.970 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | - | 3kV | 72V | - | Fixed | 20.3mm | - | 10.7mm | 31.8mm | 36V | 160V | THP 3 Series | |||||
Each | 1+ $84.540 | Min: 10 / Mult: 10 | Medical | DIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | - | 3kV | 24V | CSA 22.2 No. 60601, IEC 60601, UL 60601 | Fixed | 20.3mm | Through Hole | 10.7mm | 31.8mm | 9V | 40V | - | |||||
Each | 1+ $84.540 | Min: 10 / Mult: 10 | Medical | DIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | - | 3kV | 72V | CSA 22.2 No. 60601, IEC 60601, UL 60601 | Fixed | 20.3mm | Through Hole | 10.7mm | 31.8mm | 36V | 160V | THP 3 Series | |||||
Each | 1+ $79.570 | Min: 10 / Mult: 10 | Medical | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | - | 3kV | 72V | CSA 22.2 No. 60601, IEC 60601, UL 60601 | Fixed | 20.3mm | Through Hole | 10.7mm | 31.8mm | 36V | 160V | THP 3 Series | |||||
Each | 1+ $84.540 | Min: 10 / Mult: 10 | Medical | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | - | 3kV | 24V | CSA 22.2 No. 60601, IEC 60601, UL 60601 | Fixed | 20.3mm | Through Hole | 10.7mm | 31.8mm | 9V | 40V | - | |||||
Each | 1+ $84.540 | Min: 10 / Mult: 10 | Medical | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | - | 3kV | 72V | CSA 22.2 No. 60601, IEC 60601, UL 60601 | Fixed | 20.3mm | Through Hole | 10.7mm | 31.8mm | 36V | 160V | - | |||||
Each | 1+ $79.570 | Min: 10 / Mult: 10 | Medical | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | - | 3kV | 24V | CSA 22.2 No. 60601, IEC 60601, UL 60601 | Fixed | 20.3mm | Through Hole | 10.7mm | 31.8mm | 9V | 40V | - | |||||
Each | 1+ $79.570 | Min: 10 / Mult: 10 | Medical | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | - | 3kV | 48V | CSA 22.2 No. 60601, IEC 60601, UL 60601 | Fixed | 20.3mm | Through Hole | 10.7mm | 31.8mm | 18V | 80V | - | |||||
Each | 1+ $74.270 10+ $62.910 25+ $59.250 50+ $59.250 100+ $59.250 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | - | 3kV | 24V | - | Fixed | 20.3mm | - | 10.7mm | 31.8mm | 9V | 40V | THP 3 Series |