We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
354 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $65.630 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 3kV | 24V | - | Fixed | 20.3mm | - | 12mm | 31.8mm | 18V | 36V | THB 6 Series | |||||
Each | 1+ $48.050 10+ $45.890 25+ $44.570 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 20W | 1 Output | 5V | 4A | - | - | - | - | 48V | - | Fixed | 25.4mm | - | 12mm | 50.8mm | 36V | 75V | MDS20 Series | |||||
TRACO POWER | Each | 1+ $54.460 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3.5W | 2 Output | 15V | 115mA | -15V | 115mA | Regulated | 5kV | 12V | - | Fixed | 20.3mm | - | 12mm | 31.8mm | 9V | 18V | TRI 3 Series | ||||
Each | 1+ $64.640 10+ $60.460 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 20W | 1 Output | 5V | 4A | - | - | - | - | 24V | - | Fixed | 25.4mm | - | 12mm | 50.8mm | 18V | 36V | MDS20 Series | |||||
Each | 1+ $39.440 10+ $37.670 25+ $36.590 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 15W | 1 Output | 5V | 3A | - | - | - | - | 12V | - | Fixed | 25.4mm | - | 12mm | 50.8mm | 9V | 18V | MDS15 Series | |||||
TRACO POWER | Each | 1+ $54.460 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3.5W | 2 Output | 15V | 115mA | -15V | 115mA | Regulated | 5kV | 24V | - | Fixed | 20.3mm | - | 12mm | 31.8mm | 18V | 36V | TRI 3 Series | ||||
Each | 1+ $38.780 10+ $36.360 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 15W | 1 Output | 12V | 1.25A | - | - | - | - | 48V | - | Fixed | 25.4mm | - | 12mm | 50.8mm | 36V | 75V | MDS15 Series | |||||
Each | 1+ $48.050 10+ $45.890 25+ $44.570 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 20W | 1 Output | 15V | 1.333A | - | - | - | - | 48V | - | Fixed | 25.4mm | - | 12mm | 50.8mm | 36V | 75V | MDS20 Series | |||||
Each | 1+ $53.380 10+ $49.920 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 15W | 1 Output | 15V | 1A | - | - | - | - | 48V | - | Fixed | 25.4mm | - | 12mm | 50.8mm | 36V | 75V | MDS15 Series | |||||
Each | 1+ $39.440 10+ $37.670 25+ $36.590 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 15W | 1 Output | 5V | 3A | - | - | - | - | 24V | - | Fixed | 25.4mm | - | 12mm | 50.8mm | 18V | 36V | MDS15 Series | |||||
Each | 1+ $42.450 10+ $39.770 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 15W | 1 Output | 5V | 3A | - | - | - | - | 48V | - | Fixed | 25.4mm | - | 12mm | 50.8mm | 36V | 75V | MDS15 Series | |||||
Each | 1+ $48.050 10+ $45.890 25+ $44.570 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 20W | 1 Output | 12V | 1.67A | - | - | - | - | 48V | - | Fixed | 25.4mm | - | 12mm | 50.8mm | 36V | 75V | MDS20 Series | |||||
Each | 1+ $37.020 10+ $36.030 25+ $34.710 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 15W | 1 Output | 24V | 625mA | - | - | - | - | 48V | - | Fixed | 25.4mm | - | 12mm | 50.8mm | 36V | 75V | MDS15 Series | |||||
Each | 1+ $49.910 10+ $46.700 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 15W | 1 Output | 12V | 1.25A | - | - | - | - | 24V | - | Fixed | 25.4mm | - | 12mm | 50.8mm | 18V | 36V | MDS15 Series | |||||
Each | 1+ $64.640 10+ $60.460 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 20W | 1 Output | 24V | 833mA | - | - | - | - | 24V | - | Fixed | 25.4mm | - | 12mm | 50.8mm | 18V | 36V | MDS20 Series | |||||
Each | 1+ $48.050 10+ $45.890 25+ $44.570 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 20W | 1 Output | 5V | 4A | - | - | - | - | 12V | - | Fixed | 25.4mm | - | 12mm | 50.8mm | 9V | 18V | MDS20 Series | |||||
Each | 1+ $64.200 10+ $60.050 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 20W | 1 Output | 24V | 833mA | - | - | - | - | 48V | - | Fixed | 25.4mm | - | 12mm | 50.8mm | 36V | 75V | MDS20 Series | |||||
TRACO POWER | Each | 1+ $84.970 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 24V | 625mA | - | - | Regulated | 4.2kV | 12V | - | Fixed | 25.4mm | - | 12mm | 50.8mm | 9V | 18V | TRI 15 Series | ||||
Each | 1+ $39.440 10+ $37.670 25+ $36.590 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 15W | 1 Output | 15V | 1A | - | - | - | - | 12V | - | Fixed | 25.4mm | - | 12mm | 50.8mm | 9V | 18V | MDS15 Series | |||||
34AK2949 RoHS | Each | 1+ $44.450 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 12W | 2 Output | 5V | 1.2A | -5V | 1.2A | Regulated | 1.6kV | 12V | - | Fixed | 9.6mm | - | 12mm | 22mm | 4.5V | 18V | TMR 12WI Series | ||||
29AM4365 RoHS | TRACO POWER | Each | 1+ $40.770 5+ $36.760 10+ $35.570 25+ $34.770 50+ $33.970 | Min: 1 / Mult: 1 | ITE & Railway | SIP | 4:1 | 10W | 1 Output | 5V | 2A | - | - | - | 3kV | 48V | - | Fixed | 9.6mm | - | 12mm | 22mm | 18V | 75V | TMR 10WIR Series | |||
Each | 1+ $39.620 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 12W | 1 Output | 12V | 1A | - | - | Regulated | 1.6kV | 48V | - | Fixed | 9.6mm | - | 12mm | 22mm | 18V | 75V | TMR 12WI Series | |||||
34AK2951 RoHS | Each | 1+ $44.450 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 12W | 2 Output | 15V | 400mA | -15V | 400mA | Regulated | 1.6kV | 12V | - | Fixed | 9.6mm | - | 12mm | 22mm | 4.5V | 18V | TMR 12WI Series | ||||
29AM4379 RoHS | Each | 1+ $47.420 5+ $42.770 10+ $41.380 25+ $40.450 50+ $39.520 | Min: 1 / Mult: 1 | ITE & Railway | SIP | 4:1 | 10W | 2 Output | 15V | 336mA | -15V | 336mA | - | 3kV | 110V | - | Fixed | 9.6mm | - | 12mm | 22mm | 40V | 160V | TMR 10WIR Series | ||||
34AK2948 RoHS | TRACO POWER | Each | 1+ $40.420 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 12W | 1 Output | 24V | 500mA | - | - | Regulated | 1.6kV | 12V | - | Fixed | 9.6mm | - | 12mm | 22mm | 4.5V | 18V | TMR 12WI Series |