Isolated Through Hole DC / DC Converters:

5 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
68AJ2307

RoHS

Date/Lot Code

Each
1+
$74.310
5+
$72.920
10+
$70.310
25+
$67.400
50+
$65.470
Min: 1 / Mult: 1
ITE
Sixteenth Brick, DOSA
4:1
54W
1 Output
12V
4.5A
Regulated
2.25kV
24V
Fixed, Adjustable
22.9mm
-
9.1mm
33mm
9V
36V
UWS Series
87K5247

RoHS

Each
1+
$69.510
Min: 84 / Mult: 42
ITE
Eighth Brick
2:1
50.4W
1 Output
12V
4.2A
-
2kV
24V
Fixed
22.6mm
Through Hole
9.1mm
56.4mm
18V
36V
-
87K5279

RoHS

Each
1+
$74.050
Min: 84 / Mult: 42
ITE
Eighth Brick
2:1
60W
1 Output
5V
12A
-
2kV
24V
Fixed
22.6mm
Through Hole
9.1mm
56.4mm
18V
36V
ULE Series
87K5267

RoHS

Each
1+
$65.640
Min: 84 / Mult: 42
ITE
Eighth Brick
2:1
66W
1 Output
3.3V
20A
-
2kV
24V
Fixed
22.6mm
Through Hole
9.1mm
56.4mm
18V
36V
-
68AJ2309

RoHS

Date/Lot Code

Each
1+
$74.100
5+
$72.710
10+
$70.120
25+
$67.210
50+
$65.280
Min: 1 / Mult: 1
ITE
Sixteenth Brick, DOSA
4:1
50W
1 Output
5V
10A
Regulated
2.25kV
24V
Fixed, Adjustable
22.9mm
-
9.1mm
33mm
9V
36V
UWS Series
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER