1.5:1 Isolated Through Hole DC / DC Converters:

27 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
47AK1726

RoHS

Each
1+
$31.810
Total:$31.81
Min: 1 / Mult: 1
ITE & Medical
SIP
1.5:1
2W
1 Output
15V
134mA
-
-
Regulated
5kV
15V
Fixed
9.9mm
12.5mm
19.6mm
12V
18V
TRV 2M Series
47AK1711

RoHS

Each
1+
$28.880
Total:$28.88
Min: 1 / Mult: 1
ITE & Medical
SIP
1.5:1
2W
1 Output
12V
167mA
-
-
Regulated
5kV
5V
Fixed
9.9mm
12.5mm
19.6mm
4.5V
7V
TRV 2M Series
46AK2205

RoHS

Each
1+
$24.980
Total:$24.98
Min: 1 / Mult: 1
ITE & Medical
SIP
1.5:1
2W
1 Output
5V
400mA
-
-
Regulated
5kV
5V
Fixed
9.9mm
12.5mm
19.6mm
4.5V
7V
TRV 2M Series
46AK2227

RoHS

Each
1+
$24.980
Total:$24.98
Min: 1 / Mult: 1
ITE & Medical
SIP
1.5:1
2W
1 Output
12V
167mA
-
-
Regulated
5kV
24V
Fixed
9.9mm
12.5mm
19.6mm
19.2V
28.8V
TRV 2M Series
47AK1716

RoHS

Each
1+
$28.880
Total:$28.88
Min: 1 / Mult: 1
ITE & Medical
SIP
1.5:1
2W
1 Output
3.3V
600mA
-
-
Regulated
5kV
12V
Fixed
9.9mm
12.5mm
19.6mm
9.6V
14.4V
TRV 2M Series
47AK1736

RoHS

Each
1+
$30.530
Total:$30.53
Min: 1 / Mult: 1
ITE & Medical
SIP
1.5:1
2W
2 Output
15V
67mA
-15V
67mA
Regulated
5kV
24V
Fixed
9.9mm
12.5mm
19.6mm
19.2V
28.8V
TRV 2M Series
47AK1715

RoHS

Each
1+
$30.530
Total:$30.53
Min: 1 / Mult: 1
ITE & Medical
SIP
1.5:1
2W
2 Output
15V
67mA
-15V
67mA
Regulated
5kV
5V
Fixed
9.9mm
12.5mm
19.6mm
4.5V
7V
TRV 2M Series
46AK2226

RoHS

Each
1+
$24.980
Total:$24.98
Min: 1 / Mult: 1
ITE & Medical
SIP
1.5:1
2W
1 Output
5V
400mA
-
-
Regulated
5kV
24V
Fixed
9.9mm
12.5mm
19.6mm
19.2V
28.8V
TRV 2M Series
47AK1720

RoHS

Each
1+
$30.530
Total:$30.53
Min: 1 / Mult: 1
ITE & Medical
SIP
1.5:1
2W
2 Output
5V
200mA
-5V
200mA
Regulated
5kV
12V
Fixed
9.9mm
12.5mm
19.6mm
9.6V
14.4V
TRV 2M Series
47AK1713

RoHS

Each
1+
$30.530
Total:$30.53
Min: 1 / Mult: 1
ITE & Medical
SIP
1.5:1
2W
2 Output
5V
200mA
-5V
200mA
Regulated
5kV
5V
Fixed
9.9mm
12.5mm
19.6mm
4.5V
7V
TRV 2M Series
47AK1722

RoHS

Each
1+
$30.530
Total:$30.53
Min: 1 / Mult: 1
ITE & Medical
SIP
1.5:1
2W
2 Output
15V
67mA
-15V
67mA
Regulated
5kV
12V
Fixed
9.9mm
12.5mm
19.6mm
9.6V
14.4V
TRV 2M Series
47AK1730

RoHS

Each
1+
$28.880
Total:$28.88
Min: 1 / Mult: 1
ITE & Medical
SIP
1.5:1
2W
1 Output
3.3V
600mA
-
-
Regulated
5kV
24V
Fixed
9.9mm
12.5mm
19.6mm
19.2V
28.8V
TRV 2M Series
47AK1734

RoHS

Each
1+
$30.530
Total:$30.53
Min: 1 / Mult: 1
ITE & Medical
SIP
1.5:1
2W
2 Output
5V
200mA
-5V
200mA
Regulated
5kV
24V
Fixed
9.9mm
12.5mm
19.6mm
19.2V
28.8V
TRV 2M Series
47AK1728

RoHS

Each
1+
$33.400
Total:$33.40
Min: 1 / Mult: 1
ITE & Medical
SIP
1.5:1
2W
2 Output
12V
83mA
-12V
83mA
Regulated
5kV
15V
Fixed
9.9mm
12.5mm
19.6mm
12V
18V
TRV 2M Series
47AK1712

RoHS

Each
1+
$28.880
Total:$28.88
Min: 1 / Mult: 1
ITE & Medical
SIP
1.5:1
2W
1 Output
15V
134mA
-
-
Regulated
5kV
5V
Fixed
9.9mm
12.5mm
19.6mm
4.5V
7V
TRV 2M Series
46AK2214

RoHS

Each
1+
$24.980
Total:$24.98
Min: 1 / Mult: 1
ITE & Medical
SIP
1.5:1
2W
1 Output
15V
134mA
-
-
Regulated
5kV
12V
Fixed
9.9mm
12.5mm
19.6mm
9.6V
14.4V
TRV 2M Series
47AK1735

RoHS

Each
1+
$30.530
Total:$30.53
Min: 1 / Mult: 1
ITE & Medical
SIP
1.5:1
2W
2 Output
12V
83mA
-12V
83mA
Regulated
5kV
24V
Fixed
9.9mm
12.5mm
19.6mm
19.2V
28.8V
TRV 2M Series
47AK1729

RoHS

Each
1+
$33.400
Total:$33.40
Min: 1 / Mult: 1
ITE & Medical
SIP
1.5:1
2W
2 Output
15V
67mA
-15V
67mA
Regulated
5kV
15V
Fixed
9.9mm
12.5mm
19.6mm
12V
18V
TRV 2M Series
47AK1723

RoHS

Each
1+
$31.810
Total:$31.81
Min: 1 / Mult: 1
ITE & Medical
SIP
1.5:1
2W
1 Output
3.3V
600mA
-
-
Regulated
5kV
15V
Fixed
9.9mm
12.5mm
19.6mm
12V
18V
TRV 2M Series
46AK2204

RoHS

Each
1+
$24.980
Total:$24.98
Min: 1 / Mult: 1
ITE & Medical
SIP
1.5:1
2W
1 Output
3.3V
600mA
-
-
Regulated
5kV
5V
Fixed
9.9mm
12.5mm
19.6mm
4.5V
7V
TRV 2M Series
46AK2219

RoHS

Each
1+
$27.510
Total:$27.51
Min: 1 / Mult: 1
ITE & Medical
SIP
1.5:1
2W
1 Output
5V
400mA
-
-
Regulated
5kV
15V
Fixed
9.9mm
12.5mm
19.6mm
12V
18V
TRV 2M Series
46AK2220

RoHS

Each
1+
$27.510
Total:$27.51
Min: 1 / Mult: 1
ITE & Medical
SIP
1.5:1
2W
1 Output
12V
167mA
-
-
Regulated
5kV
15V
Fixed
9.9mm
12.5mm
19.6mm
12V
18V
TRV 2M Series
47AK1714

RoHS

Each
1+
$30.530
Total:$30.53
Min: 1 / Mult: 1
ITE & Medical
SIP
1.5:1
2W
2 Output
12V
83mA
-12V
83mA
Regulated
5kV
5V
Fixed
9.9mm
12.5mm
19.6mm
4.5V
7V
TRV 2M Series
46AK2213

RoHS

Each
1+
$24.980
Total:$24.98
Min: 1 / Mult: 1
ITE & Medical
SIP
1.5:1
2W
1 Output
12V
167mA
-
-
Regulated
5kV
12V
Fixed
9.9mm
12.5mm
19.6mm
9.6V
14.4V
TRV 2M Series
47AK1721

RoHS

Each
1+
$30.530
Total:$30.53
Min: 1 / Mult: 1
ITE & Medical
SIP
1.5:1
2W
2 Output
12V
83mA
-12V
83mA
Regulated
5kV
12V
Fixed
9.9mm
12.5mm
19.6mm
9.6V
14.4V
TRV 2M Series
1-25 of 27 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER