We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
6 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $145.110 5+ $140.990 10+ $136.890 25+ $131.410 100+ $123.200 | Min: 1 / Mult: 1 | Railway | DIP | 2:1 | 75W | 1 Output | 12V | 6.25A | Regulated | 3kV | 72V | IEC, UL | Fixed, Adjustable | 36.8mm | Through Hole | 12.5mm | 57.9mm | 43V | 101V | - | |||||
Each | 1+ $138.510 5+ $134.580 10+ $130.670 25+ $125.440 100+ $117.600 | Min: 1 / Mult: 1 | Railway | DIP | 2:1 | 75W | 1 Output | 15V | 5A | Regulated | 3kV | 72V | IEC, UL | Fixed, Adjustable | 36.8mm | Through Hole | 12.5mm | 57.9mm | 43V | 101V | - | |||||
Each | 1+ $131.160 5+ $127.440 10+ $123.730 25+ $118.780 100+ $111.360 | Min: 1 / Mult: 1 | Railway | DIP | 2:1 | 50W | 1 Output | 24V | 2.08A | Regulated | 3kV | 72V | IEC, UL | Fixed, Adjustable | 36.8mm | Through Hole | 12.5mm | 57.9mm | 43V | 101V | - | |||||
Each | 1+ $158.300 5+ $153.810 10+ $149.330 25+ $143.360 100+ $134.400 | Min: 1 / Mult: 1 | Railway | DIP | 2:1 | 75W | 1 Output | 24V | 3.125A | Regulated | 3kV | 72V | IEC, UL | Fixed, Adjustable | 36.8mm | Through Hole | 12.5mm | 57.9mm | 43V | 101V | - | |||||
Each | 5+ $140.990 10+ $136.890 25+ $131.410 100+ $123.200 | Min: 5 / Mult: 5 | Railway | DIP | 2:1 | 75W | 1 Output | 5V | 15A | Regulated | 3kV | 72V | IEC, UL | Fixed, Adjustable | 36.8mm | Through Hole | 12.5mm | 57.9mm | 43V | 101V | - | |||||
ARTESYN / ADVANCED ENERGY | Each | 1+ $147.330 5+ $143.480 10+ $141.160 25+ $134.220 50+ $128.820 More Pricing... | Min: 1 / Mult: 1 | ITE | Quarter Brick | 2:1 | 75W | 1 Output | 24V | 3.125A | - | 3kV | 72V | - | Fixed, Adjustable | 36.8mm | - | 12.7mm | 57.9mm | 43V | 101V | ERM75 Series |