We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
21 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $31.280 | Min: 1 / Mult: 1 | ITE | DIP | 3:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 20V | - | Fixed | 20mm | - | 10.2mm | 32mm | 10V | 30V | TEL 3 Series | |||||
Each | 1+ $30.670 | Min: 1 / Mult: 1 | ITE | DIP | 3:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 20V | - | Fixed | 20mm | - | 10.2mm | 32mm | 10V | 30V | TEL 3 Series | |||||
Each | 1+ $55.070 5+ $48.440 10+ $40.470 50+ $39.710 100+ $38.940 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 3kV | 24V | - | Fixed | 20.32mm | - | 10.4mm | 31.75mm | 20V | 30V | JHM03 Series | |||||
Each | 1+ $54.420 5+ $47.860 10+ $40.010 50+ $39.250 100+ $38.490 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 3kV | 24V | - | Fixed | 20.32mm | - | 10.4mm | 31.75mm | 20V | 30V | JHM03 Series | |||||
Each | 1+ $51.700 5+ $50.240 10+ $48.780 25+ $46.830 100+ $43.910 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 4kV | 24V | IEC 60601, UL | Fixed, Adjustable | 31.75mm | Through Hole | 10.2mm | 20.32mm | 20V | 30V | JHL06 Series | |||||
Each | 10+ $38.840 25+ $37.290 100+ $34.960 | Min: 10 / Mult: 10 | Medical | DIP | 2:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 3kV | 24V | CSA 22.2 No. 60601, IEC 60601, UL 60601 | Fixed | 20.32mm | Through Hole | 10.4mm | 31.75mm | 20V | 30V | JHM06 Series | |||||
Each | 10+ $34.510 25+ $33.130 100+ $31.050 | Min: 10 / Mult: 10 | Medical | DIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 3kV | 24V | CSA 22.2 No. 60601, IEC 60601, UL 60601 | Fixed | 20.32mm | Through Hole | 10.4mm | 31.75mm | 20V | 30V | - | |||||
Each | 10+ $38.840 25+ $37.290 100+ $34.960 | Min: 10 / Mult: 10 | Medical | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 3kV | 24V | CSA 22.2 No. 60601, IEC 60601, UL 60601 | Fixed | 20.32mm | Through Hole | 10.4mm | 31.75mm | 20V | 30V | JHM06 Series | |||||
Each | 1+ $47.390 5+ $46.040 10+ $44.660 50+ $42.860 100+ $40.140 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 3kV | 24V | - | Fixed | 20.32mm | - | 10.4mm | 31.75mm | 20V | 30V | JHM06 Series | |||||
Each | 10+ $35.200 25+ $33.790 100+ $31.680 | Min: 10 / Mult: 10 | Medical | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 3kV | 24V | CSA 22.2 No. 60601, IEC 60601, UL 60601 | Fixed | 20.32mm | Through Hole | 10.4mm | 31.75mm | 20V | 30V | - | |||||
Each | 10+ $36.410 25+ $34.950 100+ $32.760 | Min: 10 / Mult: 10 | Medical | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 3kV | 24V | CSA 22.2 No. 60601, IEC 60601, UL 60601 | Fixed | 20.32mm | Through Hole | 10.4mm | 31.75mm | 20V | 30V | JHM03 Series | |||||
Each | 1+ $31.500 | Min: 10 / Mult: 10 | ITE | DIP | 3:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 20V | CSA, IEC, UL | Fixed | 20mm | Through Hole | 10.2mm | 32mm | 10V | 30V | TEL 3 | |||||
Each | 1+ $30.660 | Min: 10 / Mult: 10 | ITE | DIP | 3:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 20V | CSA, IEC, UL | Fixed | 20mm | Through Hole | 10.2mm | 32mm | 10V | 30V | - | |||||
Each | 10+ $42.480 25+ $40.780 100+ $38.230 | Min: 10 / Mult: 10 | Medical | DIP | 2:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 3kV | 24V | CSA 22.2 No. 60601, IEC 60601, UL 60601 | Fixed | 20.32mm | Through Hole | 10.4mm | 31.75mm | 20V | 30V | JHM06 Series | |||||
Each | 10+ $48.780 25+ $46.830 100+ $43.910 | Min: 10 / Mult: 10 | Medical | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 4kV | 24V | IEC 60601, UL | Fixed, Adjustable | 31.75mm | Through Hole | 10.2mm | 20.32mm | 20V | 30V | JHL06 Series | |||||
Each | 10+ $43.200 25+ $41.470 100+ $38.880 | Min: 10 / Mult: 10 | Medical | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 4kV | 24V | CSA, IEC, UL | Fixed, Adjustable | 31.75mm | Through Hole | 10.2mm | 20.32mm | 20V | 30V | JHL03 Series | |||||
Each | 10+ $44.070 25+ $42.310 100+ $39.660 | Min: 10 / Mult: 10 | Medical | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 4kV | 24V | CSA, IEC, UL | Fixed, Adjustable | 31.75mm | Through Hole | 10.2mm | 20.32mm | 20V | 30V | JHL03 Series | |||||
Each | 10+ $44.930 25+ $43.140 100+ $40.440 | Min: 10 / Mult: 10 | Medical | DIP | 2:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 4kV | 24V | CSA 22.2 No. 60601, IEC 60601, UL | Fixed, Adjustable | 20.32mm | Through Hole | 10.2mm | 31.75mm | 20V | 30V | JHL06 Series | |||||
Each | 10+ $41.550 25+ $39.890 100+ $37.390 | Min: 10 / Mult: 10 | Medical | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 4kV | 24V | CSA, IEC, UL | Fixed, Adjustable | 20.32mm | Through Hole | 10.4mm | 31.75mm | 20V | 30V | JHL03 Series | |||||
Each | 10+ $41.550 25+ $39.890 100+ $37.390 | Min: 10 / Mult: 10 | Medical | DIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 4kV | 24V | CSA, IEC, UL | Fixed, Adjustable | 20.32mm | Through Hole | 10.4mm | 31.75mm | 20V | 30V | JHL03 Series | |||||
Each | 10+ $44.930 25+ $43.140 100+ $40.440 | Min: 10 / Mult: 10 | Medical | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 4kV | 24V | CSA 22.2 No. 60601, IEC 60601, UL | Fixed, Adjustable | 20.32mm | Through Hole | 10.2mm | 31.75mm | 20V | 30V | JHL06 Series |