We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
1,103 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 3
Output Voltage - Output 2
Output Current - Output 3
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $76.620 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | - | - | 3kV | 48V | - | Fixed, Adjustable | 25.4mm | - | 9.9mm | 25.4mm | 18V | 75V | THN 30WIR | |||||
TRACO POWER | Each | 1+ $71.160 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 25W | 1 Output | 5V | 5A | - | - | - | - | - | 1.5kV | 48V | - | Fixed, Adjustable | 40.6mm | - | 9.3mm | 50.8mm | 18V | 75V | TEN 25WI Series | ||||
82AH2202 RoHS | TRACO POWER | Each | 1+ $142.970 | Min: 1 / Mult: 1 | Railway | Quarter Brick | 8:1 | 40W | 1 Output | 5V | 8A | - | - | - | - | - | 3kV | 36V | - | Fixed, Adjustable | 36.8mm | - | 12.7mm | 57.9mm | 9V | 75V | TEP 40UIR Series | |||
Each | 1+ $59.560 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 12W | 1 Output | 12V | 1A | - | - | - | - | - | 1.5kV | 48V | - | Fixed | 20.3mm | - | 10.2mm | 31.8mm | 18V | 75V | THD 12WI Series | |||||
Each | 1+ $19.820 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | - | - | Regulated | 1.6kV | 48V | - | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 36V | 75V | TMR 2 Series | |||||
Each | 1+ $30.000 10+ $28.530 25+ $28.380 50+ $27.600 100+ $26.710 More Pricing... | Min: 1 / Mult: 1 | - | DIP | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | - | - | Regulated | 3kV | 48V | - | Fixed, Adjustable | 25.4mm | - | 10.2mm | 25.4mm | 18V | 75V | SKMW15 Series | |||||
Each | 1+ $96.010 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 24V | 1.25A | - | - | - | - | - | 1.6kV | 48V | - | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 18V | 75V | THN 30WI Series | |||||
Each | 1+ $43.420 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 8W | 1 Output | 12V | 665mA | - | - | - | - | - | 1.5kV | 48V | - | Fixed | 20.3mm | - | 10.2mm | 32mm | 36V | 75V | TEN 8 Series | |||||
TRACO POWER | Each | 1+ $11.220 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | - | - | Regulated | 1.6kV | 48V | - | Fixed | 7.62mm | - | 11mm | 17mm | 36V | 75V | TMR 1 Series | ||||
XP POWER | Each | 1+ $45.860 5+ $44.570 10+ $43.270 50+ $41.530 100+ $38.940 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | - | - | Regulated | 3kV | 48V | - | Fixed, Adjustable | 25.4mm | - | 10.4mm | 40.64mm | 18V | 75V | JTD20 Series | ||||
TRACO POWER | Each | 1+ $34.030 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 12W | 1 Output | 15V | 800mA | - | - | - | - | - | 1.5kV | 48V | - | Fixed | 13.7mm | - | 10.2mm | 23.8mm | 36V | 75V | TEL 12 Series | ||||
Each | 1+ $49.970 5+ $48.990 10+ $47.980 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 3W | 2 Output | 12V | 125mA | - | -12V | - | 125mA | - | 5kV | 48V | - | Fixed | 20.3mm | - | 10.2mm | 31.8mm | 18V | 75V | PXC-M03 Series | |||||
TRACO POWER | Each | 1+ $35.870 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 12W | 2 Output | 12V | 500mA | - | -12V | - | 500mA | - | 1.5kV | 48V | - | Fixed | 13.7mm | - | 10.2mm | 23.8mm | 36V | 75V | TEL 12 Series | ||||
TRACO POWER | Each | 1+ $16.960 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 4W | 1 Output | 24V | 166mA | - | - | - | - | Regulated | 1.6kV | 48V | - | Fixed | 9.3mm | - | 11.2mm | 21.8mm | 18V | 75V | TMR 4WI Series | ||||
TRACO POWER | Each | 1+ $35.870 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 12W | 1 Output | 15V | 800mA | - | - | - | - | - | 1.5kV | 48V | - | Fixed | 13.7mm | - | 10.2mm | 23.8mm | 18V | 75V | TEL 12WI Series | ||||
Each | 1+ $105.250 5+ $97.550 10+ $95.810 25+ $94.050 50+ $89.860 More Pricing... | Min: 1 / Mult: 1 | ITE | Eighth Brick, DOSA | 4:1 | 72W | 1 Output | 12V | 6A | - | - | - | - | Regulated | 2.25kV | 48V | - | Fixed | 22.8mm | - | 7.9mm | 57.9mm | 18V | 75V | Hammerhead EHHD006A0B Series | |||||
TRACO POWER | Each | 1+ $17.680 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | - | - | - | 1.5kV | 48V | - | Fixed | 20.3mm | - | 10.2mm | 31.8mm | 18V | 75V | TEN 3WIN Series | ||||
Each | 1+ $29.020 5+ $28.200 10+ $27.380 50+ $26.280 100+ $24.640 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | - | - | Regulated | 1.5kV | 48V | - | Fixed | 9.2mm | - | 11.1mm | 21.85mm | 18V | 75V | ITQ Series | |||||
TRACO POWER | Each | 1+ $84.400 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 40W | 2 Output | 12V | 1.666A | - | -12V | - | 1.666A | - | 1.6kV | 48V | - | Fixed | 25.4mm | - | 10.2mm | 50.8mm | 18V | 75V | TEN 40WIE Series | ||||
Each | 1+ $31.390 10+ $30.940 25+ $30.140 50+ $29.510 100+ $28.460 More Pricing... | Min: 1 / Mult: 1 | - | DIP | 4:1 | 15W | 2 Output | 12V | 625mA | - | -12V | - | 625mA | Regulated | 3kV | 48V | - | Fixed | 25.4mm | - | 10.2mm | 25.4mm | 18V | 75V | DKMW15 Series | |||||
Each | 1+ $99.160 5+ $91.910 10+ $90.260 25+ $88.610 50+ $84.660 More Pricing... | Min: 1 / Mult: 1 | ITE | Eighth Brick, DOSA | 4:1 | 72W | 1 Output | 12V | 6A | - | - | - | - | Regulated | 2.25kV | 48V | - | Fixed | 22.8mm | - | 7.9mm | 57.9mm | 18V | 75V | Hammerhead EHHD006A0B Series | |||||
Each | 1+ $114.490 5+ $106.120 10+ $104.220 25+ $102.320 50+ $97.750 More Pricing... | Min: 1 / Mult: 1 | ITE | Eighth Brick, DOSA | 4:1 | 120W | 1 Output | 12V | 10A | - | - | - | - | Regulated | 2.25kV | 48V | - | Fixed, Adjustable | 22.8mm | - | 12.7mm | 58.4mm | 18V | 75V | Hammerhead EHHD010A0B Series | |||||
Each | 1+ $52.120 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 12W | 1 Output | 5.1V | 2.4A | - | - | - | - | - | 1.5kV | 48V | - | Fixed | 20.32mm | - | 10.2mm | 31.8mm | 18V | 75V | THD 12WI Series | |||||
TRACO POWER | Each | 1+ $42.060 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | - | - | Regulated | 1.6kV | 48V | - | Fixed | 9.6mm | - | 11.2mm | 21.8mm | 36V | 75V | TVN 3 Series | ||||
Each | 1+ $18.340 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | - | - | Regulated | 1.5kV | 48V | - | Fixed | 20mm | - | 10.2mm | 32mm | 36V | 75V | TEL 3 Series |