Isolated Through Hole DC / DC Converters:

188 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
49Y4006

RoHS

Each
1+
$43.860
Min: 1 / Mult: 1
ITE
DIP
4:1
30W
1 Output
5V
6A
-
-
-
1.5kV
48V
CSA, UL
Fixed, Adjustable
25.4mm
Through Hole
9.9mm
25.4mm
18V
76V
-
90AK4741

RoHS

Date/Lot Code

Each
1+
$25.970
5+
$25.760
10+
$25.530
20+
$25.030
Min: 1 / Mult: 1
ITE & Industrial
DIP
4:1
6W
1 Output
12V
500mA
-
-
-
1.5kV
48V
-
Fixed
12.4mm
-
11.5mm
19mm
18V
76V
CCG6 Series
90AK4709

RoHS

Date/Lot Code

Each
1+
$37.170
5+
$36.900
10+
$36.620
20+
$35.880
Min: 1 / Mult: 1
ITE & Industrial
DIP
4:1
10W
1 Output
15V
700mA
-
-
-
1.5kV
48V
-
Fixed
12.4mm
-
11.5mm
19mm
18V
76V
CCG10 Series
54AK5459

RoHS

Date/Lot Code

Each
1+
$12.960
5+
$12.730
Min: 1 / Mult: 1
ITE
DIP
4:1
1.56W
2 Output
12V
65mA
-12V
-65mA
Regulated
1.5kV
48V
-
Fixed
10.4mm
-
11.5mm
15.7mm
18V
76V
CCG1R5 Series
54AK5455

RoHS

Date/Lot Code

Each
1+
$13.440
5+
$13.190
10+
$12.950
Min: 1 / Mult: 1
ITE
DIP
4:1
1.32W
1 Output
3.3V
400mA
-
-
Regulated
1.5kV
48V
-
Fixed, Adjustable
10.4mm
-
11.5mm
15.7mm
18V
76V
CCG1R5 Series
90AK4701

RoHS

Date/Lot Code

Each
1+
$37.170
5+
$36.900
10+
$36.620
20+
$35.880
Min: 1 / Mult: 1
ITE & Industrial
DIP
4:1
10W
1 Output
5V
2A
-
-
-
1.5kV
48V
-
Fixed
12.4mm
-
11.5mm
19mm
18V
76V
CCG10 Series
90AK4703

RoHS

Date/Lot Code

Each
1+
$37.170
5+
$36.900
10+
$36.620
20+
$35.880
Min: 1 / Mult: 1
ITE & Industrial
DIP
4:1
10W
2 Output
12V
420mA
-12V
-420mA
-
1.5kV
48V
-
Fixed
12.4mm
-
11.5mm
19mm
18V
76V
CCG10 Series
54AK5493

RoHS

Date/Lot Code

Each
1+
$15.550
5+
$15.270
Min: 1 / Mult: 1
ITE
DIP
4:1
3W
1 Output
5V
600mA
-
-
Regulated
1.5kV
48V
-
Fixed, Adjustable
10.4mm
-
11.5mm
15.7mm
18V
76V
CCG3 Series
90AK4699

RoHS

Date/Lot Code

Each
1+
$37.170
5+
$36.900
10+
$36.620
20+
$35.880
Min: 1 / Mult: 1
ITE & Industrial
DIP
4:1
10W
1 Output
3.3V
2.6A
-
-
-
1.5kV
48V
-
Fixed
12.4mm
-
11.5mm
19mm
18V
76V
CCG10 Series
90AK4737

RoHS

Date/Lot Code

Each
1+
$25.590
5+
$25.380
10+
$25.150
20+
$24.660
Min: 1 / Mult: 1
ITE & Industrial
DIP
4:1
6W
1 Output
5V
1.2A
-
-
-
1.5kV
48V
-
Fixed
12.4mm
-
11.5mm
19mm
18V
76V
CCG6 Series
54AK5501

RoHS

Date/Lot Code

Each
1+
$18.940
10+
$18.270
25+
$17.610
50+
$16.940
Min: 1 / Mult: 1
ITE
DIP
4:1
3W
1 Output
15V
200mA
-
-
Regulated
1.5kV
48V
-
Fixed, Adjustable
10.4mm
-
11.5mm
15.7mm
18V
76V
CCG3 Series
90AK4705

RoHS

Date/Lot Code

Each
1+
$37.170
5+
$36.900
10+
$36.620
20+
$35.880
Min: 1 / Mult: 1
ITE & Industrial
DIP
4:1
10W
1 Output
12V
900mA
-
-
-
1.5kV
48V
-
Fixed
12.4mm
-
11.5mm
19mm
18V
76V
CCG10 Series
54AK5499

RoHS

Date/Lot Code

Each
1+
$15.550
5+
$15.270
Min: 1 / Mult: 1
ITE
DIP
4:1
3W
2 Output
15V
100mA
-15V
-100mA
Regulated
1.5kV
48V
-
Fixed
10.4mm
-
11.5mm
15.7mm
18V
76V
CCG3 Series
54AK5457

RoHS

Date/Lot Code

Each
1+
$15.780
10+
$15.230
25+
$14.670
50+
$14.120
Min: 1 / Mult: 1
ITE
DIP
4:1
1.5W
1 Output
5V
300mA
-
-
Regulated
1.5kV
48V
-
Fixed, Adjustable
10.4mm
-
11.5mm
15.7mm
18V
76V
CCG1R5 Series
90AK4743

RoHS

Date/Lot Code

Each
1+
$25.590
5+
$25.380
10+
$25.150
20+
$24.660
Min: 1 / Mult: 1
ITE & Industrial
DIP
4:1
6W
2 Output
15V
200mA
-15V
-200mA
-
1.5kV
48V
-
Fixed
12.4mm
-
11.5mm
19mm
18V
76V
CCG6 Series
90AK4735

RoHS

Date/Lot Code

Each
1+
$25.590
5+
$25.380
10+
$25.150
20+
$24.660
Min: 1 / Mult: 1
ITE & Industrial
DIP
4:1
6W
1 Output
3.3V
1.6A
-
-
-
1.5kV
48V
-
Fixed
12.4mm
-
11.5mm
19mm
18V
76V
CCG6 Series
90AK4739

RoHS

Date/Lot Code

Each
1+
$25.590
5+
$25.380
10+
$25.150
20+
$24.660
Min: 1 / Mult: 1
ITE & Industrial
DIP
4:1
6W
2 Output
12V
250mA
-12V
-250mA
-
1.5kV
48V
-
Fixed
12.4mm
-
11.5mm
19mm
18V
76V
CCG6 Series
90AK4707

RoHS

Date/Lot Code

Each
1+
$37.730
5+
$37.460
10+
$37.160
20+
$36.420
Min: 1 / Mult: 1
ITE & Industrial
DIP
4:1
10W
2 Output
15V
340mA
-15V
-340mA
-
1.5kV
48V
-
Fixed
12.4mm
-
11.5mm
19mm
18V
76V
CCG10 Series
90AK4745

RoHS

Date/Lot Code

Each
1+
$25.590
5+
$25.380
10+
$25.150
20+
$24.660
Min: 1 / Mult: 1
ITE & Industrial
DIP
4:1
6W
1 Output
15V
400mA
-
-
-
1.5kV
48V
-
Fixed
12.4mm
-
11.5mm
19mm
18V
76V
CCG6 Series
85AK2291

RoHS

Each
1+
$137.470
5+
$124.750
Min: 1 / Mult: 1
ITE
DIP
-
397.5W
1 Output
15V
26.5A
-
-
-
2.25kV
48V
-
Fixed
36.8mm
-
9.5mm
58.4mm
36V
76V
CHS400 Series
85AK2664

RoHS

Each
1+
$17.840
5+
$16.950
10+
$16.550
25+
$16.050
50+
$15.670
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
4:1
2.64W
1 Output
3.3V
800mA
-
-
-
1.5kV
48V
-
Fixed
8.5mm
-
12mm
17mm
36V
76V
MGS3 Series
85AK2703

RoHS

Each
1+
$53.720
5+
$49.190
Min: 1 / Mult: 1
ITE
DIP
4:1
15W
2 Output
5V
1.5A
-5V
1.5A
-
1.5kV
48V
-
Fixed
25.4mm
-
9.9mm
25.4mm
36V
76V
MGW15 Series
85AK2606

RoHS

Each
1+
$13.860
5+
$13.400
10+
$13.200
25+
$12.940
50+
$12.750
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
4:1
1.56W
1 Output
12V
130mA
-
-
-
1.5kV
48V
-
Fixed
8.5mm
-
12mm
17mm
36V
76V
MGS1R5 Series
85AK2526

RoHS

Each
1+
$18.380
5+
$18.310
10+
$18.230
25+
$17.790
50+
$17.300
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
4:1
2.64W
1 Output
3.3V
800mA
-
-
-
1.5kV
48V
-
Fixed
8.5mm
-
12mm
17mm
18V
76V
MGFS3 Series
85AK2252

RoHS

Each
1+
$131.450
5+
$119.280
Min: 1 / Mult: 1
ITE
DIP
-
300W
1 Output
10V
30A
-
-
-
2.25kV
48V
-
Fixed
23.26mm
-
12.7mm
58.9mm
36V
76V
CHS300 Series
1-25 of 188 items
of 8 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER