Isolated Through Hole DC / DC Converters:

10 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
47AK1726

RoHS

Each
1+
$27.030
10+
$24.340
25+
$22.970
50+
$22.970
100+
$22.970
Min: 1 / Mult: 1
ITE & Medical
SIP
1.5:1
2W
1 Output
15V
134mA
-
-
Regulated
5kV
15V
Fixed
9.9mm
-
12.5mm
19.6mm
12V
18V
TRV 2M Series
47AK1728

RoHS

Each
1+
$23.230
10+
$20.980
25+
$19.820
Min: 1 / Mult: 1
ITE & Medical
SIP
1.5:1
2W
2 Output
12V
83mA
-12V
83mA
Regulated
5kV
15V
Fixed
9.9mm
-
12.5mm
19.6mm
12V
18V
TRV 2M Series
47AK1729

RoHS

Each
1+
$27.210
10+
$24.160
25+
$22.810
50+
$22.810
100+
$22.810
Min: 1 / Mult: 1
ITE & Medical
SIP
1.5:1
2W
2 Output
15V
67mA
-15V
67mA
Regulated
5kV
15V
Fixed
9.9mm
-
12.5mm
19.6mm
12V
18V
TRV 2M Series
47AK1723

RoHS

Each
1+
$26.440
10+
$23.810
25+
$22.470
50+
$22.470
100+
$22.470
Min: 1 / Mult: 1
ITE & Medical
SIP
1.5:1
2W
1 Output
3.3V
600mA
-
-
Regulated
5kV
15V
Fixed
9.9mm
-
12.5mm
19.6mm
12V
18V
TRV 2M Series
46AK2219

RoHS

Each
1+
$25.590
Min: 1 / Mult: 1
ITE & Medical
SIP
1.5:1
2W
1 Output
5V
400mA
-
-
Regulated
5kV
15V
Fixed
9.9mm
-
12.5mm
19.6mm
12V
18V
TRV 2M Series
46AK2220

RoHS

Each
1+
$25.590
Min: 1 / Mult: 1
ITE & Medical
SIP
1.5:1
2W
1 Output
12V
167mA
-
-
Regulated
5kV
15V
Fixed
9.9mm
-
12.5mm
19.6mm
12V
18V
TRV 2M Series
08AM1752

RoHS

Each
1+
$22.120
10+
$20.730
25+
$20.210
50+
$18.300
100+
$17.330
More Pricing...
Min: 1 / Mult: 1
-
Module
-
40W
1 Output
57V
700mA
-
-
Regulated
1.5kV
24V
Adjustable
30mm
-
15.14mm
50.6mm
12V
27V
-
74AH2948

RoHS

Each
1+
$21.780
Min: 1 / Mult: 1
ITE & Medical
SIP
2:1
1W
1 Output
12V
83mA
-
-
Semi-regulated
5kV
15V
Fixed
9.9mm
Through Hole
12.5mm
19.6mm
12V
18V
TRV 1M
74AH2947

RoHS

Each
1+
$21.780
Min: 1 / Mult: 1
ITE & Medical
SIP
2:1
1W
1 Output
5V
200mA
-
-
Semi-regulated
5kV
15V
Fixed
9.9mm
Through Hole
12.5mm
19.6mm
12V
18V
TRV 1M
20K4388

RoHS

Each
1+
$20.690
Min: 10 / Mult: 1
ITE
SIP
2:1
2.4W
1 Output
24V
100mA
-
-
-
2.5kV
15V
Fixed
18mm
Through Hole
24mm
33mm
12V
18V
-
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER