We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
677 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 3
Output Voltage - Output 2
Output Current - Output 3
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $20.670 10+ $18.140 25+ $17.120 50+ $17.120 100+ $17.120 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | - | - | Regulated | 1.6kV | 48V | - | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 36V | 75V | TMR 2 Series | |||||
Each | 1+ $41.760 10+ $38.700 25+ $36.420 50+ $34.380 100+ $33.150 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 8W | 1 Output | 12V | 665mA | - | - | - | - | - | 1.5kV | 48V | - | Fixed | 20.3mm | - | 10.2mm | 32mm | 36V | 75V | TEN 8 Series | |||||
TRACO POWER | Each | 1+ $12.240 10+ $11.030 25+ $10.400 50+ $10.400 100+ $10.400 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | - | - | Regulated | 1.6kV | 48V | - | Fixed | 7.62mm | - | 11mm | 17mm | 36V | 75V | TMR 1 Series | ||||
TRACO POWER | Each | 1+ $36.220 10+ $33.660 25+ $31.780 50+ $31.780 100+ $31.780 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 12W | 1 Output | 15V | 800mA | - | - | - | - | - | 1.5kV | 48V | - | Fixed | 13.7mm | - | 10.2mm | 23.8mm | 36V | 75V | TEL 12 Series | ||||
TRACO POWER | Each | 1+ $38.490 10+ $31.600 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 12W | 2 Output | 12V | 500mA | - | -12V | - | 500mA | - | 1.5kV | 48V | - | Fixed | 13.7mm | - | 10.2mm | 23.8mm | 36V | 75V | TEL 12 Series | ||||
Each | 1+ $15.570 5+ $15.160 10+ $14.730 50+ $14.180 100+ $13.350 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | - | - | Regulated | 1kV | 48V | - | Fixed | 9.2mm | - | 11.1mm | 21.85mm | 36V | 72V | IU Series | |||||
TRACO POWER | Each | 1+ $38.900 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | - | - | Regulated | 1.6kV | 48V | - | Fixed | 9.6mm | - | 11.2mm | 21.8mm | 36V | 75V | TVN 3 Series | ||||
Each | 1+ $19.450 10+ $17.150 25+ $16.180 50+ $16.180 100+ $16.180 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | - | - | Regulated | 1.5kV | 48V | - | Fixed | 20mm | - | 10.2mm | 32mm | 36V | 75V | TEL 3 Series | |||||
Each | 1+ $48.050 10+ $45.890 25+ $44.570 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 20W | 1 Output | 5V | 4A | - | - | - | - | - | - | 48V | - | Fixed | 25.4mm | - | 12mm | 50.8mm | 36V | 75V | MDS20 Series | |||||
Each | 1+ $26.620 10+ $23.590 25+ $22.250 50+ $22.250 100+ $22.250 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | - | - | Regulated | 1.6kV | 48V | - | Fixed | 11.1mm | - | 9.2mm | 21.8mm | 36V | 75V | TMR 3 Series | |||||
Each | 1+ $91.030 5+ $89.400 10+ $87.810 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 30W | 2 Output | 12V | 1.25A | - | -12V | - | 1.25A | - | 1.5kV | 48V | - | Fixed | 40.64mm | - | 10.2mm | 50.8mm | 36V | 75V | JCL30 Series | |||||
Each | 1+ $72.640 10+ $61.560 25+ $57.970 50+ $57.970 100+ $57.970 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | - | - | - | 3kV | 72V | - | Fixed | 20.3mm | - | 10.7mm | 31.8mm | 36V | 160V | THP 3 Series | |||||
Each | 1+ $70.850 5+ $62.710 10+ $52.950 50+ $52.000 100+ $51.060 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 1 Output | 5V | 4A | - | - | - | - | Regulated | 1.6kV | 48V | - | Fixed | 25.4mm | - | 10.2mm | 50.8mm | 36V | 75V | JCK20 Series | |||||
Each | 1+ $21.010 5+ $20.440 10+ $19.880 50+ $19.110 100+ $17.980 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | - | - | Regulated | 1.6kV | 48V | - | Fixed | 21.85mm | - | 10.6mm | 9.2mm | 36V | 72V | IZ Series | |||||
Each | 1+ $40.380 10+ $36.120 25+ $34.090 50+ $34.090 100+ $34.090 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 8W | 1 Output | 5V | 1.5A | - | - | - | - | - | 1.5kV | 48V | - | Fixed | 20.3mm | - | 10.2mm | 32mm | 36V | 75V | TEN 8 Series | |||||
Each | 1+ $53.740 5+ $52.250 10+ $50.780 50+ $48.800 100+ $45.820 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 15V | 200mA | - | 15V | - | 200mA | - | 1.5kV | 48V | - | Fixed | 20.3mm | - | 10mm | 25.4mm | 36V | 75V | JCA06 Series | |||||
Each | 1+ $23.920 10+ $20.970 25+ $19.790 50+ $19.790 100+ $19.790 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 2W | 2 Output | 15V | 67mA | - | -15V | - | 65mA | Regulated | 1.5kV | 48V | - | Fixed | 13.7mm | - | 7.2mm | 23.8mm | 36V | 75V | TEL 2 Series | |||||
Each | 1+ $21.010 5+ $20.440 10+ $19.880 50+ $19.110 100+ $17.980 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | - | - | Regulated | 1.6kV | 48V | - | Fixed | 21.85mm | - | 10.6mm | 9.2mm | 36V | 72V | IZ Series | |||||
Each | 1+ $20.310 10+ $17.860 25+ $16.860 50+ $16.860 100+ $16.860 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | - | - | Regulated | 1.5kV | 48V | - | Fixed | 13.7mm | - | 7.2mm | 23.8mm | 36V | 75V | TEL 2 Series | |||||
TRACO POWER | Each | 1+ $17.230 10+ $15.530 25+ $14.650 50+ $14.650 100+ $14.650 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 3.3V | 700mA | - | - | - | - | Regulated | 1.6kV | 48V | - | Fixed | 9.1mm | - | 11.2mm | 21.8mm | 36V | 75V | TEC 3 Series | ||||
TRACO POWER | Each | 1+ $17.330 10+ $15.610 25+ $14.730 50+ $14.730 100+ $14.730 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 24V | 125mA | - | - | - | - | Regulated | 1.6kV | 48V | - | Fixed | 9.1mm | - | 11.2mm | 21.8mm | 36V | 75V | TEC 3 Series | ||||
TRACO POWER | Each | 1+ $30.750 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 5.1V | 2A | - | - | - | - | Regulated | 1.5kV | 48V | - | Fixed | 20.3mm | - | 10.2mm | 31.8mm | 36V | 75V | THD 10N Series | ||||
TRACO POWER | Each | 1+ $47.880 10+ $43.140 25+ $40.700 50+ $40.700 100+ $40.700 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 5V | 300mA | - | -5V | - | 300mA | Regulated | 1.6kV | 48V | - | Fixed | 9.6mm | - | 11.2mm | 21.8mm | 36V | 75V | TVN 3 Series | ||||
TRACO POWER | Each | 1+ $20.650 10+ $18.700 25+ $17.440 50+ $16.290 100+ $15.170 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | - | - | - | 1.5kV | 48V | - | Fixed | 20.3mm | - | 10.2mm | 31.8mm | 36V | 75V | TEN 3N Series | ||||
TRACO POWER | Each | 1+ $30.710 10+ $25.740 25+ $24.310 50+ $24.310 100+ $24.310 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 5V | 300mA | - | -5V | - | 300mA | Regulated | 1.6kV | 48V | - | Fixed | 7.7mm | - | 11mm | 11.9mm | 36V | 75V | TRN 3 Series |