Isolated Through Hole DC / DC Converters:

16 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
54X5479

RoHS

Each
1+
$236.930
5+
$215.700
10+
$211.870
Min: 1 / Mult: 1
Railway
Half Brick
2:1
150W
1 Output
24V
6.5A
Regulated
2.25kV
110V
-
Fixed, Adjustable
57.9mm
-
12.7mm
61mm
66V
160V
RDQ150 Series
57AC5682

RoHS

Each
1+
$152.150
5+
$147.830
10+
$143.530
25+
$137.790
100+
$129.180
Min: 1 / Mult: 1
Railway
Half Brick
2:1
100W
1 Output
15V
6.7A
Regulated
3kV
110V
EN, UL
Fixed, Adjustable
57.9mm
Through Hole
12.7mm
61mm
66V
160V
RDL100 Series
78Y4524

RoHS

Each
1+
$125.200
5+
$121.650
10+
$118.110
25+
$113.380
100+
$106.300
Min: 1 / Mult: 1
Railway
DIP
2:1
50W
1 Output
15V
3.33A
Regulated
3kV
110V
IEC, UL
Fixed, Adjustable
36.8mm
Through Hole
12.5mm
57.9mm
66V
160V
-
78Y4530

RoHS

Each
1+
$145.110
5+
$140.990
10+
$136.890
25+
$131.410
100+
$123.200
Min: 1 / Mult: 1
Railway
DIP
2:1
75W
1 Output
5V
15A
Regulated
3kV
110V
IEC, UL
Fixed, Adjustable
36.8mm
Through Hole
12.5mm
57.9mm
66V
160V
-
47X2722

RoHS

Each
1+
$222.950
5+
$216.650
10+
$210.340
25+
$201.920
100+
$189.300
Min: 1 / Mult: 1
Railway
Half Brick
2:1
150W
1 Output
5V
30A
Regulated
2.25kV
110V
-
Fixed, Adjustable
57.9mm
Through Hole
12.7mm
61mm
66V
160V
-
54X5474

RoHS

Each
1+
$222.150
5+
$215.140
10+
$202.470
50+
$193.990
100+
$186.300
Min: 1 / Mult: 1
Railway
Quarter Brick
2:1
100W
1 Output
5V
20A
Regulated
2.25kV
110V
-
Fixed, Adjustable
36.8mm
-
12.7mm
57.9mm
66V
160V
RDQ100 Series
47X2723

RoHS

Each
1+
$222.950
5+
$216.650
10+
$210.340
25+
$201.920
100+
$189.300
Min: 1 / Mult: 1
Railway
Half Brick
2:1
150W
1 Output
12V
12.5A
Regulated
2.25kV
110V
-
Fixed, Adjustable
57.9mm
Through Hole
12.7mm
61mm
66V
160V
-
54X5475

RoHS

Each
1+
$218.440
5+
$211.530
10+
$199.030
50+
$190.680
100+
$183.100
Min: 1 / Mult: 1
Railway
Quarter Brick
2:1
100W
1 Output
12V
8.4A
Regulated
2.25kV
110V
-
Fixed, Adjustable
36.8mm
-
12.7mm
57.9mm
66V
160V
RDQ100 Series
78Y4532

RoHS

Each
5+
$138.230
10+
$134.200
25+
$128.840
100+
$120.780
Min: 5 / Mult: 5
Railway
DIP
2:1
75W
1 Output
15V
5A
Regulated
3kV
110V
IEC, UL
Fixed, Adjustable
36.8mm
Through Hole
12.5mm
57.9mm
66V
160V
-
78Y4533

RoHS

Each
10+
$136.890
25+
$131.410
100+
$123.200
Min: 20 / Mult: 5
Railway
DIP
2:1
75W
1 Output
24V
3.125A
Regulated
3kV
110V
IEC, UL
Fixed, Adjustable
36.8mm
Through Hole
12.5mm
57.9mm
66V
160V
-
60AC3780

RoHS

Each
1+
$174.630
5+
$169.100
10+
$159.110
50+
$152.430
100+
$146.370
Min: 1 / Mult: 1
Railway
Half Brick
2:1
100W
1 Output
48V
2.08A
Regulated
3kV
110V
-
Fixed, Adjustable
57.9mm
-
12.7mm
61mm
66V
160V
RDL100 Series
78Y4531

RoHS

Each
5+
$138.230
10+
$134.200
25+
$128.840
100+
$120.780
Min: 5 / Mult: 5
Railway
DIP
2:1
75W
1 Output
12V
6.25A
Regulated
3kV
110V
IEC, UL
Fixed, Adjustable
36.8mm
Through Hole
12.5mm
57.9mm
66V
160V
RCQ75 Series
05AC8649

RoHS

Each
1+
$154.560
5+
$149.670
10+
$140.860
50+
$134.970
100+
$129.610
Min: 1 / Mult: 1
Railway
DIP
2:1
50W
1 Output
24V
2.08A
Regulated
3kV
110V
-
Fixed, Adjustable
36.8mm
-
12.5mm
57.9mm
66V
160V
RCQ50 Series
60AC3777

RoHS

Each
1+
$162.440
5+
$159.540
10+
$156.620
50+
$153.710
100+
$150.790
Min: 1 / Mult: 1
Railway
Half Brick
2:1
100W
1 Output
12V
8.3A
Regulated
3kV
110V
-
Fixed, Adjustable
57.9mm
-
12.7mm
61mm
66V
160V
RDL100 Series
05AC8647

RoHS

Each
1+
$151.980
5+
$147.160
10+
$138.470
50+
$132.670
100+
$127.390
Min: 1 / Mult: 1
Railway
DIP
2:1
50W
1 Output
12V
4.17A
Regulated
3kV
110V
-
Fixed, Adjustable
36.8mm
-
12.5mm
57.9mm
66V
160V
RCQ50 Series
30AC9556

RoHS

ARTESYN / ADVANCED ENERGY
Each
1+
$149.410
5+
$145.490
10+
$143.150
25+
$136.110
50+
$130.630
More Pricing...
Min: 1 / Mult: 1
ITE
Quarter Brick
2:1
75W
1 Output
24V
3.125A
-
3kV
110V
-
Fixed, Adjustable
36.8mm
-
12.7mm
57.9mm
66V
160V
ERM75 Series
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER