Isolated Through Hole DC / DC Converters:

5 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 3
Output Voltage - Output 2
Output Current - Output 3
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
98K1455

RoHS

Each
1+
$31.280
Min: 1 / Mult: 1
ITE
DIP
3:1
3W
1 Output
5V
600mA
-
-
-
-
Regulated
1.5kV
20V
-
Fixed
20mm
-
10.2mm
32mm
10V
30V
TEL 3 Series
98K1457

RoHS

Each
1+
$30.670
Min: 1 / Mult: 1
ITE
DIP
3:1
3W
2 Output
12V
125mA
-
-12V
-
125mA
Regulated
1.5kV
20V
-
Fixed
20mm
-
10.2mm
32mm
10V
30V
TEL 3 Series
73K1971

RoHS

Each
Pricing is unavailable. Please contact customer services.
ITE
SIP
1:1
3W
4 Output
15V
30mA
15V
15V
100mA
100mA
-
1.5kV
20V
-
Fixed
33mm
Through Hole
18mm
51.5mm
18V
22V
-
51R4784

RoHS

Each
1+
$31.500
Min: 10 / Mult: 10
ITE
DIP
3:1
3W
2 Output
15V
100mA
-
-15V
-
100mA
Regulated
1.5kV
20V
CSA, IEC, UL
Fixed
20mm
Through Hole
10.2mm
32mm
10V
30V
TEL 3
51R4782

RoHS

Each
1+
$30.660
Min: 10 / Mult: 10
ITE
DIP
3:1
3W
1 Output
12V
250mA
-
-
-
-
Regulated
1.5kV
20V
CSA, IEC, UL
Fixed
20mm
Through Hole
10.2mm
32mm
10V
30V
-
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER