We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
41 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $7.410 5+ $7.380 10+ $7.340 25+ $7.280 50+ $7.140 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | - | - | Unregulated | 1kV | 3.3V | Fixed | 6mm | - | 10mm | 11.48mm | 2.97V | 3.63V | MEE1 Series | |||||
XP POWER | Each | 1+ $7.750 5+ $7.530 10+ $7.320 50+ $7.020 100+ $6.580 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 300mA | - | - | Unregulated | 1kV | 3.3V | Fixed | 6mm | - | 9.65mm | 11.68mm | 2.97V | 3.63V | IE Series | ||||
TRACO POWER | Each | 1+ $4.720 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 260mA | - | - | Unregulated | 1.5kV | 3.3V | Fixed | 6mm | - | 10.15mm | 11.68mm | 2.97V | 3.63V | TBA 1 Series | ||||
Each | 1+ $4.610 10+ $4.570 25+ $4.540 50+ $4.460 100+ $4.290 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 750mW | 1 Output | 3.3V | 227mA | - | - | Unregulated | 3kV | 3.3V | Fixed | 6mm | - | 7.46mm | 11.48mm | 2.97V | 3.63V | CME Series | |||||
Each | 1+ $11.760 5+ $11.440 10+ $11.090 50+ $10.640 100+ $9.970 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 3.3V | Fixed | 6.1mm | - | 9.8mm | 11.68mm | 2.97V | 3.63V | IE Series | |||||
Each | 1+ $8.340 5+ $8.110 10+ $7.860 50+ $7.540 100+ $7.070 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1kV | 3.3V | Fixed | 6.09mm | - | 10.16mm | 19.3mm | 2.97V | 3.63V | IA Series | |||||
Each | 1+ $11.760 5+ $11.440 10+ $11.090 50+ $10.640 100+ $9.970 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 300mA | - | - | Unregulated | 3kV | 3.3V | Fixed | 6.1mm | - | 10.15mm | 11.68mm | 2.97V | 3.63V | IE Series | |||||
Each | 1+ $7.030 5+ $7.000 10+ $6.970 25+ $6.900 50+ $6.780 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | - | - | Unregulated | 1kV | 3.3V | Fixed | 6.1mm | - | 7.95mm | 8.3mm | 2.97V | 3.63V | MEU1 Series | |||||
Each | 1+ $10.340 5+ $10.300 10+ $10.250 25+ $10.150 50+ $9.950 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 3.3V | Fixed | 6mm | - | 7.46mm | 11.48mm | 2.97V | 3.63V | NKE Series | |||||
XP POWER | Each | 1+ $7.750 5+ $7.530 10+ $7.320 50+ $7.020 100+ $6.580 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 3.3V | Fixed | 6mm | - | 9.65mm | 11.68mm | 2.97V | 3.63V | IE Series | ||||
Each | 1+ $6.180 10+ $5.910 25+ $5.540 50+ $5.310 100+ $5.100 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 3.3V | Fixed | 6mm | - | 10mm | 11.5mm | 2.97V | 3.63V | MagI3C FISM Series | |||||
TRACO POWER | Each | 1+ $4.720 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 3.3V | Fixed | 6mm | - | 10.15mm | 11.68mm | 2.97V | 3.63V | TBA 1 Series | ||||
TRACO POWER | Each | 1+ $9.250 | Min: 1 / Mult: 1 | - | SIP | 1:1 | 1W | 1 Output | 3.3V | 260mA | - | - | Unregulated | 1kV | 3.3V | Fixed | 6.1mm | - | 10.2mm | 11.5mm | 2.97V | 3.63V | TME Series | ||||
78AK6120 RoHS | Each | 1+ $5.520 5+ $5.360 10+ $5.200 | Min: 1 / Mult: 1 | - | SIP | - | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 1kV | 3.3V | Fixed | 6mm | - | 9.65mm | 11.68mm | 2.97V | 3.63V | IE Series | ||||
27AM4781 RoHS | Each | 1+ $3.530 | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 1W | 1 Output | 3.3V | 303mA | - | - | Unregulated | 1kV | 3.3V | Fixed | 6mm | - | 10.2mm | 11.6mm | 3V | 3.6V | SCT01F Series | ||||
27AM4779 RoHS | Each | 1+ $3.670 | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 1kV | 3.3V | Fixed | 6mm | - | 10.2mm | 11.6mm | 3V | 3.6V | SCT01F Series | ||||
27AM4780 RoHS | Each | 1+ $3.530 | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 1kV | 3.3V | Fixed | 6mm | - | 10.2mm | 11.6mm | 3V | 3.6V | SCT01F Series | ||||
Each | 1+ $5.140 5+ $5.040 10+ $4.950 20+ $4.870 50+ $4.700 | Min: 1 / Mult: 1 | - | SIP | - | 1W | 1 Output | 12V | 100mA | - | - | - | 3kV | 3.3V | Fixed | 6mm | - | 10.15mm | 11.68mm | 2.97V | 3.63V | AM1S-Z Series | |||||
Each | 1+ $2.510 100+ $2.510 200+ $2.510 500+ $2.510 1000+ $2.510 | Min: 1 / Mult: 1 | - | SIP | - | 1W | 1 Output | 3.3V | 303mA | - | - | - | 3kV | 3.3V | Fixed | 6mm | - | 10.15mm | 11.68mm | 2.97V | 3.63V | AM1S-Z Series | |||||
Each | 1+ $2.970 100+ $2.970 200+ $2.870 500+ $2.680 1000+ $2.530 | Min: 1 / Mult: 1 | - | SIP | - | 1W | 1 Output | 3.3V | 303mA | - | - | - | 1kV | 3.3V | Fixed | 6mm | - | 10.15mm | 11.68mm | 2.97V | 3.63V | AM1S-Z Series | |||||
Each | 1+ $9.500 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 3.3V | Fixed | 6.1mm | Through Hole | 10.2mm | 11.5mm | 2.97V | 3.63V | TME | |||||
Each | 1+ $9.870 5+ $9.830 10+ $9.780 25+ $9.690 50+ $9.500 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | - | - | Unregulated | 3kV | 3.3V | Fixed | 6mm | - | 7.46mm | 11.48mm | 2.97V | 3.63V | NKE Series | |||||
Each | 25+ $8.280 50+ $8.090 100+ $7.710 250+ $7.250 | Min: 40 / Mult: 40 | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 3.3V | Fixed | 9.8mm | Through Hole | 5.4mm | 11.5mm | 2.97V | 3.63V | - | |||||
Each | 1+ $9.870 5+ $9.830 10+ $9.780 25+ $9.690 50+ $9.500 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | - | - | Unregulated | 3kV | 3.3V | Fixed | 9.8mm | - | 5.4mm | 11.5mm | 2.97V | 3.63V | NKE Series | |||||
XP POWER | Each | 1+ $7.750 5+ $7.530 10+ $7.320 50+ $7.020 100+ $6.580 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 3.3V | Fixed | 10.14mm | - | 6.86mm | 12.7mm | 2.97V | 3.63V | IE Series |