Isolated Through Hole DC / DC Converters:

5 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
87K4860

RoHS

Each
100+
$33.480
250+
$32.770
Min: 153 / Mult: 51
Medical
DIP
1:1
1.5W
1 Output
12V
125mA
-
8kV
12V
CSA, IEC, UL
Fixed
20.45mm
Through Hole
10.16mm
32.26mm
10.8V
13.2V
87K4853

RoHS

Each
100+
$33.480
250+
$32.770
Min: 153 / Mult: 51
ITE
DIP
1:1
1.5W
1 Output
5V
300mA
-
8kV
5V
CSA, IEC, UL
Fixed
20.45mm
Through Hole
10.16mm
32.26mm
4.5V
5.5V
87K3828

RoHS

Each
100+
$56.790
Min: 132 / Mult: 44
ITE
DIP
1:1
4W
1 Output
12V
333mA
Unregulated
8kV
12V
-
Fixed
25.4mm
Through Hole
10.16mm
50.8mm
10.8V
13.2V
64X3184

RoHS

Each
25+
$22.940
50+
$22.050
100+
$20.940
250+
$20.450
Min: 25 / Mult: 25
Medical
SIP
1:1
2W
1 Output
5V
400mA
Unregulated
8kV
5V
-
Fixed
9.8mm
Through Hole
12.5mm
19.5mm
4.5V
5.5V
64X3110

RoHS

Each
25+
$20.110
50+
$19.810
100+
$19.120
250+
$18.360
Min: 25 / Mult: 25
Medical
SIP
1:1
1W
1 Output
5V
200mA
Unregulated
8kV
5V
-
Fixed
9.8mm
Through Hole
12.5mm
19.5mm
4.5V
5.5V
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER