Isolated Through Hole DC / DC Converters:

2 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
33AK6941

RoHS

Each
1+
$147.500
5+
$146.440
10+
$145.410
25+
$137.090
50+
$132.940
More Pricing...
Min: 1 / Mult: 1
ITE & Railway
Quarter Brick
-
50W
1 Output
48V
1.05A
Regulated
3kV
36V
-
Fixed, Adjustable
36.8mm
-
12.7mm
57.9mm
9V
75V
PRQE50W-D Series
49AC1711

RoHS

Each
1+
$147.450
5+
$143.270
10+
$139.100
25+
$133.530
100+
$125.200
Min: 1 / Mult: 1
Railway
Quarter Brick
12:1
50W
1 Output
48V
1.05A
Regulated
3kV
72V
EN
Fixed, Adjustable
36.8mm
Through Hole
12.7mm
57.9mm
14V
160V
RDF50 Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER