We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
36 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $44.730 5+ $43.540 10+ $42.340 50+ $40.740 100+ $38.370 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 12V | 1.3A | - | - | Regulated | 1.6kV | 24V | - | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 18V | 36V | JCM15 Series | |||||
Each | 1+ $53.940 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 12V | 1.3A | - | - | - | 1.5kV | 24V | - | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 9V | 36V | THN 15WI Series | |||||
Each | 1+ $48.310 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 12V | 1.3A | - | - | - | 1.6kV | 24V | - | Fixed, Adjustable | 25.4mm | - | 9.9mm | 25.4mm | 18V | 36V | THN 15 Series | |||||
Each | 1+ $49.770 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 12V | 1.3A | - | - | - | 1.6kV | 12V | - | Fixed, Adjustable | 25.4mm | - | 9.9mm | 25.4mm | 9V | 18V | THN 15 Series | |||||
Each | 1+ $53.940 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 12V | 1.3A | - | - | - | 1.5kV | 48V | - | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 18V | 75V | THN 15WI Series | |||||
Each | 1+ $30.860 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 6W | 1 Output | 3.3V | 1.3A | - | - | Regulated | 1.6kV | 12V | - | Fixed | 9.1mm | - | 11.2mm | 21.8mm | 9V | 18V | TMR 6 Series | |||||
TRACO POWER | Each | 1+ $45.640 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 12V | 1.3A | - | - | - | 1.6kV | 24V | - | Fixed, Adjustable | 25.4mm | - | 9.9mm | 25.4mm | 18V | 36V | THN 15N Series | ||||
57AK2821 RoHS | Each | 1+ $28.150 5+ $27.440 10+ $26.780 20+ $26.140 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 5W | 1 Output | 3.3V | 1.3A | - | - | - | 1.5kV | 48V | - | Fixed, Adjustable | 20.32mm | - | 10.16mm | 31.75mm | 18V | 72V | AM5TW-RZ Series | ||||
85AK2634 RoHS | Each | 1+ $51.090 5+ $50.130 10+ $49.180 25+ $47.750 50+ $46.310 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15.6W | 1 Output | 12V | 1.3A | - | - | - | 1.5kV | 48V | - | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 36V | 76V | MGS15 Series | ||||
85AK2626 RoHS | Each | 1+ $50.620 5+ $49.680 10+ $48.720 25+ $47.310 50+ $45.890 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15.6W | 1 Output | 12V | 1.3A | - | - | - | 1.5kV | 12V | - | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 9V | 18V | MGS15 Series | ||||
85AK2504 RoHS | Each | 1+ $53.400 5+ $51.550 10+ $50.770 25+ $49.760 50+ $49.010 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15.6W | 1 Output | 12V | 1.3A | - | - | - | 1.5kV | 24V | - | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 9V | 36V | MGFS15 Series | ||||
85AK2508 RoHS | Each | 1+ $53.900 5+ $52.900 10+ $51.900 25+ $50.380 50+ $48.870 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15.6W | 1 Output | 12V | 1.3A | - | - | - | 1.5kV | 48V | - | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 18V | 76V | MGFS15 Series | ||||
85AK2630 RoHS | Each | 1+ $50.620 5+ $49.680 10+ $48.720 25+ $47.310 50+ $45.890 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15.6W | 1 Output | 12V | 1.3A | - | - | - | 1.5kV | 24V | - | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 18V | 36V | MGS15 Series | ||||
Each | 10+ $24.690 25+ $23.700 100+ $22.220 | Min: 20 / Mult: 20 | ITE | SIP | 2:1 | 6W | 1 Output | 3.3V | 1.3A | - | - | Regulated | 1.5kV | 24V | - | Fixed | 9.2mm | Through Hole | 11.1mm | 21.85mm | 18V | 36V | - | |||||
Each | 1+ $66.900 10+ $64.430 25+ $61.700 50+ $58.350 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15.6W | 1 Output | 12V | 1.3A | - | - | - | 1.6kV | 12V | CE, UL | Fixed, Adjustable | 25.4mm | Through Hole | 9.91mm | 25.4mm | 9V | 18V | - | |||||
Each | 10+ $43.200 25+ $41.470 100+ $38.880 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 15W | 1 Output | 12V | 1.3A | - | - | Regulated | 1.6kV | 48V | - | Fixed | 25.4mm | Through Hole | 9.9mm | 25.4mm | 18V | 75V | - | |||||
Each | 10+ $43.200 25+ $41.470 100+ $38.880 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 15W | 1 Output | 12V | 1.3A | - | - | Regulated | 1.6kV | 24V | - | Fixed | 25.4mm | Through Hole | 9.9mm | 25.4mm | 9V | 36V | - | |||||
Each | 1+ $74.140 10+ $71.680 25+ $67.970 50+ $64.930 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15.6W | 1 Output | 12V | 1.3A | - | - | - | 1.6kV | 48V | CE, UL | Fixed, Adjustable | 25.4mm | Through Hole | 9.91mm | 25.4mm | 18V | 75V | - | |||||
Each | 10+ $23.480 25+ $22.540 100+ $21.120 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 5W | 1 Output | 3.3V | 1.3A | - | - | Regulated | 1.6kV | 48V | - | Fixed | 20.32mm | Through Hole | 10.4mm | 31.75mm | 36V | 72V | - | |||||
Each | 10+ $38.150 25+ $36.630 100+ $34.360 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 15W | 1 Output | 12V | 1.3A | - | - | Regulated | 1.6kV | 48V | - | Fixed | 25.4mm | Through Hole | 9.9mm | 25.4mm | 36V | 75V | JCM15 Series | |||||
Each | 10+ $23.950 25+ $22.990 100+ $21.540 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 5W | 1 Output | 3.3V | 1.3A | - | - | Regulated | 1.6kV | 5V | - | Fixed | 20.32mm | Through Hole | 10.4mm | 31.75mm | 4.5V | 9V | - | |||||
Each | 1+ $74.140 10+ $71.680 25+ $67.970 50+ $64.930 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15.6W | 1 Output | 12V | 1.3A | - | - | - | 1.6kV | 24V | CE, UL | Fixed, Adjustable | 25.4mm | Through Hole | 9.91mm | 25.4mm | 9V | 36V | - | |||||
Each | 10+ $23.950 25+ $22.990 100+ $21.540 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 5W | 1 Output | 3.3V | 1.3A | - | - | Regulated | 1.6kV | 24V | - | Fixed | 20.32mm | Through Hole | 10.4mm | 31.75mm | 18V | 36V | - | |||||
Each | 10+ $36.420 25+ $34.970 100+ $32.800 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 15W | 1 Output | 12V | 1.3A | - | - | Regulated | 1.6kV | 12V | - | Fixed | 25.4mm | Through Hole | 9.9mm | 25.4mm | 9V | 18V | - | |||||
Each | 1+ $194.240 10+ $183.880 25+ $175.360 50+ $165.600 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 3:1 | 31.2W | 1 Output | 24V | 1.3A | - | - | - | - | 110V | CE, CSA, UL | Fixed, Adjustable | 36.8mm | Through Hole | 12.7mm | 57.9mm | 60V | 160V | - |