Isolated Through Hole DC / DC Converters:

225 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 3
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
04R8644

RoHS

Each
1+
$16.870
5+
$16.380
10+
$15.910
25+
$15.270
100+
$14.330
Min: 1 / Mult: 1
ITE
SIP
2:1
3W
2 Output
15V
100mA
-15V
-
100mA
Regulated
1.6kV
24V
-
Fixed
9.2mm
Through Hole
11.1mm
21.85mm
18V
36V
IZ Series
49X9804

RoHS

Each
1+
$17.170
Min: 1 / Mult: 1
ITE
DIP
1:1
3W
2 Output
15V
100mA
-15V
-
100mA
Regulated
1.5kV
5V
-
Fixed
20mm
-
10mm
32mm
4.5V
5.5V
TEM 3N Series
24M3115

RoHS

Each
1+
$33.040
5+
$32.090
10+
$31.150
50+
$29.890
100+
$28.010
Min: 1 / Mult: 1
ITE
DIP
2:1
3W
2 Output
15V
100mA
-15V
-
100mA
-
1.5kV
24V
-
Fixed
20.3mm
-
10mm
25.4mm
18V
36V
JCA03 Series
14J9626

RoHS

Each
1+
$22.410
Min: 1 / Mult: 1
ITE
DIP
2:1
3W
2 Output
15V
100mA
-15V
-
100mA
Regulated
1.5kV
24V
-
Fixed
20.3mm
-
10mm
31.8mm
18V
36V
TEL 3 Series
24T3236

RoHS

Each
1+
$18.660
5+
$18.130
10+
$17.600
50+
$16.890
100+
$15.820
Min: 1 / Mult: 1
ITE
DIP
2:1
3W
2 Output
15V
100mA
-15V
-
100mA
Regulated
1.5kV
5V
-
Fixed
20.32mm
-
10.16mm
31.75mm
4.5V
9V
JCB03 Series
44AC3007

RoHS

Each
1+
$22.230
Min: 1 / Mult: 1
ITE
DIP
4:1
1W
2 Output
5V
100mA
-5V
-
100mA
Regulated
1.6kV
12V
-
Fixed
9.1mm
-
10.2mm
13.2mm
4.5V
18V
TDN 1WI Series
78R4646

RoHS

Date/Lot Code

Each
1+
$7.220
5+
$7.190
10+
$7.150
25+
$7.090
50+
$6.970
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
2 Output
5V
100mA
-5V
-
100mA
Unregulated
1kV
24V
-
Fixed
6.15mm
-
10.15mm
19.65mm
21.6V
26.4V
MEA1 Series
41T0587

RoHS

Each
1+
$13.770
5+
$13.360
10+
$12.970
50+
$12.460
100+
$11.680
Min: 1 / Mult: 1
ITE
SIP
1:1
3W
2 Output
15V
100mA
-15V
-
100mA
Semi-regulated
1kV
5V
-
Fixed
7.2mm
-
10mm
19.5mm
4.5V
5.5V
IR Series
38K2294

RoHS

Each
1+
$8.830
5+
$8.560
10+
$8.310
50+
$7.980
100+
$7.460
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
2 Output
5V
100mA
-5V
-
100mA
Unregulated
1kV
5V
-
Fixed
6.09mm
-
10.16mm
19.3mm
4.5V
5.5V
IA Series
24M8396

RoHS

Each
1+
$28.040
Min: 1 / Mult: 1
ITE
SIP
2:1
3W
2 Output
15V
100mA
-15V
-
100mA
Regulated
1.6kV
24V
-
Fixed
9.2mm
-
11.1mm
21.8mm
18V
36V
TMR 3 Series
97K6536

RoHS

Date/Lot Code

Each
1+
$7.220
5+
$7.190
10+
$7.150
25+
$7.090
50+
$6.970
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
1:1
1W
2 Output
5V
100mA
-5V
-
100mA
Unregulated
1kV
5V
-
Fixed
9.8mm
-
6.8mm
19.5mm
4.5V
5.5V
NMA Series
24T3254

RoHS

Each
1+
$18.660
5+
$18.130
10+
$17.600
50+
$16.890
100+
$15.820
Min: 1 / Mult: 1
ITE
DIP
2:1
3W
2 Output
15V
100mA
-15V
-
100mA
Regulated
1.5kV
24V
-
Fixed
20.32mm
-
10.16mm
31.75mm
18V
36V
JCB03 Series
59M2657

RoHS

Each
1+
$48.090
Min: 1 / Mult: 1
Medical
DIP
2:1
3W
2 Output
15V
100mA
-15V
-
100mA
Regulated
4.8kV
24V
-
Fixed
20.3mm
-
10.7mm
31.8mm
18V
36V
THB 3 Series
38K2293

RoHS

Each
1+
$8.750
5+
$8.490
10+
$8.250
50+
$7.920
100+
$7.420
Min: 1 / Mult: 1
ITE
DIP
1:1
1W
2 Output
5V
100mA
-5V
-
100mA
Unregulated
1kV
5V
-
Fixed
10.16mm
-
6.35mm
20.32mm
4.5V
5.5V
IA Series
41T0595

RoHS

Each
1+
$13.770
5+
$13.360
10+
$12.970
50+
$12.460
100+
$11.680
Min: 1 / Mult: 1
ITE
SIP
1:1
3W
2 Output
15V
100mA
-15V
-
100mA
Semi-regulated
1kV
12V
-
Fixed
7.2mm
-
10mm
19.5mm
10.8V
13.2V
IR Series
93K0652

RoHS

Each
1+
$6.320
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
2 Output
5V
100mA
-5V
-
100mA
Unregulated
1.5kV
15V
-
Fixed
6.1mm
-
10.2mm
19.5mm
13.5V
16.5V
TMA Series
90W0589

RoHS

Each
1+
$8.340
5+
$8.110
10+
$7.860
50+
$7.540
100+
$7.070
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
2 Output
5V
100mA
-5V
-
100mA
Unregulated
1kV
3.3V
-
Fixed
6.09mm
-
10.16mm
19.3mm
2.97V
3.63V
IA Series
97K6542

RoHS

Date/Lot Code

Each
1+
$7.220
5+
$7.190
10+
$7.150
25+
$7.090
50+
$6.970
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
1:1
1W
2 Output
5V
100mA
-5V
-
100mA
Unregulated
1kV
12V
-
Fixed
9.8mm
-
6.8mm
19.5mm
10.8V
13.2V
NMA Series
24M8388

RoHS

Each
1+
$26.770
Min: 1 / Mult: 1
ITE
SIP
2:1
3W
2 Output
15V
100mA
-15V
-
100mA
Regulated
1.6kV
5V
-
Fixed
9.2mm
-
11.1mm
21.8mm
4.5V
9V
TMR 3 Series
40P3360

RoHS

Each
1+
$30.430
Min: 1 / Mult: 1
ITE
SIP
4:1
3W
2 Output
15V
100mA
-15V
-
100mA
Regulated
1.6kV
24V
-
Fixed
9.2mm
-
11.1mm
21.8mm
9V
36V
TMR 3WI Series
49X9808

RoHS

Each
1+
$17.170
Min: 1 / Mult: 1
ITE
DIP
1:1
3W
2 Output
15V
100mA
-15V
-
100mA
Regulated
1.5kV
12V
-
Fixed
20mm
-
10mm
32mm
10.8V
13.2V
TEM 3N Series
49X9812

RoHS

Each
1+
$17.170
Min: 1 / Mult: 1
ITE
DIP
1:1
3W
2 Output
15V
100mA
-15V
-
100mA
Regulated
1.5kV
24V
-
Fixed
20mm
-
10mm
32mm
21.6V
26.4V
TEM 3N Series
24M8392

RoHS

Each
1+
$28.040
Min: 1 / Mult: 1
ITE
SIP
2:1
3W
2 Output
15V
100mA
-15V
-
100mA
Regulated
1.6kV
12V
-
Fixed
9.2mm
-
11.1mm
21.8mm
9V
18V
TMR 3 Series
93K0646

RoHS

Each
1+
$6.030
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
2 Output
5V
100mA
-5V
-
100mA
Unregulated
1.5kV
12V
-
Fixed
6.1mm
-
10.2mm
19.5mm
10.8V
13.2V
TMA Series
63W4202

RoHS

Each
1+
$25.240
Min: 1 / Mult: 1
ITE
DIP
2:1
3W
2 Output
15V
100mA
-15V
-
100mA
-
1.5kV
12V
-
Fixed
20.3mm
-
10.2mm
32mm
9V
18V
TEN 3 Series
1-25 of 225 items
of 9 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER