Isolated Through Hole DC / DC Converters:

4 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
79AK8919

RoHS

Each
1+
$259.280
5+
$252.370
10+
$245.460
25+
$236.250
100+
$222.440
Min: 1 / Mult: 1
ITE, Industrial & Railway
Half Brick
12:1
200W
1 Output
15V
13.5A
Regulated
3kV
72V
-
Fixed
57.9mm
-
12.7mm
61mm
14V
160V
RDF200 Series
85AK2241

RoHS

Each
1+
$111.520
5+
$107.410
10+
$104.320
Min: 1 / Mult: 1
ITE
DIP
-
202.5W
1 Output
15V
13.5A
-
2.25kV
24V
-
Fixed
22.86mm
-
11mm
58.4mm
18V
36V
CHS300 Series
85AK2242

RoHS

Each
1+
$129.200
5+
$117.250
Min: 1 / Mult: 1
ITE
DIP
-
202.5W
1 Output
15V
13.5A
-
2.25kV
24V
-
Fixed
23.26mm
-
12.7mm
58.9mm
18V
36V
CHS300 Series
54AC6734

RoHS

Each
5+
$260.390
10+
$258.130
25+
$255.220
Min: 5 / Mult: 5
ITE
Half Brick
8:1
200W
1 Output
15V
13.5A
Regulated
4.2kV
110V
CAN, CSA, UL
Fixed, Adjustable
63.1mm
Through Hole
13mm
60.6mm
16.5V
140V
RPA200H-RUW Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER