Isolated Through Hole DC / DC Converters:

9 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
30AK5380

RoHS

Each
1+
$41.820
5+
$40.710
10+
$39.590
25+
$38.120
100+
$35.880
Min: 1 / Mult: 1
ITE & Medical
DIP
4:1
3.5W
2 Output
12V
146mA
-12V
-146mA
Regulated
5kV
24V
Fixed
14.7mm
-
10.8mm
24.4mm
9V
36V
JMR03 Series
73AC5575

RoHS

Each
1+
$42.010
Min: 10 / Mult: 10
Medical
DIP
3:1
3.5W
1 Output
24V
146mA
-
-
-
5kV
9V
Fixed
14.4mm
Through Hole
10.2mm
24.3mm
4.5V
12V
TIM 3.5
73AC5607

RoHS

Each
1+
$45.020
Min: 10 / Mult: 10
Medical
DIP
2:1
3.5W
2 Output
12V
146mA
-12V
146mA
-
5kV
24V
Fixed
14.4mm
Through Hole
10.2mm
24.3mm
18V
36V
TIM 3.5
73AC5579

RoHS

Each
1+
$44.060
Min: 10 / Mult: 10
Medical
DIP
3:1
3.5W
2 Output
12V
146mA
-12V
146mA
-
5kV
9V
Fixed
14.4mm
Through Hole
10.2mm
24.3mm
4.5V
12V
TIM 3.5
73AC5593

RoHS

Each
1+
$44.060
Min: 10 / Mult: 10
Medical
DIP
2:1
3.5W
2 Output
12V
146mA
-12V
146mA
-
5kV
12V
Fixed
14.4mm
Through Hole
10.2mm
24.3mm
9V
18V
TIM 3.5
73AC5603

RoHS

Each
1+
$42.970
Min: 10 / Mult: 10
Medical
DIP
2:1
3.5W
1 Output
24V
146mA
-
-
-
5kV
24V
Fixed
14.4mm
Through Hole
10.2mm
24.3mm
18V
36V
TIM 3.5
73AC5617

RoHS

Each
1+
$42.970
Min: 10 / Mult: 10
Medical
DIP
2:1
3.5W
1 Output
24V
146mA
-
-
-
5kV
48V
Fixed
14.4mm
Through Hole
10.2mm
24.3mm
36V
75V
TIM 3.5
73AC5589

RoHS

Each
1+
$42.010
Min: 10 / Mult: 10
Medical
DIP
2:1
3.5W
1 Output
24V
146mA
-
-
-
5kV
12V
Fixed
14.4mm
Through Hole
10.2mm
24.3mm
9V
18V
TIM 3.5
73AC5621

RoHS

Each
1+
$45.020
Min: 10 / Mult: 10
Medical
DIP
2:1
3.5W
2 Output
12V
146mA
-12V
146mA
-
5kV
48V
Fixed
14.4mm
Through Hole
10.2mm
24.3mm
36V
75V
TIM 3.5
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER