We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
6 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+ $114.870 5+ $114.180 10+ $113.500 25+ $112.320 50+ $109.860 More Pricing... | Min: 1 / Mult: 1 | ITE | Eighth Brick | 4:1 | 75W | 1 Output | 5V | 15A | - | 2.25kV | 48V | - | Fixed, Adjustable | 22.9mm | - | 12.8mm | 58.4mm | 18V | 75V | UWE Series | ||||
Each | 1+ $138.410 5+ $134.560 10+ $130.700 25+ $125.560 100+ $117.840 | Min: 1 / Mult: 1 | - | Quarter Brick | 2.5:1 | 75W | 1 Output | 5V | 15A | Regulated | 3kV | 300V | - | Fixed, Adjustable | 36.8mm | - | 12.7mm | 57.9mm | 180V | 450V | QHL75 Series | |||||
Each | 1+ $145.110 5+ $140.990 10+ $136.890 25+ $131.410 100+ $123.200 | Min: 1 / Mult: 1 | Railway | DIP | 2:1 | 75W | 1 Output | 5V | 15A | Regulated | 3kV | 110V | IEC, UL | Fixed, Adjustable | 36.8mm | Through Hole | 12.5mm | 57.9mm | 66V | 160V | - | |||||
MURATA POWER SOLUTIONS | Each | 100+ $81.610 | Min: 126 / Mult: 42 | ITE | Eighth Brick | 4:1 | 75W | 1 Output | 5V | 15A | - | 1.5kV | 12V | CAN, CSA, EN, IEC, UL | Fixed, Adjustable | 22.9mm | Through Hole | 12.8mm | 58.4mm | 9V | 36V | UWE Series | ||||
Each | 5+ $140.990 10+ $136.890 25+ $131.410 100+ $123.200 | Min: 5 / Mult: 5 | Railway | DIP | 2:1 | 75W | 1 Output | 5V | 15A | Regulated | 3kV | 72V | IEC, UL | Fixed, Adjustable | 36.8mm | Through Hole | 12.5mm | 57.9mm | 43V | 101V | - | |||||
MURATA POWER SOLUTIONS | Each | 1+ $53.840 5+ $53.520 10+ $53.210 25+ $52.660 50+ $51.530 More Pricing... | Min: 1 / Mult: 1 | ITE | Sixteenth Brick | 4:1 | 49.5W | 1 Output | 3.3V | 15A | - | 2.25kV | 48V | - | Fixed, Adjustable | 22.9mm | - | 9.14mm | 33mm | 18V | 75V | UWS Series |