We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
12 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRACO POWER | Each | 1+ $124.440 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 50W | 1 Output | 24V | 2.08A | - | 1.5kV | 48V | - | Fixed, Adjustable | 25.4mm | - | 11mm | 50.8mm | 18V | 75V | TEN 50WI Series | ||||
TRACO POWER | Each | 1+ $126.610 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 50W | 1 Output | 24V | 2.08A | - | 1.5kV | 24V | - | Fixed | 25.4mm | - | 11mm | 50.8mm | 9V | 36V | TEN 50WI Series | ||||
Each | 1+ $147.500 5+ $146.440 10+ $145.410 25+ $137.090 50+ $132.940 More Pricing... | Min: 1 / Mult: 1 | ITE & Railway | Quarter Brick | - | 50W | 1 Output | 24V | 2.08A | Regulated | 3kV | 36V | - | Fixed, Adjustable | 36.8mm | - | 12.7mm | 57.9mm | 9V | 75V | PRQE50W-D Series | |||||
Each | 1+ $114.510 5+ $111.280 10+ $108.050 25+ $103.730 100+ $97.260 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 50W | 1 Output | 24V | 2.08A | Regulated | 1.5kV | 48V | IEC, UL | Fixed, Adjustable | 25.4mm | Through Hole | 11mm | 50.8mm | 18V | 75V | - | |||||
Each | 1+ $85.090 5+ $82.680 10+ $80.280 25+ $77.070 100+ $72.270 | Min: 1 / Mult: 1 | Railway | DIP | 10:1 | 25W | 1 Output | 12V | 2.08A | Regulated | 3kV | 72V | - | Fixed, Adjustable | 25.4mm | Through Hole | 11.5mm | 50.8mm | 16V | 160V | RDF25 Series | |||||
Each | 1+ $21.920 100+ $21.920 200+ $21.920 500+ $21.920 1000+ $21.920 | Min: 1 / Mult: 1 | Railway | DIP | 10:1 | 25W | 1 Output | 12V | 2.08A | - | 3kV | 72V | - | Fixed | 27.6mm | - | 16.6mm | 53mm | 16V | 160V | AM25EUW-ZK Series | |||||
Each | 1+ $131.160 5+ $127.440 10+ $123.730 25+ $118.780 100+ $111.360 | Min: 1 / Mult: 1 | Railway | DIP | 2:1 | 50W | 1 Output | 24V | 2.08A | Regulated | 3kV | 72V | IEC, UL | Fixed, Adjustable | 36.8mm | Through Hole | 12.5mm | 57.9mm | 43V | 101V | - | |||||
Each | 100+ $96.100 | Min: 100 / Mult: 10 | ITE | DIP | 2:1 | 50W | 1 Output | 24V | 2.08A | Regulated | 1.5kV | 48V | IEC, UL | Adjustable | 25.4mm | Through Hole | 11mm | 50.8mm | 36V | 75V | - | |||||
Each | 100+ $96.100 | Min: 100 / Mult: 10 | ITE | DIP | 2:1 | 50W | 1 Output | 24V | 2.08A | Regulated | 1.5kV | 12V | IEC, UL | Adjustable | 25.4mm | Through Hole | 11mm | 50.8mm | 9V | 18V | - | |||||
XP POWER | Each | 1+ $174.630 5+ $169.100 10+ $159.110 50+ $152.430 100+ $146.370 | Min: 1 / Mult: 1 | Railway | Half Brick | 2:1 | 100W | 1 Output | 48V | 2.08A | Regulated | 3kV | 110V | - | Fixed, Adjustable | 57.9mm | - | 12.7mm | 61mm | 66V | 160V | RDL100 Series | ||||
XP POWER | Each | 1+ $154.560 5+ $149.670 10+ $140.860 50+ $134.970 100+ $129.610 | Min: 1 / Mult: 1 | Railway | DIP | 2:1 | 50W | 1 Output | 24V | 2.08A | Regulated | 3kV | 110V | - | Fixed, Adjustable | 36.8mm | - | 12.5mm | 57.9mm | 66V | 160V | RCQ50 Series | ||||
78AK6118 RoHS | Each | 1+ $117.070 5+ $113.370 10+ $106.680 50+ $102.220 100+ $98.170 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 50W | 1 Output | 24V | 2.08A | Regulated | 1.5kV | 48V | - | Fixed | 57.9mm | - | 12.7mm | 61mm | 36V | 75V | ICH50 Series |