Isolated Through Hole DC / DC Converters:

12 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
85AK2257

RoHS

Each
1+
$105.980
5+
$105.210
10+
$104.440
25+
$95.170
50+
$90.840
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
-
300W
1 Output
15V
20A
-
2.25kV
48V
-
Fixed
22.86mm
-
11mm
58.4mm
36V
76V
CHS300 Series
85AK2258

RoHS

Each
1+
$260.870
5+
$234.580
10+
$218.900
25+
$192.490
50+
$174.580
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
-
300W
1 Output
15V
20A
-
2.25kV
48V
-
Fixed
23.26mm
-
12.7mm
58.9mm
36V
76V
CHS300 Series
83R7228

RoHS

Each
1+
$225.990
Min: 1 / Mult: 1
ITE
Half Brick
2:1
100W
1 Output
5V
20A
-
2.25kV
12V
IEC, UL
Fixed
61mm
Through Hole
12.7mm
48.26mm
9V
18V
-
23X5807

RoHS

Each
1+
$156.150
Min: 1 / Mult: 1
ITE
Quarter Brick
2:1
100W
1 Output
5V
20A
-
-
-
CSA, UL
Fixed, Adjustable
37.2mm
Through Hole
12.7mm
58.3mm
200V
425V
-
65R4717

RoHS

Each
1+
$39.770
Min: 128 / Mult: 128
ITE
Sixteenth Brick, DOSA
2:1
66W
1 Output
3.3V
20A
-
2.25kV
48V
-
Fixed, Adjustable
22.9mm
Through Hole
10.16mm
33mm
36V
75V
-
83R7235

RoHS

Each
1+
$205.550
Min: 1 / Mult: 1
ITE
Half Brick
2:1
100W
1 Output
5V
20A
-
2.25kV
24V
UL
Fixed
61mm
Through Hole
12.7mm
48.26mm
18V
36V
-
83R7242

RoHS

Each
1+
$215.340
Min: 1 / Mult: 1
ITE
Half Brick
2:1
100W
1 Output
5V
20A
-
2.25kV
48V
UL
Fixed
61mm
Through Hole
12.7mm
48.26mm
36V
75V
-
58T3413

RoHS

Each
1+
$274.810
10+
$256.340
25+
$245.800
50+
$229.960
Min: 1 / Mult: 1
ITE
Quarter Brick, DIP
3:1
100W
1 Output
5V
20A
-
-
24V
-
Fixed, Adjustable
36.8mm
Through Hole
12.7mm
57.9mm
14.4V
36V
-
70R1001

RoHS

Each
1+
$199.620
10+
$191.100
25+
$182.560
50+
$170.380
Min: 1 / Mult: 1
-
Quarter Brick
-
100W
1 Output
5V
20A
-
-
-
-
-
36.8mm
-
12.7mm
57.9mm
60V
160V
CN-A110 Series
87K5267

RoHS

Each
1+
$65.640
Min: 84 / Mult: 42
ITE
Eighth Brick
2:1
66W
1 Output
3.3V
20A
-
2kV
24V
-
Fixed
22.6mm
Through Hole
9.1mm
56.4mm
18V
36V
-
54X5474

RoHS

Each
1+
$222.150
5+
$215.140
10+
$202.470
50+
$193.990
100+
$186.300
Min: 1 / Mult: 1
Railway
Quarter Brick
2:1
100W
1 Output
5V
20A
Regulated
2.25kV
110V
-
Fixed, Adjustable
36.8mm
-
12.7mm
57.9mm
66V
160V
RDQ100 Series
82X2312

RoHS

Each
1+
$123.300
5+
$119.830
10+
$116.360
25+
$111.730
100+
$104.780
Min: 1 / Mult: 1
ITE
Half Brick
2:1
100W
1 Output
5V
20A
Regulated
1.5kV
48V
-
Fixed, Adjustable
57.9mm
Through Hole
12.7mm
61mm
36V
75V
-
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER