We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
161 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRACO POWER | Each | 1+ $71.160 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 25W | 1 Output | 15V | 2A | - | - | - | 1.5kV | 24V | - | Fixed, Adjustable | 40.6mm | - | 9.3mm | 50.8mm | 10V | 40V | TEN 25WI Series | ||||
Each | 1+ $65.100 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 2A | - | - | - | 1.5kV | 24V | - | Fixed | 25.4mm | - | 10.2mm | 50.8mm | 18V | 36V | TEN 10 Series | |||||
XP POWER | Each | 1+ $40.250 5+ $39.120 10+ $37.960 50+ $36.440 100+ $34.150 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 2A | - | - | Regulated | 1.5kV | 24V | - | Fixed | 25.4mm | - | 10.16mm | 25.4mm | 18V | 36V | JSM10 Series | ||||
Each | 1+ $31.830 10+ $30.880 25+ $28.960 50+ $27.580 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 2A | - | - | - | 500V | 24V | - | Fixed | 22.61mm | - | 8.51mm | 35.56mm | 18V | 36V | CC-E Series | |||||
Each | 1+ $77.200 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 5V | 2A | -5V | 2A | - | 1.5kV | 24V | - | Fixed | 25.4mm | - | 10.2mm | 50.8mm | 9V | 36V | TEN 20WIN Series | |||||
Each | 1+ $62.140 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 2A | - | - | - | 1.5kV | 12V | - | Fixed | 25.4mm | - | 10.2mm | 50.8mm | 9V | 18V | TEN 10 Series | |||||
Each | 1+ $133.360 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 60W | 2 Output | 15V | 2A | -15V | 2A | - | 1.5kV | 24V | - | Fixed | 25.4mm | - | 10.2mm | 50.8mm | 18V | 36V | TEN 60N Series | |||||
Each | 1+ $37.260 5+ $36.190 10+ $35.140 50+ $33.730 100+ $31.620 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 2A | - | - | Regulated | 1.5kV | 24V | - | Fixed | 20.32mm | - | 10.16mm | 31.75mm | 18V | 36V | JCJ10 Series | |||||
Each | 1+ $68.530 5+ $66.580 10+ $64.630 50+ $62.030 100+ $58.130 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 10W | 1 Output | 5V | 2A | - | - | Regulated | 4kV | 12V | - | Fixed | 20.32mm | - | 12.7mm | 31.75mm | 9V | 18V | JHM10 Series | |||||
Each | 1+ $40.350 5+ $39.210 10+ $38.050 50+ $36.510 100+ $34.200 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 8W | 1 Output | 3.3V | 2A | - | - | Regulated | 1.6kV | 24V | - | Fixed | 20.32mm | - | 10.16mm | 31.75mm | 9V | 36V | JTF08 Series | |||||
Each | 1+ $36.850 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 8W | 1 Output | 3.3V | 2A | - | - | - | 1.5kV | 24V | - | Fixed | 20.3mm | - | 10.2mm | 31.8mm | 18V | 36V | TEN 8 Series | |||||
Each | 1+ $50.170 5+ $45.260 10+ $43.780 25+ $42.790 50+ $41.830 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 5.1V | 2A | - | - | - | 1.5kV | 24V | - | Fixed | 20.3mm | - | 10.2mm | 31.8mm | 18V | 36V | THD 10 Series | |||||
Each | 1+ $108.660 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 15V | 2A | - | - | - | 1.5kV | 24V | - | Fixed | 40.6mm | - | 10.2mm | 50.8mm | 10V | 40V | TEN 30WI Series | |||||
Each | 1+ $71.580 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 10W | 1 Output | 5V | 2A | - | - | - | 5kV | 24V | - | Fixed | 20.3mm | - | 10.2mm | 31.8mm | 9V | 36V | THM 10WI Series | |||||
Each | 1+ $91.000 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 15V | 2A | - | - | - | 1.5kV | 24V | - | Fixed | 25.4mm | - | 10.2mm | 50.8mm | 9V | 36V | TEN 30WIN Series | |||||
Each | 1+ $91.500 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 30W | 1 Output | 15V | 2A | - | - | - | 1.6kV | 24V | - | Fixed, Adjustable | 25.4mm | - | 9.9mm | 25.4mm | 18V | 36V | THN 30 Series | |||||
Each | 1+ $100.580 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 15V | 2A | - | - | - | 1.6kV | 24V | - | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 9V | 36V | THN 30WI Series | |||||
Each | 1+ $153.800 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 60W | 2 Output | 15V | 2A | -15V | 2A | - | 1.5kV | 24V | - | Fixed | 25.4mm | - | 10.2mm | 50.8mm | 9V | 36V | TEN 60WIN Series | |||||
Each | 1+ $39.150 5+ $38.050 10+ $36.930 50+ $35.450 100+ $33.220 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 2A | - | - | Regulated | 1.5kV | 12V | - | Fixed | 20.32mm | - | 10.16mm | 31.75mm | 9V | 18V | JCJ10 Series | |||||
14AC5302 RoHS | TRACO POWER | Each | 1+ $71.160 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 25W | 1 Output | 15V | 2A | - | - | - | 1.5kV | 48V | - | Fixed, Adjustable | 40.6mm | - | 9.3mm | 50.8mm | 18V | 75V | TEN 25WI Series | |||
XP POWER | Each | 1+ $62.130 5+ $60.370 10+ $58.620 50+ $56.250 100+ $52.720 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 15V | 2A | - | - | Regulated | 1.6kV | 24V | - | Fixed, Adjustable | 25mm | - | 10.9mm | 25.4mm | 9V | 36V | JTK30 Series | ||||
TRACO POWER | Each | 1+ $34.180 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 5.1V | 2A | - | - | Regulated | 1.5kV | 48V | - | Fixed | 20.3mm | - | 10.2mm | 31.8mm | 36V | 75V | THD 10N Series | ||||
TRACO POWER | Each | 1+ $33.070 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 5.1V | 2A | - | - | - | 1.5kV | 24V | - | Fixed | 13.7mm | - | 8mm | 23.8mm | 9V | 36V | TEL 10WI Series | ||||
XP POWER | Each | 1+ $55.590 5+ $54.020 10+ $52.450 50+ $50.350 100+ $47.200 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 30W | 1 Output | 15V | 2A | - | - | Regulated | 1.6kV | 24V | - | Fixed, Adjustable | 25.4mm | - | 10.4mm | 25.4mm | 18V | 36V | JCM30 Series | ||||
TRACO POWER | Each | 1+ $66.380 10+ $59.910 25+ $56.210 50+ $56.210 100+ $56.210 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 10W | 1 Output | 5V | 2A | - | - | - | 5kV | 24V | - | Fixed | 20.3mm | - | 10.2mm | 31.8mm | 18V | 36V | THM 10 Series |