Isolated Through Hole DC / DC Converters:

6 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
79AK8917

RoHS

Each
1+
$212.900
5+
$206.890
10+
$200.880
25+
$192.870
100+
$180.860
Min: 1 / Mult: 1
ITE, Industrial & Railway
Half Brick
12:1
150W
1 Output
48V
3.2A
Regulated
3kV
72V
-
Fixed
57.9mm
-
12.7mm
61mm
14V
160V
RDF150 Series
69AK0072

RoHS

Each
1+
$242.390
Min: 1 / Mult: 1
ITE & Railway
Half Brick, DIP
12:1
150W
1 Output
48V
3.2A
-
3kV
72V
-
Fixed, Adjustable
57.9mm
-
13mm
61mm
14V
160V
TEP 150UIR Series
33AH0635

RoHS

Date/Lot Code

Each
1+
$179.950
5+
$174.870
10+
$169.790
25+
$163.030
100+
$152.860
Min: 1 / Mult: 1
ITE
Quarter Brick
2:1
150W
1 Output
48V
3.2A
Regulated
3kV
300V
-
Fixed, Adjustable
36.8mm
Through Hole
12.7mm
57.9mm
180V
425V
QHL150 Series
49AC1707

RoHS

Each
1+
$199.320
5+
$193.680
10+
$188.040
25+
$180.510
100+
$169.240
Min: 1 / Mult: 1
ITE
Quarter Brick
4:1
150W
1 Output
48V
3.2A
Regulated
2.25kV
48V
EN, UL
Fixed, Adjustable
36.8mm
Through Hole
12.7mm
57.9mm
18V
75V
QSC150 Series
23X5810

RoHS

Each
1+
$256.490
10+
$235.550
25+
$229.730
50+
$225.080
Min: 1 / Mult: 1
ITE
Quarter Brick
2:1
153.6W
1 Output
48V
3.2A
-
-
-
CSA, UL
Fixed, Adjustable
37.2mm
Through Hole
12.7mm
58.3mm
200V
425V
-
49AC1702

RoHS

Each
1+
$199.320
5+
$193.680
10+
$188.040
25+
$180.510
100+
$169.240
Min: 1 / Mult: 1
ITE
Quarter Brick
4:1
150W
1 Output
48V
3.2A
Regulated
2.25kV
24V
EN, UL
Fixed, Adjustable
36.8mm
Through Hole
12.7mm
57.9mm
9V
36V
QSC150 Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER